Heavy Duty Power Connector Inserts & Modules

Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.


Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.


Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.


Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.


Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:


  • Automation and control

  • Robotics

  • Industrial cable interfaces

  • Signal, power and pneumatics interfaces

  • Transportation and vehicles

  • Manufacturing and production

...
Lees meer Lees minder

Filters

1 - 20 van 258 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Number of Contacts Type Current Rating Contact Plating Series Contact Material Gender Thread Size Pole Format Range Voltage Rating Mounting Type Termination Method
RS-stocknr. 742-7171
Fabrikantnummer1648128
FabrikantPhoenix Contact
10,60 €
Each
Aantal stuks
- 6 Connector Insert 16A - HEAVYCON B6 - Female - - - 500 V - -
RS-stocknr. 742-7241
Fabrikantnummer1648306
FabrikantPhoenix Contact
22,35 €
Each
Aantal stuks
- 24 Connector Insert 16A - HEAVYCON B24 - Female - - - 500 V - -
RS-stocknr. 742-7250
Fabrikantnummer1648296
FabrikantPhoenix Contact
21,57 €
Each
Aantal stuks
- 24 Connector Insert 16A - HEAVYCON B24 - Male - - - 500 V - -
RS-stocknr. 742-7443
Fabrikantnummer1884791
FabrikantPhoenix Contact
6,53 €
Each
Aantal stuks
- 30 Connector Insert 10A - VARIOCON - Female M3, M4 P+E - 250 V - -
RS-stocknr. 858-9126
Fabrikantnummer1636088
FabrikantPhoenix Contact
31,24 €
Each
Aantal stuks
- - Connector Insert - - HC-M-EMV-ST/3-9.5 - - - - - - - -
RS-stocknr. 858-9135
Fabrikantnummer1636091
FabrikantPhoenix Contact
34,74 €
Each
Aantal stuks
- - Connector Insert - - HC-M-EMV-BU/3-9.5 - - - - - - - -
RS-stocknr. 742-7190
Fabrikantnummer1648186
FabrikantPhoenix Contact
13,84 €
Each
Aantal stuks
- 10 Connector Insert 16A - HEAVYCON B10 - Female - - - 500 V - -
RS-stocknr. 201-6382
Fabrikantnummer1605637
FabrikantPhoenix Contact
13,65 €
Each (In a Pack of 10)
Aantal stuks
- 16 Connector Insert 16A - HC - Male - - - - - -
RS-stocknr. 858-8662
Fabrikantnummer1409914
FabrikantPhoenix Contact
48,32 €
Each
Aantal stuks
- - - 16A - HEAVYCON BBB64 - - - 64P+E - 500 V - -
Nieuw
RS-stocknr. 207-5695
Fabrikantnummer1414364
FabrikantPhoenix Contact
14,52 €
Each (In a Pack of 5)
Aantal stuks
Heavy Duty Power Connector 3 Contact Insert Module 40A Gold HC-M-03 Copper Alloy Female - - - - - -
RS-stocknr. 858-8634
Fabrikantnummer1408481
FabrikantPhoenix Contact
32,82 €
1 Box of 2
Box(es)
- - - 16A - HC - Male - 8P+E - 500 V - -
Nieuw
RS-stocknr. 217-6347
Fabrikantnummer1425005
FabrikantPhoenix Contact
3,31 €
Each
Aantal stuks
Connectors 7 Male Insert 10A Silver HC-D07-I-CT-M-42V Copper Alloy Male - - - - - -
RS-stocknr. 858-8668
Fabrikantnummer1409901
FabrikantPhoenix Contact
46,79 €
Each
Aantal stuks
- - - 16A - HEAVYCON BBB64 - - - 64P+E - 500 V - -
RS-stocknr. 858-8637
Fabrikantnummer1408465
FabrikantPhoenix Contact
18,65 €
1 Box of 2
Box(es)
- - - 10A - HC - Male - 17P+E - 200 V - -
RS-stocknr. 201-6850
Fabrikantnummer1686876
FabrikantPhoenix Contact
77,26 €
Each
Aantal stuks
- 4+2+PE Contact Insert - - K4/0 - Female - - - - - -
Nieuw
RS-stocknr. 207-5607
Fabrikantnummer1405261
FabrikantPhoenix Contact
9,33 €
Each
Aantal stuks
Heavy Duty Power Connector 3 Contact Insert 16A Gold HC-HV03 Copper Alloy Female - - - - - -
Nieuw
RS-stocknr. 213-0130
Fabrikantnummer1636347
FabrikantPhoenix Contact
54,08 €
Each
Aantal stuks
Heavy Duty Power Connector 12 Contact Insert 10A Silver HC-K12/2 Copper Alloy Female - - - - - -
Nieuw
RS-stocknr. 217-6348
Fabrikantnummer1425006
FabrikantPhoenix Contact
3,31 €
Each
Aantal stuks
Connectors 7 Male Insert 10A Silver HC-D07-I-CT-F-42V Copper Alloy Male - - - - - -
Nieuw
RS-stocknr. 207-5608
Fabrikantnummer1405262
FabrikantPhoenix Contact
10,19 €
Each
Aantal stuks
Heavy Duty Power Connector 6 Contact Insert 16A Silver HC-HV06 Copper Alloy Female - - - - - -
Nieuw
RS-stocknr. 220-5827
Fabrikantnummer1585430
FabrikantPhoenix Contact
10,40 €
Each
Aantal stuks
Power supply 16 Contact Insert 16A Silver A16 Series Copper Alloy Male - - - - - -