Heavy Duty Power Connector Housings & Hoods

Heavy-duty power connector hoods and housings are used in conjunction with contact inserts to make up a complete heavy-duty power connector. RS Components offer a variety of hoods and housings in a range of sizes, materials and mounting options from leading brands including HARTING, Phoenix Contact, Epic Contact, TE Connectivity and of course RS PRO.


Power Connector Hoods


Heavy-duty power connector hoods are available in both high and low construction types. The cable entry to the connector hood comes in via a cable gland either at the top or side. The robust hoods are available in metals including die-cast aluminium and tough thermoplastic.


Power Connector Housings


Heavy-duty power connector housings are available in surface, panel/bulkhead and base mounting types. The cable entry to the connector housing comes in via a cable gland in one or both sides of a surface-mount housing or through the rear of a panel or bulkhead type housing. The robust housings are available in metals including die-cast aluminium and tough thermoplastic.


Locking Mechanisms


A locking mechanism on a heavy-duty power connector is designed to prevent the connector from opening while in operation, it also increases the tightness of the connection. The most common type of mechanism on industrial electrical connectors is locking levers. Levers can be a single or double lever and can be found on either the hood or the housing, depending on the application. The levers are married up with pins on the opposite half of the assembly and locked securely into place. Some industrial connectors can also be secured by screw or bayonet locking systems.


Applications and Environment


Heavy-duty connectors are robust electrical connectors used in a vast array of industrial applications and environments. They are suitable for both indoor and outdoor uses. Many connectors will have IP ratings when properly mated offering protection from dust, foreign particles, moisture, oils and greases. IP65, IP66. IP67, IP68 and IP69K are commonplace.


Typical Applications



  • Transportation

  • Robotics

  • Industrial Automation

  • Manufacturing

  • Utilities

  • High voltage electrics

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Series Contact Material Thread Size Pole Format Number of Contacts Range Voltage Rating Current Rating Mounting Type Termination Method Manufacturer Size Code IP Rating Number of Rows
RS-stocknr. 176-6303
FabrikantnummerPQ50-20S-DS
FabrikantHirose
7,685 €
Each (In a Pack of 50)
Aantal stuks
In-Line Plug Shell PQ50 - - - - - 600 V ac/dc 6A - - - - -
RS-stocknr. 176-6304
FabrikantnummerPQ50-20S-FL
FabrikantHirose
9,614 €
Each (In a Pack of 50)
Aantal stuks
Panel Shell PQ50 - - - - - 600 V ac/dc 6A - - - - -
RS-stocknr. 176-6287
FabrikantnummerPQ50-20S
FabrikantHirose
2,255 €
Each (In a Pack of 50)
Aantal stuks
Crimp Case PQ50 - - - 20 - 600 V ac/dc 6A Panel Mount - - - 4
RS-stocknr. 176-6305
FabrikantnummerPQ50-20S-JC
FabrikantHirose
9,288 €
Each (In a Pack of 100)
Aantal stuks
In-Line Plug Cover Case PQ50 - - - - - 600 V ac/dc 6A - - - - -
RS-stocknr. 176-6342
FabrikantnummerPQ50-20P-PC
FabrikantHirose
10,25 €
Each
Aantal stuks
Plug Cover Case PQ50 - - - 1 - 600 V ac/dc 6A Cable Mount - - - -
RS-stocknr. 176-6316
FabrikantnummerPQ50-20S
FabrikantHirose
2,60 €
Each
Aantal stuks
Crimp Case PQ50 - - - 20 - 600 V ac/dc 6A Panel Mount - - - 4
RS-stocknr. 176-6301
FabrikantnummerPQ50-20P-PC
FabrikantHirose
8,665 €
Each (In a Pack of 100)
Aantal stuks
Plug Cover Case PQ50 - - - 1 - 600 V ac/dc 6A Cable Mount - - - -
RS-stocknr. 176-6311
FabrikantnummerPQ50W-50-FL
FabrikantHirose
24,85 €
Each
Aantal stuks
Panel Shell PQ50W - - - - - 300 V ac/dc 12.5A Panel Mount - - IP65 -
RS-stocknr. 176-6338
FabrikantnummerPQ50-20P
FabrikantHirose
7,15 €
Each
Aantal stuks
Crimp Case PQ50 - - - 20 - 600 V ac/dc 6A Cable Mount - - - 4
RS-stocknr. 176-6343
FabrikantnummerPQ50-20S-DS
FabrikantHirose
9,35 €
Each
Aantal stuks
In-Line Plug Shell PQ50 - - - - - 600 V ac/dc 6A - - - - -
RS-stocknr. 176-6315
FabrikantnummerPQ50-20P
FabrikantHirose
5,46 €
Each (In a Pack of 50)
Aantal stuks
Crimp Case PQ50 - - - 20 - 600 V ac/dc 6A Cable Mount - - - 4
RS-stocknr. 176-6345
FabrikantnummerPQ50-20S-JC
FabrikantHirose
10,61 €
Each
Aantal stuks
In-Line Plug Cover Case PQ50 - - - - - 600 V ac/dc 6A - - - - -
RS-stocknr. 176-6344
FabrikantnummerPQ50-20S-FL
FabrikantHirose
11,11 €
Each
Aantal stuks
Panel Shell PQ50 - - - - - 600 V ac/dc 6A - - - - -