Heavy Duty Power Connector Housings & Hoods

Heavy-duty power connector hoods and housings are used in conjunction with contact inserts to make up a complete heavy-duty power connector. RS Components offer a variety of hoods and housings in a range of sizes, materials and mounting options from leading brands including HARTING, Phoenix Contact, Epic Contact, TE Connectivity and of course RS PRO.


Power Connector Hoods


Heavy-duty power connector hoods are available in both high and low construction types. The cable entry to the connector hood comes in via a cable gland either at the top or side. The robust hoods are available in metals including die-cast aluminium and tough thermoplastic.


Power Connector Housings


Heavy-duty power connector housings are available in surface, panel/bulkhead and base mounting types. The cable entry to the connector housing comes in via a cable gland in one or both sides of a surface-mount housing or through the rear of a panel or bulkhead type housing. The robust housings are available in metals including die-cast aluminium and tough thermoplastic.


Locking Mechanisms


A locking mechanism on a heavy-duty power connector is designed to prevent the connector from opening while in operation, it also increases the tightness of the connection. The most common type of mechanism on industrial electrical connectors is locking levers. Levers can be a single or double lever and can be found on either the hood or the housing, depending on the application. The levers are married up with pins on the opposite half of the assembly and locked securely into place. Some industrial connectors can also be secured by screw or bayonet locking systems.


Applications and Environment


Heavy-duty connectors are robust electrical connectors used in a vast array of industrial applications and environments. They are suitable for both indoor and outdoor uses. Many connectors will have IP ratings when properly mated offering protection from dust, foreign particles, moisture, oils and greases. IP65, IP66. IP67, IP68 and IP69K are commonplace.


Typical Applications



  • Transportation

  • Robotics

  • Industrial Automation

  • Manufacturing

  • Utilities

  • High voltage electrics

...
Lees meer Lees minder

Filters

1 - 20 van 842 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Series Contact Material Thread Size Pole Format Number of Contacts Range Voltage Rating Current Rating Mounting Type Termination Method Manufacturer Size Code IP Rating Number of Rows
RS-stocknr. 881-8054
Fabrikantnummer1678114
FabrikantPhoenix Contact
43,324 €
Each (In a Box of 10)
Aantal stuks
Housing HC-B6-SML-74/O1PG21 - - - - - - - - - - - -
RS-stocknr. 899-5962
Fabrikantnummer1604725
FabrikantPhoenix Contact
32,687 €
Each (In a Box of 10)
Aantal stuks
Housing HC-B6-SML-74/O1M25 - - - - - - - - - - - -
RS-stocknr. 899-5965
Fabrikantnummer1604728
FabrikantPhoenix Contact
21,665 €
Each (In a Box of 10)
Aantal stuks
Housing HEAVYCON B6 - - - - - - - - - - - -
RS-stocknr. 899-5953
Fabrikantnummer1604723
FabrikantPhoenix Contact
24,62 €
Each (In a Box of 10)
Aantal stuks
Housing HEAVYCON B6 - - - - - - - - - - - -
RS-stocknr. 881-8092
Fabrikantnummer1678431
FabrikantPhoenix Contact
77,853 €
Each (In a Box of 10)
Aantal stuks
Housing HC-B 24-SMQ-84/O2PG29 - - - - - - - - - - - -
RS-stocknr. 742-7392
Fabrikantnummer1641510
FabrikantPhoenix Contact
12,37 €
Each
Aantal stuks
Sleeve Connector Housing HC-A3-BUQ1.5-TFL-G-PA - - - 3 - 630.0 V 10.0A - - D7 - -
RS-stocknr. 861-6013
Fabrikantnummer1644025
FabrikantPhoenix Contact
33,44 €
Each
Aantal stuks
Sleeve Housing HC-KD/SG 24/ 4 - - - - - - - - - - - -
RS-stocknr. 881-0593
Fabrikantnummer1674118
FabrikantPhoenix Contact
53,75 €
Each (In a Box of 10)
Aantal stuks
Housing HEAVYCON B24 - - - - - - - - - - - -
RS-stocknr. 858-1190
Fabrikantnummer1411063
FabrikantPhoenix Contact
220,90 €
Each
Aantal stuks
Housing HC-HPR-B24-SHFH-2SSM40-EMR-BK - - - - - - - - - - - -
RS-stocknr. 899-6097
Fabrikantnummer1604892
FabrikantPhoenix Contact
18,973 €
Each (In a Box of 10)
Aantal stuks
Housing - - - - - - - - - - - - -
RS-stocknr. 858-6192
Fabrikantnummer1407629
FabrikantPhoenix Contact
13,65 €
Each
Aantal stuks
Housing HC-EVO-B10-HHFD-PLBK - - - - - - - - - - - -
RS-stocknr. 858-6195
Fabrikantnummer1407630
FabrikantPhoenix Contact
15,12 €
Each
Aantal stuks
Housing HC-EVO-B10-HLWD-PLBK - - - - - - - - - - - -
RS-stocknr. 858-6221
Fabrikantnummer1407638
FabrikantPhoenix Contact
25,68 €
Each
Aantal stuks
Housing HC-EVO-B10-SHWD-2SSM32-PLRBK - - - - - - - - - - - -
RS-stocknr. 858-6224
Fabrikantnummer1407639
FabrikantPhoenix Contact
26,26 €
Each
Aantal stuks
Housing HC-EVO-B10-SHFDC-2SSM32-PLRBK - - - - - - - - - - - -
RS-stocknr. 883-1543
Fabrikantnummer1886663
FabrikantPhoenix Contact
188,97 €
1 Box of 5
Box(es)
Housing VC-MP-T4-R-M25 - M25 - - - - - - - - - -
RS-stocknr. 858-1412
Fabrikantnummer1411887
FabrikantPhoenix Contact
42,80 €
Each
Aantal stuks
Housing HC-HPR-B24-HHWH-1STM32-EM-BK - - - - - - - - - - - -
RS-stocknr. 858-6199
Fabrikantnummer1407631
FabrikantPhoenix Contact
19,65 €
Each
Aantal stuks
Housing HC-EVO-B10-HHWD-PLBK - - - - - - - - - - - -
RS-stocknr. 858-6149
Fabrikantnummer1404233
FabrikantPhoenix Contact
25,26 €
Each
Aantal stuks
- HC - - - - - - - - - - - -
RS-stocknr. 858-6202
Fabrikantnummer1407633
FabrikantPhoenix Contact
26,03 €
Each
Aantal stuks
Housing HC-EVO-B10-BWSC-PLRBK - - - - - - - - - - - -
RS-stocknr. 858-6228
Fabrikantnummer1407640
FabrikantPhoenix Contact
26,74 €
Each
Aantal stuks
Housing HC-EVO-B10-CHWS-PLRBK - - - - - - - - - - - -