DIN 43650 Solenoid Connectors

DIN 43650 solenoid connectors are durable valve connectors used across a wide range of industrial applications. They're not affected by voltage surges or electro-magnetic interference.

Types of DIN 43650 solenoid connectors

DIN 43650 solenoid connectors are available in three formats: Form A, Form B or Form C. They're made to function within certain voltage limits. There are also three gasket options available for DIN connectors: NBR Profile, NBR Flat or EPDM Flat, each with different characteristics. While NBR rubber is an oil-resistant material, EPDM rubber isn't as resilient against oils but can cope better with ozone, heat and adverse weather conditions. Male and female solenoid connectors are available and they're designed with different enclosure locks to choose from.

What are DIN 43650 solenoid connectors used for?

DIN 43650 solenoid connectors are suitable for use in varied industrial applications such as machine building and tooling or equipment manufacture. Other applications include facilitating power and signal transmission in magnetic valves, temperature sensors and pressure transducers.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pole Format DIN 43650 Type Voltage Rating Gender Indicator Light Mounting Type Cable Gland Size Colour Current Rating Protective Circuit Series IP Rating Termination Method Cable Diameter
RS-stocknr. 721-1373
Fabrikantnummer1527883
FabrikantPhoenix Contact
4,95 €
Each
Aantal stuks
4P DIN 43650 A 250 V Female - Cable Mount PG9 - 10A - SACC IP65 Screw Down 6 8mm
RS-stocknr. 721-1386
Fabrikantnummer1527935
FabrikantPhoenix Contact
11,93 €
Each
Aantal stuks
3P DIN 43650 A 240 V Female Yes Cable Mount PG9 - 10A Yes SACC IP65 Screw Down 6 → 8mm
RS-stocknr. 721-1377
Fabrikantnummer1527919
FabrikantPhoenix Contact
11,93 €
Each
Aantal stuks
3P DIN 43650 A 24 V Female Yes Cable Mount PG9 - 10A Yes SACC IP65 Screw Down 6 → 8mm
RS-stocknr. 721-1389
Fabrikantnummer1533314
FabrikantPhoenix Contact
28,28 €
Each
Aantal stuks
3P DIN 43650 A 24 V Female Yes Cable Mount PG9 - 2A Yes SACC IP65 Screw Down 6 → 8mm