Compact Power Connectors

Compact power connectors are miniature plug or socket connectors. They're designed for use in a wide range of industrial equipment. Their small size makes them ideally suited to applications where space is limited and there's not enough room for bulkier connectors. Compact power connectors can be made from metal or plastic and come in a range of size and plating options.

Types of compact power connectors

The extensive range of compact power connectors is designed in plug or socket formats for different end uses. Compact power connectors can be chosen based on many different features. These include their voltage rating, housing material, contact plating, rating, gender, pole format, termination method, operating temperature and current rating.

What applications are compact power connectors used for?

General-purpose compact power connectors find many uses where small, but lower current, connections are needed. This kind of connection is ideal for low-power applications found in heating, lighting, theatre and general industrial applications. These small and compact connectors enable safe interconnection coupling of equipment at a mains voltage.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pole Format Plug/Socket Voltage Rating Gender Mounting Type Current Rating Termination Method Contact Material Housing Material Cable Diameter Contact Plating Minimum Operating Temperature Maximum Operating Temperature Series
RS-stocknr. 727-5771
FabrikantnummerIL-AG9-3P-S3C1
FabrikantJAE
1,09 €
Each
Aantal stuks
- Plug - Male Cable Mount 3A - - PBT - - -40°C +125°C -
RS-stocknr. 727-5778
FabrikantnummerIL-AG9-2S-S3C1
FabrikantJAE
1,13 €
Each
Aantal stuks
- Socket - Female Cable Mount 3A - - PBT - - -40°C +125°C -
RS-stocknr. 727-5769
FabrikantnummerIL-AG9-2P-S3C1
FabrikantJAE
0,46 €
Each
Aantal stuks
- Plug - Male Cable Mount 3A - - PBT - - -40°C +125°C -
RS-stocknr. 727-5784
FabrikantnummerIL-AG9-3PL-S3L2
FabrikantJAE
0,80 €
Each
Aantal stuks
3P Socket - Female - 3A - Phosphor Bronze - - Tin -40°C +85°C IL-AG9
RS-stocknr. 727-5775
FabrikantnummerIL-AG9-3S-S3C1
FabrikantJAE
0,63 €
Each
Aantal stuks
- Socket - Female Cable Mount 3A - - PBT - - -40°C +125°C -