Automotive Connectors

Electronic connectors for use in automobiles have to be tough and reliable. As they are often placed in parts of an automobile that are open to the elements, they are typical very well sealed against dust ingress and moisture, and usually have a good degree of heat resistance. Also, due to the vibration factors of being installed in a vehicle, the connectors will often have secure locking systems built into the plug and socket to prevent unwanted disconnect.

Applications
The RS range of automotive connectors contains various connector kits to suit the requirements of those in the automotive industry, as well as relevant accessories such as insertion and extraction tools. This rugged range of automotive connectors can be used with most automotive wire harnesses, whether bike, car or caravan, with some especially suited to motocross and boating.

Features and Benefits
• Environmentally Sealed
• Secure Mating
• Heat Resistant Properties
• Easy to Assemble Connector Kits Available

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Type Gender Number of Rows Current Rating Mounting Type Series Colour IP Rating Termination Method Diameter Height Width Depth
RS-stocknr. 122-1722
FabrikantnummerGT17-8DS-2C
FabrikantHirose
1,509 €
Each (In a Bag of 100)
Aantal stuks
8 - Female 2 - Cable Mount GT17 - - - - - 15.6mm 22mm
RS-stocknr. 824-4949
FabrikantnummerGT17-8DS-2C
FabrikantHirose
1,93 €
Each (In a Pack of 5)
Aantal stuks
8 - Female - - Cable Mount GT17 - - - - - 15.6mm 22mm