XFP & SFP Cages

XFP and SFP cages are compact pluggable transceivers constructed from robust metal frames. They are designed to be bezel mounted to an input/output panel onto the host PCB. SFP stands for small form-factor pluggable and XFP stands for 10 Gigabit small form factor pluggable. They differ in the rate at which they can transmit data and the distance over which they can do so. XFP cages can transmit data at a faster rate, meaning that XFP and SFP cages cannot be used in the same network.

What are XFP and SFP cages used for?

XFP and SFP cages have many different applications in networking and telecommunications, such as data storage, server equipment and telecommunication networks. The XFP cage integrates EMI shielding for the front, intermediate rear, upper rear and lower rear of the cage. They are suitable for use with different board thicknesses and a variety of assembly processes.

What are the different types of XFP and SFP cages?

XFP cages are available with different transmitter or receiver specifications. This enables you to choose the right transceiver for a required optical reach, for example multi-mode fibre.


...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Gender Number of Contacts Number of Ports Body Orientation Cage Dimensions Termination Method Series Cage Height Cage Length Cage Width
RS-stocknr. 167-6250
Fabrikantnummer74737-0010
FabrikantMolex
1,117 €
Each (In a Tray of 1296)
Aantal stuks
SFP Male - 1 Horizontal 48.73 x 14 x 9.7mm Solder 74737 9.7mm 48.73mm 14mm
RS-stocknr. 151-2682
Fabrikantnummer747540101
FabrikantMolex
2,857 €
Each (In a Tray of 1152)
Aantal stuks
Spring Finger Bezel Gasket Female - 1 Horizontal 49 x 15.9 x 10.85mm - 74754 10.85mm 49mm 15.9mm
RS-stocknr. 178-9818
Fabrikantnummer74736-0221
FabrikantMolex
34,305 €
Each (In a Tray of 180)
Aantal stuks
XFP Cage Male - 1 x 1 Horizontal 64.03 x 22.36 x 12.95mm Press-Fit 74736 12.95mm 64.03mm 22.36mm
RS-stocknr. 179-1658
Fabrikantnummer74736-0220
FabrikantMolex
24,55 €
Each
Aantal stuks
XFP Cage Male - 1 x 1 Horizontal 64.03 x 22.36 x 13.53mm Press-Fit 74736 13.53mm 64.03mm 22.36mm
RS-stocknr. 178-9375
Fabrikantnummer73927-0018
FabrikantMolex
4,076 €
Each (In a Box of 1296)
Aantal stuks
SFP Male - - - 48.73 x 14.5 x 9.7mm Press Fit 74737 9.7mm 48.73mm 14.5mm
RS-stocknr. 179-1981
Fabrikantnummer74750-0021
FabrikantMolex
9,87 €
Each
Aantal stuks
QSFP Cage Female - 1 x 1 Horizontal 58.8 x 21.33 x 11.53mm Press-Fit 74750 11.53mm 58.8mm 21.33mm
RS-stocknr. 179-1783
Fabrikantnummer74736-0221
FabrikantMolex
48,02 €
Each
Aantal stuks
XFP Cage Male - 1 x 1 Horizontal 64.03 x 22.36 x 12.95mm Press-Fit 74736 12.95mm 64.03mm 22.36mm
RS-stocknr. 896-7471
Fabrikantnummer74737-0010
FabrikantMolex
1,95 €
Each (In a Pack of 2)
Aantal stuks
SFP Male - 1 Horizontal 48.73 x 14 x 9.7mm Solder 74737 9.7mm 48.73mm 14mm
RS-stocknr. 178-9814
Fabrikantnummer74736-0220
FabrikantMolex
15,74 €
Each (In a Tray of 960)
Aantal stuks
XFP Cage Male - 1 x 1 Horizontal 64.03 x 22.36 x 13.53mm Press-Fit 74736 13.53mm 64.03mm 22.36mm
RS-stocknr. 151-2723
Fabrikantnummer747540101
FabrikantMolex
4,93 €
Each
Aantal stuks
Spring Finger Bezel Gasket Female - 1 Horizontal 49 x 15.9 x 10.85mm - 74754 10.85mm 49mm 15.9mm
RS-stocknr. 178-9836
Fabrikantnummer74754-0620
FabrikantMolex
19,816 €
Each (In a Tray of 48)
Aantal stuks
SFP Ganged Cage Male - 1 x 6 Horizontal 87.15 x 86.4 x 10.85mm Press-Fit 74754 10.85mm 87.15mm 86.4mm
RS-stocknr. 178-9449
Fabrikantnummer73927-0018
FabrikantMolex
4,82 €
Each
Aantal stuks
SFP Male - - - 48.73 x 14.5 x 9.7mm Press Fit 74737 9.7mm 48.73mm 14.5mm
RS-stocknr. 178-8792
Fabrikantnummer74754-0220
FabrikantMolex
6,091 €
Each (In a Box of 432)
Aantal stuks
SFP+ Female - 2 Horizontal 49 x 30.15 x 10.85mm Press Fit 74754 10.85mm 49mm 30.15mm
RS-stocknr. 179-1710
Fabrikantnummer74722-0001
FabrikantMolex
13,61 €
Each
Aantal stuks
SFP Ganged Cage Male - 1 x 2 Horizontal 48.73 x 31.39 x 12.29mm Press-Fit 74722 12.29mm 48.73mm 31.39mm
RS-stocknr. 179-1688
Fabrikantnummer74754-0620
FabrikantMolex
23,45 €
Each
Aantal stuks
SFP Ganged Cage Male - 1 x 6 Horizontal 87.15 x 86.4 x 10.85mm Press-Fit 74754 10.85mm 87.15mm 86.4mm
RS-stocknr. 178-9249
Fabrikantnummer74754-0220
FabrikantMolex
10,67 €
Each
Aantal stuks
SFP+ Female - 2 Horizontal 49 x 30.15 x 10.85mm Press Fit 74754 10.85mm 49mm 30.15mm
RS-stocknr. 178-9959
Fabrikantnummer74750-0021
FabrikantMolex
8,969 €
Each (In a Tray of 24)
Aantal stuks
QSFP Cage Female - 1 x 1 Horizontal 58.8 x 21.33 x 11.53mm Press-Fit 74750 11.53mm 58.8mm 21.33mm
RS-stocknr. 896-7478
Fabrikantnummer74737-0009
FabrikantMolex
2,07 €
Each (In a Pack of 2)
Aantal stuks
SFP Male - 1 Horizontal 48.73 x 14 x 9.7mm Press Fit 74737 9.7mm 48.73mm 14mm
RS-stocknr. 178-9837
Fabrikantnummer74722-0001
FabrikantMolex
11,528 €
Each (In a Tray of 972)
Aantal stuks
SFP Ganged Cage Male - 1 x 2 Horizontal 48.73 x 31.39 x 12.29mm Press-Fit 74722 12.29mm 48.73mm 31.39mm