PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Lees meer Lees minder

Filters

1 - 20 van 430 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS-stocknr. 904-8238
Fabrikantnummer79107-7003
FabrikantMolex
1,245 €
Each (In a Pack of 2)
Aantal stuks
8 2 2mm Board to Board Through Hole Vertical - - Solder 1A 125 V Milli-Grid - Phosphor Bronze
RS-stocknr. 161-9648
Fabrikantnummer79107-7003
FabrikantMolex
1,123 €
Each (In a Tube of 64)
Aantal stuks
8 2 2mm Board to Board Through Hole Vertical - - Solder 1A 125 V Milli-Grid - Phosphor Bronze
RS-stocknr. 670-2945
Fabrikantnummer22-14-2124
FabrikantMolex
0,943 €
Each (In a Pack of 10)
Aantal stuks
12 1 2.54mm Socket Strip Through Hole Straight - - Solder 2.5A 250 V KK 254 - Brass
RS-stocknr. 670-2985
Fabrikantnummer22-16-2100
FabrikantMolex
1,028 €
Each (In a Pack of 10)
Aantal stuks
10 1 2.54mm Socket Strip Through Hole Right Angle - - Solder 2.5A 250 V KK 254 - Brass
RS-stocknr. 881-2882
Fabrikantnummer505066-0610
FabrikantMolex
0,589 €
Each (In a Pack of 10)
Aantal stuks
6 2 0.35mm Board to Board Surface Mount Straight - - Solder 300mA 50 V SlimStack Armor - Copper Alloy
RS-stocknr. 821-6133
Fabrikantnummer87568-2093
FabrikantMolex
2,54 €
Each
Aantal stuks
20 2 2mm Wire to Board Surface Mount Straight - - IDT 1A 125 V Milli-Grid - Copper Alloy
RS-stocknr. 167-1822
Fabrikantnummer90148-1103
FabrikantMolex
0,766 €
Each (In a Tube of 72)
Aantal stuks
3 1 2.54mm Socket Strip Through Hole Right Angle - - Solder 3A 350 V ac/dc C-Grid - Phosphor Bronze
RS-stocknr. 486-9904
Fabrikantnummer44812-0008
FabrikantMolex
2,516 €
Each (In a Pack of 5)
Aantal stuks
8 1 2.54mm Socket Strip Through Hole Straight - - Solder 5A 250 V KK 254 - Brass Alloy
RS-stocknr. 670-2979
Fabrikantnummer22-16-2041
FabrikantMolex
1,117 €
Each (In a Pack of 10)
Aantal stuks
4 1 2.54mm Socket Strip Through Hole Right Angle - - Solder 2.5A 250 V KK 254 - Brass
RS-stocknr. 850-7300
Fabrikantnummer504618-2010
FabrikantMolex
0,347 €
Each (In a Pack of 10)
Aantal stuks
20 2 0.35mm Board to Board Surface Mount Straight - - Solder 300mA 50 V SlimStack - Copper Alloy
RS-stocknr. 670-1134
Fabrikantnummer90148-1103
FabrikantMolex
0,87 €
Each (In a Pack of 5)
Aantal stuks
3 1 2.54mm Socket Strip Through Hole Right Angle - - Solder 3A 350 V ac/dc C-Grid - Phosphor Bronze
RS-stocknr. 670-3156
Fabrikantnummer38-00-1400
FabrikantMolex
0,692 €
Each (In a Pack of 10)
Aantal stuks
10 1 2.54mm Socket Strip Through Hole Straight - - Solder 2.5A 250 V KK 254 - Phosphor Bronze
RS-stocknr. 821-6121
Fabrikantnummer87568-1493
FabrikantMolex
2,25 €
Each
Aantal stuks
14 2 2mm Wire to Board Surface Mount Straight - - IDT 1A 125 V Milli-Grid - Copper Alloy
RS-stocknr. 896-7513
Fabrikantnummer87568-1693
FabrikantMolex
2,235 €
Each (In a Pack of 2)
Aantal stuks
16 2 2mm Wire to Board Through Hole Straight - - IDC 1A 125 V Milli-Grid - Copper Alloy
RS-stocknr. 660-1062
Fabrikantnummer502382-0670
FabrikantMolex
0,51 €
Each (In a Pack of 10)
Aantal stuks
6 1 1.25mm Wire to Board Surface Mount Straight - - Solder 1A 50 V ac/dc CLIK-Mate - Copper Alloy
RS-stocknr. 161-8007
Fabrikantnummer71439-0164
FabrikantMolex
3,165 €
Each (In a Tube of 588)
Aantal stuks
64 2 1mm Board to Board Surface Mount Straight - - Solder 1A 100 V PMC Mezzanine - Phosphor Bronze
RS-stocknr. 296-5088
Fabrikantnummer38-00-1333
FabrikantMolex
0,598 €
Each (In a Pack of 5)
Aantal stuks
3 1 2.54mm Socket Strip Through Hole Right Angle - - Solder 2.5A 250 V KK 254 - Phosphor Bronze
RS-stocknr. 179-6506
Fabrikantnummer502382-0670-TR350
FabrikantMolex
0,451 €
Each (On a Reel of 350)
Aantal stuks
6 1 1.25mm PCB Receptacle Surface Mount Vertical - - Solder 1A 50 Vrms ac/dc - - Copper Alloy
RS-stocknr. 670-3207
Fabrikantnummer38-00-1430
FabrikantMolex
1,372 €
Each (In a Pack of 10)
Aantal stuks
10 1 2.54mm Socket Strip Through Hole Straight - - Solder 2.5A 250 V KK 254 - Phosphor Bronze
RS-stocknr. 670-3020
Fabrikantnummer22-17-3062
FabrikantMolex
0,921 €
Each (In a Pack of 10)
Aantal stuks
6 1 2.54mm Socket Strip Through Hole Straight - - Solder 2.5A 250 V KK 254 - Brass