PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.Theyre connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Lees meer Lees minder

Filters

1 - 20 van 234 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS-stocknr. 881-0139
Fabrikantnummer1810010
FabrikantPhoenix Contact
2,577 €
Each (In a Box of 50)
Aantal stuks
3 - 7.62mm Connector - - - - Screw 12A 1 kV GMVSTBW 2.5/ 3-STF-7.62 EX - Tin
RS-stocknr. 882-5674
Fabrikantnummer1788686
FabrikantPhoenix Contact
4,067 €
Each (In a Box of 50)
Aantal stuks
11 - 3.5mm PCB Connector - - - - Solder 8A 250 V MC 1.5/11-G-3.5 P26 THR - Tin
RS-stocknr. 882-0871
Fabrikantnummer1848009
FabrikantPhoenix Contact
4,763 €
Each (In a Box of 50)
Aantal stuks
3 - 7.62mm Connector - - - - Screw 12A 1 kV GMVSTBW 2.5/ 3-STF-7.62 - Tin
RS-stocknr. 882-5646
Fabrikantnummer1788525
FabrikantPhoenix Contact
31,928 €
Each (In a Box of 50)
Aantal stuks
20 - 5.08mm - - - - - Screw 12A 630 V MVSTBU 2.5/20-GFB-5.08 - Tin
RS-stocknr. 881-9105
Fabrikantnummer1792164
FabrikantPhoenix Contact
14,709 €
Each (In a Box of 25)
Aantal stuks
8 - 7.5mm PCB Terminal Block Through Hole - - - Spring Cage 41A 1 kV PLH 5/ 8-7.5-ZF - -
RS-stocknr. 881-9206
Fabrikantnummer1792647
FabrikantPhoenix Contact
12,034 €
Each (In a Box of 50)
Aantal stuks
14 - 5mm Connector - - - - Screw 12A 630 V MVSTBW 2.5/14-ST - Tin
RS-stocknr. 881-0136
Fabrikantnummer1810007
FabrikantPhoenix Contact
1,764 €
Each (In a Box of 50)
Aantal stuks
2 1 7.62mm Connector - - - - Screw 12A 1 kV GMVSTBW 2.5/ 2-STF-7.62 EX - Tin
RS-stocknr. 887-7007
Fabrikantnummer1851850
FabrikantPhoenix Contact
3,009 €
Each (In a Box of 50)
Aantal stuks
4 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBW 2.5/ 4-STEH-5.08 - Tin
RS-stocknr. 882-5591
Fabrikantnummer1788350
FabrikantPhoenix Contact
6,517 €
Each (In a Box of 50)
Aantal stuks
3 - 5.08mm - - - - - Screw 12A 630 V MVSTBU 2.5/ 3-GFB-5.08 - Tin
RS-stocknr. 882-0852
Fabrikantnummer1847916
FabrikantPhoenix Contact
7,801 €
Each (In a Box of 50)
Aantal stuks
5 - 7.62mm Connector - - - - Screw 12A 1 kV GMVSTBR 2.5/ 5-STF-7.62 - Tin
RS-stocknr. 881-0142
Fabrikantnummer1810036
FabrikantPhoenix Contact
4,273 €
Each (In a Box of 50)
Aantal stuks
5 - 7.62mm Connector - - - - Screw 12A 1 kV GMVSTBW 2.5/ 5-STF-7.62 EX - Tin
RS-stocknr. 856-9541
Fabrikantnummer1703988
FabrikantPhoenix Contact
38,238 €
Each (In a Box of 10)
Aantal stuks
7 - 10.16mm - - - - - Screw 76A 1 kV DFK-IPC 16/ 7-STF-SH-10.16 - Silver
RS-stocknr. 881-9133
Fabrikantnummer1792207
FabrikantPhoenix Contact
18,032 €
Each (In a Box of 50)
Aantal stuks
21 - 5mm Connector - - - - Screw 12A 630 V MVSTBR 2.5/21-ST - Tin
RS-stocknr. 882-1278
Fabrikantnummer1835180
FabrikantPhoenix Contact
10,721 €
Each (In a Box of 50)
Aantal stuks
11 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBR 2.5/11-STF-5.08 - Tin
RS-stocknr. 881-8812
Fabrikantnummer1733677
FabrikantPhoenix Contact
5,909 €
Each (In a Box of 50)
Aantal stuks
12 - 5.08mm PCB Terminal Block Through Hole - - - Screw 17.5A 630 V SMKDSP 1.5/12-5.08 - -
RS-stocknr. 882-1256
Fabrikantnummer1835083
FabrikantPhoenix Contact
19,492 €
Each (In a Box of 50)
Aantal stuks
20 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBW 2.5/20-STF-5.08 - Tin
RS-stocknr. 881-9180
Fabrikantnummer1792443
FabrikantPhoenix Contact
18,914 €
Each (In a Box of 50)
Aantal stuks
22 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBR 2.5/22-ST-5.08 - Tin
RS-stocknr. 881-9174
Fabrikantnummer1792391
FabrikantPhoenix Contact
14,602 €
Each (In a Box of 50)
Aantal stuks
17 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBR 2.5/17-ST-5.08 - Tin
RS-stocknr. 881-0123
Fabrikantnummer1809982
FabrikantPhoenix Contact
11,593 €
Each (In a Box of 50)
Aantal stuks
11 - 7.62mm Connector - - - - Screw 12A 1 kV GMVSTBR 2.5/11-STF-7.62 EX - Tin
RS-stocknr. 881-0007
Fabrikantnummer1809759
FabrikantPhoenix Contact
7,095 €
Each (In a Box of 50)
Aantal stuks
10 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBR 2.5/10-STF-5.08 EX - Tin