PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 468-541
Fabrikantnummer192990-0100/T2P16MC1LZ
FabrikantITT Cannon
0,659 €
Each (In a Pack of 10)
Aantal stuks
Male Trident Circular Connector Housing Trident 0.5mm² 1.5mm² Crimp Gold - Brass 16AWG - 5 mΩ -55 °C +125 °C
Nieuw
RS-stocknr. 190-3413
Fabrikantnummer192990-0100
FabrikantITT Cannon
0,524 €
Each (In a Pack of 100)
Aantal stuks
Male Trident Circular Connector Housing Trident 0.5mm² 1.5mm² Crimp Gold - Brass 16AWG - 5 mΩ -55 °C +125 °C
Nieuw
RS-stocknr. 190-3417
Fabrikantnummer192991-0083
FabrikantITT Cannon
0,589 €
Each (In a Pack of 100)
Aantal stuks
Male Trident Circular Connector Housing Trident 0.6mm² 1.5mm² Crimp Gold BLANK Brass 16AWG - - - -
RS-stocknr. 485-827
Fabrikantnummer192991-0083/T3P16MC1LZ
FabrikantITT Cannon
0,73 €
Each (In a Pack of 10)
Aantal stuks
Male Trident Circular Connector Housing Trident 0.6mm² 1.5mm² Crimp Gold BLANK Brass 16AWG - - - -
RS-stocknr. 485-849
Fabrikantnummer192991-0501/RS485849.0000
FabrikantITT Cannon
0,729 €
Each (In a Pack of 10)
Aantal stuks
Male Trident Circular Connector Housing Trident - - - Gold - Brass - - - - -
RS-stocknr. 474-782
Fabrikantnummer192990-0080/T2P24MC1LZ
FabrikantITT Cannon
0,704 €
Each (In a Pack of 10)
Aantal stuks
Male Trident Circular Connector Housing Trident 0.08mm² 0.4mm² Crimp Gold BLANK Brass 24AWG - - -55 °C +125 °C
Nieuw
RS-stocknr. 190-3415
Fabrikantnummer192990-0080
FabrikantITT Cannon
0,684 €
Each (In a Pack of 100)
Aantal stuks
Male Trident Circular Connector Housing Trident 0.08mm² 0.4mm² Crimp Gold BLANK Brass 24AWG - - -55 °C +125 °C
RS-stocknr. 167-9821
Fabrikantnummer192991-0091
FabrikantITT Cannon
1,373 €
Each (In a Pack of 100)
Aantal stuks
Male Trident Circular Connector Housing Trident - 0.2mm² Crimp Gold - Brass 24 AWG - - - -
RS-stocknr. 485-861
Fabrikantnummer192991-0091/T3P24MC1LZ
FabrikantITT Cannon
1,041 €
Each (In a Pack of 10)
Aantal stuks
Male Trident Circular Connector Housing Trident - 0.2mm² Crimp Gold BLANK Brass 24AWG - - 7777 7777
RS-stocknr. 104-789
Fabrikantnummer120220-0161
FabrikantITT Cannon
0,167 €
Each (In a Pack of 100)
Aantal stuks
Male - - - - Solder Gold - Beryllium Copper - - 20mΩ -40°C +85°C