Jumpers & Shunts

Jumpers and shunts are devices used in circuits to close, open or bypass part of the circuit. Jumpers are often used in the design of printed circuit boards such as motherboards, whereas shunts have a wide range of applications, such as in Christmas tree lights where they can bypass faulty bulbs.

How do

j

umpers and shunts work?

Jumpers work using pairs of contact points called jumper points to complete the circuit when the jumper sleeve is connected to them, creating another path for the current in a circuit. The jumper is electrically conductive, but usually encased in a plastic block to ensure that the jumper will not cause a short.

Shunts work by creating a low resistance path in the circuit, so that the current may pass around another point. This can be useful when one part of a circuit is defective.

Types of jumpers and shunts

Jumpers and shunts can have differing numbers of contacts and rows, as well as being of varying sizes. The contact material and plating can also differ.


...
Lees meer Lees minder

Filters

1 - 20 van 47 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Number of Contacts Pitch Gender Colour Number of Rows Length Width Depth Series Contact Material Contact Plating Orientation Maximum Contact Resistance
RS-stocknr. 745-5306
Fabrikantnummer1825190-3
FabrikantTE Connectivity
0,73 €
Each
Aantal stuks
DIP Switch 8 2.54mm - Black 4 5.08mm 2mm 10.16mm - Copper Alloy Tin over Nickel - -
RS-stocknr. 164-7906
Fabrikantnummer1825190-3
FabrikantTE Connectivity
0,611 €
Each (In a Tube of 52)
Aantal stuks
DIP Switch 8 2.54mm - Black 4 5.08mm 2mm 10.16mm - Copper Alloy Tin over Nickel - -
RS-stocknr. 173-2613
Fabrikantnummer142270-1
FabrikantTE Connectivity
1,03 €
Each (In a Pack of 14)
Aantal stuks
Open Top 2 2.54mm Female Green 1 5.08mm 2.54mm 6.3mm AMPMODU Mod IV Beryllium Copper Gold over Nickel Straight -
RS-stocknr. 135-4657
Fabrikantnummer142270-1
FabrikantTE Connectivity
0,647 €
Each (In a Box of 1400)
Aantal stuks
Open Top 2 2.54mm Female Green 1 5.08mm 2.54mm 6.3mm AMPMODU Mod IV Beryllium Copper Gold over Nickel Straight -
RS-stocknr. 165-0513
Fabrikantnummer2-382811-1
FabrikantTE Connectivity
0,066 €
Each (In a Box of 1500)
Aantal stuks
Open Top 2 2.54mm Female Black 1 5.08mm 2.54mm 6.35mm AMPMODU Phosphor Bronze Tin over Nickel Straight -
RS-stocknr. 165-0877
Fabrikantnummer2106154-1
FabrikantTE Connectivity
3,123 €
Each (In a Bag of 40)
Aantal stuks
Board to Board 2 9.2mm Female Natural 1 22.5mm 14.4mm 6.3mm - Copper Alloy Tin - -
RS-stocknr. 164-7397
Fabrikantnummer142270-3
FabrikantTE Connectivity
0,412 €
Each (In a Box of 1400)
Aantal stuks
Open Top 2 2.54mm Female Black 1 5.08mm 2.54mm 6.3mm AMPMODU Mod IV Beryllium Copper Tin Straight -
RS-stocknr. 681-1819
Fabrikantnummer2-382811-1
FabrikantTE Connectivity
0,10 €
Each (In a Pack of 50)
Aantal stuks
Open Top 2 2.54mm Female Black 1 5.08mm 2.54mm 6.35mm AMPMODU Phosphor Bronze Tin over Nickel Straight -
RS-stocknr. 718-1682
Fabrikantnummer2106154-1
FabrikantTE Connectivity
3,55 €
Each
Aantal stuks
Board to Board 2 9.2mm Female Natural 1 22.5mm 14.4mm 6.3mm - Copper Alloy Tin - -
RS-stocknr. 865-5478
Fabrikantnummer2-382811-0
FabrikantTE Connectivity
0,16 €
Each
Aantal stuks
Shunt 2 2.54mm Female Black 1 63.45mm 6.35mm - Economy Phosphor Bronze Gold over Nickel Straight -
RS-stocknr. 233-0066
Fabrikantnummer142270-3
FabrikantTE Connectivity
0,656 €
Each (In a Bag of 14)
Aantal stuks
Open Top 2 2.54mm Female Black 1 5.08mm 2.54mm 6.3mm AMPMODU Mod IV Beryllium Copper Tin Straight -
RS-stocknr. 680-1461
Fabrikantnummer1-881545-1
FabrikantTE Connectivity
0,21 €
Each (In a Pack of 10)
Aantal stuks
Open Top 2 2.54mm Female Black 1 5.08mm 2.5mm 5.81mm AMPMODU NOVO Phosphor Bronze Gold over Nickel Straight 15mΩ
RS-stocknr. 681-1499
Fabrikantnummer142270-5
FabrikantTE Connectivity
0,431 €
Each (In a Pack of 10)
Aantal stuks
Open Top 2 2.54mm Female Green 1 5.08mm 2.54mm 6.3mm AMPMODU Mod IV Beryllium Copper Gold over Nickel Straight -
RS-stocknr. 163-9866
Fabrikantnummer142270-5
FabrikantTE Connectivity
0,274 €
Each (In a Box of 1400)
Aantal stuks
Open Top 2 2.54mm Female Green 1 5.08mm 2.54mm 6.3mm AMPMODU Mod IV Beryllium Copper Gold over Nickel Straight -
RS-stocknr. 164-0121
Fabrikantnummer881545-5
FabrikantTE Connectivity
0,10 €
Each (In a Bag of 14000)
Aantal stuks
Handle, Open Top 2 2.54mm Female Natural 1 5.08mm 2.5mm 10.9mm AMPMODU NOVO Phosphor Bronze Gold over Nickel Straight 15mΩ
RS-stocknr. 718-8523
Fabrikantnummer1-881545-4
FabrikantTE Connectivity
0,216 €
Each (In a Pack of 5)
Aantal stuks
Open Top 2 2.54mm Female Black 1 5.08mm 2.5mm 5.81mm - Phosphor Bronze Tin over Nickel Straight 15mΩ
RS-stocknr. 164-2529
Fabrikantnummer1-881545-4
FabrikantTE Connectivity
0,078 €
Each (In a Bag of 14000)
Aantal stuks
Open Top 2 2.54mm Female Black 1 5.08mm 2.5mm 5.81mm - Phosphor Bronze Tin over Nickel Straight 15mΩ
RS-stocknr. 718-8488
Fabrikantnummer390088-1
FabrikantTE Connectivity
0,618 €
Each (In a Pack of 5)
Aantal stuks
Open Top 2 2.54mm Female Black 1 4.98mm 2.44mm 6.27mm AMPMODU Phosphor Bronze Gold over Nickel Straight 20mΩ
RS-stocknr. 680-2394
Fabrikantnummer881545-2
FabrikantTE Connectivity
0,157 €
Each (In a Pack of 100)
Aantal stuks
Handle, Open Top 2 2.54mm Female Black 1 5.08mm 2.5mm 10.9mm AMPMODU NOVO Phosphor Bronze Gold over Nickel Straight 15mΩ
RS-stocknr. 718-8554
Fabrikantnummer1-880584-2
FabrikantTE Connectivity
0,196 €
Each (In a Pack of 5)
Aantal stuks
Closed Top, Handle 2 2.54mm Female Black 1 5.1mm 2.5mm 8.9mm AMPMODU NOVO Phosphor Bronze Gold over Nickel Straight 15mΩ