IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Lees meer Lees minder

Filters

1 - 20 van 893 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS-stocknr. 454-2362
Fabrikantnummer1658621-1
FabrikantTE Connectivity
1,01 €
Each
Aantal stuks
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH Novo -65°C +105°C - Phosphor Bronze
RS-stocknr. 454-2479
Fabrikantnummer1658621-4
FabrikantTE Connectivity
1,43 €
Each
Aantal stuks
20 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH Novo -65°C +105°C - Phosphor Bronze
RS-stocknr. 170-9428
Fabrikantnummer1658621-4
FabrikantTE Connectivity
1,256 €
Each (In a Box of 50)
Aantal stuks
20 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH Novo -65°C +105°C - Phosphor Bronze
RS-stocknr. 341-7401
Fabrikantnummer7-215083-6
FabrikantTE Connectivity
1,03 €
Each (In a Pack of 5)
Aantal stuks
6 2 Male 1.27mm Cable Mount Vertical IDC 1.5A Tin over Nickel Micro-MaTch -40°C +105°C 230 V ac Phosphor Bronze
RS-stocknr. 161-6314
Fabrikantnummer7-215083-6
FabrikantTE Connectivity
0,568 €
Each (On a Reel of 250)
Aantal stuks
6 2 Male 1.27mm Cable Mount Vertical IDC 1.5A Tin over Nickel Micro-MaTch -40°C +105°C 230 V ac Phosphor Bronze
RS-stocknr. 756-0978
Fabrikantnummer1658620-4
FabrikantTE Connectivity
1,44 €
Each
Aantal stuks
20 2 Female 2.54mm Cable Mount Straight IDC 1A Gold over Nickel, Gold over Palladium Nickel, Tin over Nickel AMP-LATCH Novo - +105°C 250 V ac Phosphor Bronze
RS-stocknr. 164-3954
Fabrikantnummer1658620-4
FabrikantTE Connectivity
1,156 €
Each (In a Tube of 60)
Aantal stuks
20 2 Female 2.54mm Cable Mount Straight IDC 1A Gold over Nickel, Gold over Palladium Nickel, Tin over Nickel AMP-LATCH Novo - +105°C 250 V ac Phosphor Bronze
RS-stocknr. 543-7750
Fabrikantnummer3-640441-6
FabrikantTE Connectivity
0,354 €
Each (In a Pack of 10)
Aantal stuks
6 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 - - 250 V ac Copper
RS-stocknr. 681-1373
Fabrikantnummer1-215911-0
FabrikantTE Connectivity
1,296 €
Each (In a Pack of 5)
Aantal stuks
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH - - - Phosphor Bronze
RS-stocknr. 161-4260
Fabrikantnummer3-640441-6
FabrikantTE Connectivity
0,186 €
Each (In a Box of 2000)
Aantal stuks
6 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 - - 250 V ac Copper
RS-stocknr. 161-4038
Fabrikantnummer1-215911-0
FabrikantTE Connectivity
1,012 €
Each (In a Tray of 105)
Aantal stuks
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH - - - Phosphor Bronze
RS-stocknr. 164-8514
Fabrikantnummer1658525-7
FabrikantTE Connectivity
2,499 €
Each (In a Bag of 25)
Aantal stuks
14 2 Male 2.54mm Cable Mount Right Angle IDC 1A Tin over Nickel AMP-LATCH 622 -55°C +125°C - Beryllium Copper
RS-stocknr. 164-9412
Fabrikantnummer4-640429-2
FabrikantTE Connectivity
0,715 €
Each (In a Box of 500)
Aantal stuks
12 1 Female 3.96mm Cable Mount Right Angle IDC 7A Tin over Nickel MTA-156 -55°C +105°C 600 V ac Copper
RS-stocknr. 543-7700
Fabrikantnummer3-640441-2
FabrikantTE Connectivity
0,215 €
Each (In a Pack of 10)
Aantal stuks
2 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 - - 250 V ac Copper
RS-stocknr. 163-9461
Fabrikantnummer3-640440-6
FabrikantTE Connectivity
0,236 €
Each (In a Bag of 500)
Aantal stuks
6 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 -55°C +105°C 250 V ac Copper
RS-stocknr. 462-111
Fabrikantnummer1658525-7
FabrikantTE Connectivity
3,64 €
Each
Aantal stuks
14 2 Male 2.54mm Cable Mount Right Angle IDC 1A Tin over Nickel AMP-LATCH 622 -55°C +125°C - Beryllium Copper
RS-stocknr. 136-1829
Fabrikantnummer3-640441-2
FabrikantTE Connectivity
0,079 €
Each (In a Bag of 500)
Aantal stuks
2 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 - - 250 V ac Copper
RS-stocknr. 535-5591
Fabrikantnummer4-640429-2
FabrikantTE Connectivity
1,156 €
Each (In a Pack of 5)
Aantal stuks
12 1 Female 3.96mm Cable Mount Right Angle IDC 7A Tin over Nickel MTA-156 -55°C +105°C 600 V ac Copper Alloy
RS-stocknr. 454-2435
Fabrikantnummer1-1658621-0
FabrikantTE Connectivity
2,17 €
Each
Aantal stuks
50 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH Novo -65°C +105°C 250 V ac Phosphor Bronze
RS-stocknr. 782-5320
Fabrikantnummer3-640620-2
FabrikantTE Connectivity
0,167 €
Each (In a Pack of 10)
Aantal stuks
2 1 Female 2.54mm Cable Mount Straight IDC 5A Gold over Nickel, Tin MTA-100 -55°C +105°C 250 V ac Phosphor Bronze