DIN 41622 Connectors

DIN 41622 connectors are named for Deutsches Institut für Normung, the German company who first standardised these types of connections. This type of DIN connector are generally used in broadcast audio, for terminating multipair audio cables in particular. They can be used in wiring between studios, and connecting to rack-mounted equipment. DIN 41622 connectors are similar to DIN 41618 connectors, but have a lower pin density, with 30 pins compared to 39.

What are DIN connectors?

DIN connectors are usually associated with audio applications, which is the purpose that they were first standardised for. Each number corresponds to a connector with a different configuration of pins, and each has a specific use. There are many configurations, which makes them a very popular and versatile type of connection.

Types of DIN 41622 connectors

DIN 41622 connectors come in a range of different formats, with the connector having different potential genders, rows, and numbers of contacts. This will dictate what they are used for, as you may require more or less contacts and rows for a given connection.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Number of Rows Termination Method Housing Material Current Rating Maximum Contact Resistance Voltage Rating Series Maximum Operating Temperature Minimum Operating Temperature Body Orientation Contact Plating
RS-stocknr. 164-8419
Fabrikantnummer1393726-1
FabrikantTE Connectivity
4,855 €
Each (In a Bag of 150)
Aantal stuks
Male 8 - - - 10A - 450 V RP622 +125°C -55°C Straight Silver
RS-stocknr. 256-8564
Fabrikantnummer1393726-1
FabrikantTE Connectivity
6,53 €
Each
Aantal stuks
Male 8 - - - 10A - 450 V RP622 +125°C -55°C Straight Silver