DIN 41612 Connectors

DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.
Uses
The primary use of DIN 41612 connectors are PCB and motherboards, the main acceptance would be their board to board reliable connections.
Types
• Number of contacts varies
• Many variations of housing material, including different types of metal and plastic
• Both angled and straight versions
• Male and female
Mounting Types
• Cable mount
• Panel mount
• Snap pin mount
• Through hole

...
Lees meer Lees minder

Filters

1 - 20 van 423 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Number of Rows Body Orientation Termination Method Row Loading Type Pitch Contact Plating Mounting Type CAD Drawing Class Rating Current Rating Contact Material
RS-stocknr. 469-538
Fabrikantnummer09062152871
FabrikantHARTING
14,01 €
Each
Aantal stuks
15 Female 2 Straight Faston Z/d H15 10.16mm Silver - 3D CAD Model C1 15A -
RS-stocknr. 923-0834
Fabrikantnummer09062152871
FabrikantHARTING
10,823 €
Each (In a Box of 20)
Aantal stuks
15 Female 2 Straight Faston Z/d H15 10.16mm Silver - - C1 15A -
RS-stocknr. 406-111
Fabrikantnummer09031642921
FabrikantHARTING
4,13 €
Each
Aantal stuks
64 Male 2 Right Angle Solder A/c C 2.54mm Gold over Nickel Through Hole - C1 2A -
RS-stocknr. 923-0831
Fabrikantnummer09062486823
FabrikantHARTING
12,40 €
Each (In a Box of 20)
Aantal stuks
48 Female 3 Straight Solder Z/b/d F 5.08mm Gold over Nickel - - C2 6A -
RS-stocknr. 469-550
Fabrikantnummer09062486823
FabrikantHARTING
17,56 €
Each
Aantal stuks
48 Female 3 Straight Solder Z/b/d F 5.08mm Gold over Nickel - - C2 6A -
RS-stocknr. 923-0887
Fabrikantnummer09062486835
FabrikantHARTING
8,234 €
Each (In a Box of 20)
Aantal stuks
48 Female 3 Straight Solder Z/b/d - 5.08mm Gold over Nickel Through Hole - C2 6A -
RS-stocknr. 473-177
Fabrikantnummer09062486835
FabrikantHARTING
8,30 €
Each
Aantal stuks
48 Female 3 Straight Solder Z/b/d - 5.08mm Gold over Nickel Through Hole - C2 6A -
RS-stocknr. 406-212
Fabrikantnummer09022646821
FabrikantHARTING
9,32 €
Each
Aantal stuks
64 Female 2 Straight Wire Wrap A/b B 2.54mm Gold over Palladium Nickel Through Hole - C2 2A -
RS-stocknr. 469-544
Fabrikantnummer09061486901
FabrikantHARTING
6,68 €
Each
Aantal stuks
48 Male 3 Right Angle Solder Z/b/d F 5.08mm Gold over Palladium Nickel Through Hole - C2 6A -
RS-stocknr. 865-8092
Fabrikantnummer09051486931
FabrikantHARTING
7,04 €
Each
Aantal stuks
48 Male 2 Right Angle Solder A/c E 2.54mm Gold over Palladium Nickel over Nickel - - - 6A Copper Alloy
RS-stocknr. 923-0837
Fabrikantnummer09061486901
FabrikantHARTING
6,261 €
Each (In a Box of 20)
Aantal stuks
48 Male 3 Right Angle Solder Z/b/d F 5.08mm Gold over Palladium Nickel Through Hole - C2 6A -
RS-stocknr. 117-3294
Fabrikantnummer09062152821
FabrikantHARTING
10,03 €
Each
Aantal stuks
15 Female 2 Straight Solder Z/d H15 10.16mm Silver Through Hole - C1 15A -
RS-stocknr. 923-0777
Fabrikantnummer09021646921
FabrikantHARTING
3,624 €
Each (In a Box of 130)
Aantal stuks
64 Male 2 Right Angle Solder A/b B 2.54mm Gold over Nickel Through Hole - C2 2A -
RS-stocknr. 469-768
Fabrikantnummer09031606901
FabrikantHARTING
9,12 €
Each
Aantal stuks
60 + 4 Male 3 Right Angle Solder A/b/c M 2.54mm Gold over Nickel Through Hole - C2 2A -
RS-stocknr. 406-206
Fabrikantnummer09021646921
FabrikantHARTING
4,07 €
Each
Aantal stuks
64 Male 2 Right Angle Solder A/b B 2.54mm Gold over Nickel Through Hole - C2 2A -
RS-stocknr. 923-1786
Fabrikantnummer09062152812
FabrikantHARTING
8,556 €
Each (In a Box of 20)
Aantal stuks
15 Female 2 Straight Solder Z/d H15 10.16mm Silver - - C1 15A Copper Alloy
RS-stocknr. 355-5777
Fabrikantnummer09032606805
FabrikantHARTING
9,78 €
Each
Aantal stuks
60 + 4 Female 3 Straight Solder A/b/c M 2.54mm Gold over Nickel Through Hole - C2 2A -
RS-stocknr. 922-9758
Fabrikantnummer09032606805
FabrikantHARTING
9,005 €
Each (In a Box of 20)
Aantal stuks
60 + 4 Female 3 Straight Solder A/b/c M 2.54mm Gold over Nickel Through Hole - C2 2A -
RS-stocknr. 923-0843
Fabrikantnummer09031606901
FabrikantHARTING
9,382 €
Each (In a Box of 20)
Aantal stuks
60 + 4 Male 3 Right Angle Solder A/b/c M 2.54mm Gold over Nickel Through Hole - C2 2A -
RS-stocknr. 740-7017
Fabrikantnummer09062152812
FabrikantHARTING
12,12 €
Each
Aantal stuks
15 Female 2 Straight Solder Z/d H15 10.16mm Silver - - C1 15A Copper Alloy