PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Lees meer Lees minder

Filters

1 - 20 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS-stocknr. 827-7659
Fabrikantnummer929850-01-36-10
Fabrikant3M
3,75 €
Each
Aantal stuks
36 1 2.54mm Board Mount Through Hole Straight - - Solder 12A - 929 - Copper
RS-stocknr. 499-9695
Fabrikantnummer8520-4500PL
Fabrikant3M
3,60 €
Each
Aantal stuks
20 2 2.54mm Socket Strip Through Hole Straight - - Solder 12A - 8500 - Copper
RS-stocknr. 827-7352
Fabrikantnummer929852-01-10-10
Fabrikant3M
2,24 €
Each
Aantal stuks
20 2 2.54mm Board Mount Through Hole Straight - - Solder 12A - 929 - Copper
RS-stocknr. 827-1556
Fabrikantnummer9126-4500PL
Fabrikant3M
3,271 €
Each (In a Pack of 100)
Aantal stuks
26 2 2.54mm Wire to Board Through Hole Straight - - Solder 12A 1 kV 9100 - Copper
RS-stocknr. 749-4799
Fabrikantnummer89126-0101
Fabrikant3M
1,11 €
Each
Aantal stuks
26 2 2.54mm - Cable Mount Right Angle - - IDT 4.25A - 891 - Bronze
RS-stocknr. 749-2649
Fabrikantnummer153226-2000-RB
Fabrikant3M
2,88 €
Each
Aantal stuks
26 2 2mm - Surface Mount Straight - - Solder 12A - 1532 - Copper
RS-stocknr. 749-4932
Fabrikantnummer5110-B7A2 PL
Fabrikant3M
7,22 €
Each
Aantal stuks
10 2 2.54mm - Through Hole Right Angle - - Solder 12A - 5100 - Copper
RS-stocknr. 828-2045
Fabrikantnummer150240-6002-RB
Fabrikant3M
5,02 €
Each
Aantal stuks
40 2 2mm Board Mount Through Hole Straight - - Solder 12A 150 V 1502 - Copper
RS-stocknr. 499-9724
Fabrikantnummer8540-4500PL
Fabrikant3M
5,22 €
Each
Aantal stuks
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 12A - 8500 - Copper
RS-stocknr. 749-4792
Fabrikantnummer89110-0103
Fabrikant3M
1,08 €
Each
Aantal stuks
10 2 2.54mm - Cable Mount Right Angle - - IDT 4.25A - 891 - Bronze
RS-stocknr. 749-4926
Fabrikantnummer10226-2210PE
Fabrikant3M
5,75 €
Each
Aantal stuks
26 2 12.7mm - Surface Mount Right Angle - - Solder 12A - 102 - Copper
RS-stocknr. 827-7668
Fabrikantnummer929852-01-36-10
Fabrikant3M
6,65 €
Each
Aantal stuks
72 2 2.54mm Board Mount Through Hole Straight - - Solder 12A - 929 - Copper
RS-stocknr. 499-9689
Fabrikantnummer8516-4500PL
Fabrikant3M
3,40 €
Each
Aantal stuks
16 2 2.54mm Socket Strip Through Hole Straight - - Solder 12A - 8500 - Copper
RS-stocknr. 499-9702
Fabrikantnummer8526-4500PL
Fabrikant3M
3,68 €
Each
Aantal stuks
26 2 2.54mm Socket Strip Through Hole Straight - - Solder 12A - 8500 - Copper
RS-stocknr. 827-7362
Fabrikantnummer929975-01-36-RK
Fabrikant3M
3,49 €
Each
Aantal stuks
72 2 2.54mm Board Mount Through Hole Straight - - Solder 12A - 929 - Copper
RS-stocknr. 749-4922
Fabrikantnummer10220-2210PE
Fabrikant3M
9,88 €
Each
Aantal stuks
20 2 12.7mm - Surface Mount Right Angle - - Solder 12A - 102 - Copper
RS-stocknr. 827-1562
Fabrikantnummer9150-4500PL
Fabrikant3M
5,266 €
Each (In a Pack of 100)
Aantal stuks
50 2 2.54mm Wire to Board Through Hole Straight - - Solder 12A 1 kV 9100 - Copper
RS-stocknr. 749-4869
Fabrikantnummer10250-1210PE
Fabrikant3M
5,94 €
Each
Aantal stuks
50 2 12.7mm - Surface Mount Right Angle - - Solder 12A - 102 - Copper
RS-stocknr. 499-9673
Fabrikantnummer8510-4500PL
Fabrikant3M
2,66 €
Each
Aantal stuks
10 2 2.54mm Socket Strip Through Hole Straight - - Solder 12A - 8500 - Copper
RS-stocknr. 499-9746
Fabrikantnummer8560-4500PL
Fabrikant3M
5,99 €
Each
Aantal stuks
60 2 2.54mm Socket Strip Through Hole Straight - - Solder 12A - 8500 - Copper