PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Lees meer Lees minder

Filters

1 - 20 van 506 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS-stocknr. 764-4477
FabrikantnummerDF11-8DS-2DSA(05)
FabrikantHirose
0,812 €
Each (In a Bag of 5)
Aantal stuks
8 2 2mm Wire to Board Through Hole Straight - - Solder 12A 250 V DF11 - Copper
RS-stocknr. 166-4971
FabrikantnummerDF11-8DS-2DSA(05)
FabrikantHirose
0,568 €
Each (In a Pack of 100)
Aantal stuks
8 2 2mm Wire to Board Through Hole Straight - - Solder 12A 250 V DF11 - Copper
RS-stocknr. 166-4857
FabrikantnummerDF23C-20DS-0.5V(51)
FabrikantHirose
0,301 €
Each (On a Reel of 2000)
Aantal stuks
20 2 0.5mm Board to Board, Board to FPC Surface Mount Straight - - Solder 300mA 50 V DF23 - Copper
RS-stocknr. 724-1015
FabrikantnummerDF23C-20DS-0.5V(51)
FabrikantHirose
0,542 €
Each (In a Pack of 10)
Aantal stuks
20 2 0.5mm Board to Board, Board to FPC Surface Mount Straight - - Solder 300mA 50 V DF23 - Copper
RS-stocknr. 779-2983
FabrikantnummerA3C-16DA-2DSA(71)
FabrikantHirose
1,818 €
Each (In a Pack of 5)
Aantal stuks
16 2 2mm Wire to Board Through Hole Straight - - Solder 12A 200 V A3C - Bronze
RS-stocknr. 701-0382
FabrikantnummerDF19G-20P-1H(54)
FabrikantHirose
1,102 €
Each (In a Pack of 5)
Aantal stuks
20 1 1mm Shrouded Header Surface Mount Right Angle - - Solder 12A 100 V DF19 - Bronze
RS-stocknr. 779-3077
FabrikantnummerA3C-8DA-2DSC(71)
FabrikantHirose
1,342 €
Each (In a Pack of 5)
Aantal stuks
8 2 2mm Wire to Board Through Hole Straight - - Solder 12A 200 V A3C - Bronze
RS-stocknr. 166-4881
FabrikantnummerDF19G-20P-1H(54)
FabrikantHirose
0,73 €
Each (On a Reel of 1000)
Aantal stuks
20 1 1mm Shrouded Header Surface Mount Right Angle - - Solder 12A 100 V DF19 - Bronze
RS-stocknr. 764-4654
FabrikantnummerA3A-6DA-2SV(71)
FabrikantHirose
0,651 €
Each (In a Bag of 10)
Aantal stuks
6 2 2mm Wire to Board Surface Mount Straight - - Solder 12A 200 V A3 - Bronze
RS-stocknr. 166-5076
FabrikantnummerDF11CZ-4DS-2V(52)
FabrikantHirose
0,537 €
Each (On a Reel of 500)
Aantal stuks
4 2 2mm Wire to Board Surface Mount Straight - - Solder 12A 30 V DF11 - Copper
RS-stocknr. 779-3011
FabrikantnummerA3C-24DA-2DSC(71)
FabrikantHirose
1,966 €
Each (In a Pack of 5)
Aantal stuks
24 2 2mm Wire to Board Through Hole Straight - - Solder 12A 200 V A3C - Bronze
RS-stocknr. 779-3263
FabrikantnummerDF11CZ-4DS-2V(52)
FabrikantHirose
1,106 €
Each (In a Pack of 5)
Aantal stuks
4 2 2mm Wire to Board Surface Mount Straight - - Solder 12A 30 V DF11 - Copper
RS-stocknr. 779-2999
FabrikantnummerA3C-18DA-2DSA(71)
FabrikantHirose
1,784 €
Each (In a Pack of 5)
Aantal stuks
18 2 2mm Wire to Board Through Hole Straight - - Solder 12A 200 V A3C - Bronze
RS-stocknr. 122-4369
FabrikantnummerA3A-6DA-2SV(71)
FabrikantHirose
0,363 €
Each (In a Tube of 80)
Aantal stuks
6 2 2mm Wire to Board Surface Mount Straight - - Solder 12A 200 V A3 - Bronze
RS-stocknr. 779-2973
FabrikantnummerA3C-12DA-2DSA(71)
FabrikantHirose
1,50 €
Each (In a Pack of 5)
Aantal stuks
12 2 2mm Wire to Board Through Hole Straight - - Solder 12A 200 V A3C - Bronze
RS-stocknr. 764-4745
FabrikantnummerA3C-8DA-2DSA(71)
FabrikantHirose
1,43 €
Each (In a Bag of 5)
Aantal stuks
8 2 2mm Wire to Board Through Hole Straight - - Solder 12A 200 V A3C - Bronze
RS-stocknr. 772-6706
FabrikantnummerDF40C-10DS-0.4V(58)
FabrikantHirose
0,584 €
Each (In a Pack of 5)
Aantal stuks
10 2 0.4mm Board to Board, Board to FPC Surface Mount Straight - - Solder 300mA 30 V DF40 - Copper
RS-stocknr. 729-3861
FabrikantnummerFX2-40S-1.27DSL(71)
FabrikantHirose
4,10 €
Each
Aantal stuks
40 2 1.27mm Board to Board Through Hole Right Angle - - Solder 500mA 125 V FX2 - Bronze
RS-stocknr. 608-2272
FabrikantnummerDF12-40DS-0.5V(86)
FabrikantHirose
0,85 €
Each
Aantal stuks
40 2 0.5mm Board to Board Surface Mount Straight - - Solder 300mA 50 V DF12 - Copper
RS-stocknr. 772-6784
FabrikantnummerDF12(3.0)-10DS-0.5V(86)
FabrikantHirose
0,418 €
Each (In a Pack of 5)
Aantal stuks
10 2 0.5mm Board to Board Surface Mount Straight - - Solder 300mA 50 V DF12 - Copper