PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS-stocknr. 727-1313
FabrikantnummerFI-X30SSLA-HF
FabrikantJAE
6,102 €
Each (In a Pack of 5)
Aantal stuks
30 1 1mm Wire to Board Surface Mount Right Angle - - Solder 12A 200 V FI-X - Copper
RS-stocknr. 437-124
FabrikantnummerTX24-80R-6ST-H1E
FabrikantJAE
2,196 €
Each (In a Pack of 5)
Aantal stuks
80 2 1.27mm Board to Board Through Hole Straight - - Solder 1A - - - Copper Alloy
RS-stocknr. 663-3678
FabrikantnummerKX24-100R-LT-H1
FabrikantJAE
10,02 €
Each
Aantal stuks
100 2 0.8mm Board to Board Through Hole Right Angle - - Solder 500mA - - - Copper
RS-stocknr. 437-089
FabrikantnummerDD1B030HA1
FabrikantJAE
3,97 €
Each
Aantal stuks
30 1 0.5mm Wire to Board Surface Mount Straight - - Solder 1A 30 V ac DD1 - Copper Alloy
RS-stocknr. 437-146
FabrikantnummerTX24-30R-6ST-H1E
FabrikantJAE
1,184 €
Each (In a Pack of 5)
Aantal stuks
30 2 1.27mm Board to Board Through Hole Straight - - Solder 1A - - - Copper Alloy
RS-stocknr. 437-023
FabrikantnummerIL-WX-10SB-VF-BE
FabrikantJAE
0,45 €
Each (In a Pack of 10)
Aantal stuks
10 2 0.8mm Board to Board PCB Mount Straight - - Solder 500mA - IL-WX - Bronze
RS-stocknr. 437-134
FabrikantnummerTX24-100R-6ST-H1E
FabrikantJAE
2,00 €
Each (In a Pack of 5)
Aantal stuks
100 2 1.27mm Board to Board Through Hole Straight - - Solder 1A - - - Copper Alloy
RS-stocknr. 663-3675
FabrikantnummerKX24-140R-LT-H1
FabrikantJAE
8,45 €
Each
Aantal stuks
140 2 0.8mm Board to Board Through Hole Right Angle - - Solder 500mA - - - Copper
RS-stocknr. 436-963
FabrikantnummerIL-WX-20SB-VF-BE
FabrikantJAE
0,86 €
Each (In a Pack of 10)
Aantal stuks
20 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA - IL-WX - Bronze
RS-stocknr. 437-112
FabrikantnummerTX24-40R-6ST-H1E
FabrikantJAE
0,562 €
Each (In a Pack of 5)
Aantal stuks
40 2 1.25mm Board to Board Through Hole Straight - - Solder 1A - - - Copper Alloy
RS-stocknr. 436-973
FabrikantnummerIL-WX-24SB-VF-BE
FabrikantJAE
0,516 €
Each (In a Pack of 10)
Aantal stuks
24 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA - IL-WX - Bronze
RS-stocknr. 437-118
FabrikantnummerTX24-50R-6ST-H1E
FabrikantJAE
1,60 €
Each (In a Pack of 5)
Aantal stuks
50 2 1.25mm Board to Board Through Hole Straight - - Solder 1A - - - Copper Alloy
RS-stocknr. 165-996
FabrikantnummerKX14-60K2DE
FabrikantJAE
4,59 €
Each
Aantal stuks
60 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA - KX - Copper
RS-stocknr. 436-957
FabrikantnummerIL-WX-8SB-VF-BE
FabrikantJAE
0,587 €
Each (In a Pack of 10)
Aantal stuks
8 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA - IL-WX - Bronze
RS-stocknr. 437-174
FabrikantnummerIL-WX-36SB-VF-BE
FabrikantJAE
1,157 €
Each (In a Pack of 10)
Aantal stuks
36 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA - IL-WX - Bronze
RS-stocknr. 437-130
FabrikantnummerDD1R030HA1
FabrikantJAE
3,29 €
Each
Aantal stuks
30 1 0.5mm Wire to Board Surface Mount Straight - - Solder 12A 30 V DD1 - Copper
RS-stocknr. 437-168
FabrikantnummerIL-WX-32SB-VF-BE
FabrikantJAE
0,561 €
Each (In a Pack of 10)
Aantal stuks
32 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA - IL-WX - Bronze
RS-stocknr. 436-979
FabrikantnummerIL-WX-16SB-VF-BE
FabrikantJAE
0,66 €
Each (In a Pack of 10)
Aantal stuks
16 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA - IL-WX - Bronze
RS-stocknr. 437-128
FabrikantnummerTX24-60R-6ST-H1E
FabrikantJAE
1,938 €
Each (In a Pack of 5)
Aantal stuks
60 2 1.27mm Board to Board Through Hole Straight - - Solder 1A - - - Copper Alloy
RS-stocknr. 437-152
FabrikantnummerIL-WX-30SB-VF-BE
FabrikantJAE
1,087 €
Each (In a Pack of 10)
Aantal stuks
30 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA - IL-WX - Bronze