PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Lees meer Lees minder

Filters

1 - 20 van 315 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS-stocknr. 881-9105
Fabrikantnummer1792164
FabrikantPhoenix Contact
14,709 €
Each (In a Box of 25)
Aantal stuks
8 - 7.5mm PCB Terminal Block Through Hole - - - Spring Cage 41A 1 kV PLH 5/ 8-7.5-ZF - -
RS-stocknr. 882-0871
Fabrikantnummer1848009
FabrikantPhoenix Contact
4,763 €
Each (In a Box of 50)
Aantal stuks
3 - 7.62mm Connector - - - - Screw 12A 1 kV GMVSTBW 2.5/ 3-STF-7.62 - Tin
RS-stocknr. 881-9206
Fabrikantnummer1792647
FabrikantPhoenix Contact
12,034 €
Each (In a Box of 50)
Aantal stuks
14 - 5mm Connector - - - - Screw 12A 630 V MVSTBW 2.5/14-ST - Tin
RS-stocknr. 882-5646
Fabrikantnummer1788525
FabrikantPhoenix Contact
31,928 €
Each (In a Box of 50)
Aantal stuks
20 - 5.08mm - - - - - Screw 12A 630 V MVSTBU 2.5/20-GFB-5.08 - Tin
RS-stocknr. 882-5674
Fabrikantnummer1788686
FabrikantPhoenix Contact
4,067 €
Each (In a Box of 50)
Aantal stuks
11 - 3.5mm PCB Connector - - - - Solder 12A 250 V MC 1.5/11-G-3.5 P26 THR - Tin
RS-stocknr. 881-0139
Fabrikantnummer1810010
FabrikantPhoenix Contact
2,577 €
Each (In a Box of 50)
Aantal stuks
3 - 7.62mm Connector - - - - Screw 12A 1 kV GMVSTBW 2.5/ 3-STF-7.62 EX - Tin
RS-stocknr. 195-7481
Fabrikantnummer1043682
FabrikantPhoenix Contact
4,193 €
Each (On a Reel of 250)
Aantal stuks
12 2 0.8mm Female Connector Surface Mount - - - Solder 1.7A 500 V FP 0.8/ 12-FV-SH - Copper
RS-stocknr. 195-7482
Fabrikantnummer1043682
FabrikantPhoenix Contact
5,87 €
Each
Aantal stuks
12 2 0.8mm Female Connector Surface Mount - - - Solder 1.7A 500 V FP 0.8/ 12-FV-SH - Copper
RS-stocknr. 882-1224
Fabrikantnummer1834974
FabrikantPhoenix Contact
7,647 €
Each (In a Box of 50)
Aantal stuks
9 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBW 2.5/ 9-STF-5.08 - Tin
RS-stocknr. 195-7488
Fabrikantnummer1043684
FabrikantPhoenix Contact
9,40 €
Each
Aantal stuks
52 2 0.8mm Female Connector Surface Mount - - - Solder 1.7A 500 V FP 0.8/ 52-FV-SH - Copper
RS-stocknr. 882-1230
Fabrikantnummer1835012
FabrikantPhoenix Contact
12,671 €
Each (In a Box of 50)
Aantal stuks
13 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBW 2.5/13-STF-5.08 - Tin
RS-stocknr. 882-0903
Fabrikantnummer1848070
FabrikantPhoenix Contact
15,856 €
Each (In a Box of 50)
Aantal stuks
10 - 7.62mm Connector - - - - Screw 12A 1 kV GMVSTBW 2.5/10-STF-7.62 - Tin
RS-stocknr. 195-7598
Fabrikantnummer1714877
FabrikantPhoenix Contact
6,438 €
Each (On a Reel of 560)
Aantal stuks
40 2 1.27mm Female Connector Surface Mount - - - Solder 1.4A 500 V FP 1.27/ 40-FH - Copper
RS-stocknr. 882-0859
Fabrikantnummer1847932
FabrikantPhoenix Contact
11,397 €
Each (In a Box of 50)
Aantal stuks
7 - 7.62mm Connector - - - - Screw 12A 1 kV GMVSTBR 2.5/ 7-STF-7.62 - Tin
RS-stocknr. 195-7562
Fabrikantnummer1714899
FabrikantPhoenix Contact
8,677 €
Each (On a Reel of 280)
Aantal stuks
68 2 1.27mm Female Connector Surface Mount - - - Solder 1.4A 500 V FP 1.27/ 68-FV - Copper
RS-stocknr. 881-0048
Fabrikantnummer1809857
FabrikantPhoenix Contact
4,012 €
Each (In a Box of 50)
Aantal stuks
14 - 5.08mm PCB Connector - - - - Crimp 12A 630 V MSTBC 2.5/14-STZF-5.08 - -
RS-stocknr. 882-0861
Fabrikantnummer1847958
FabrikantPhoenix Contact
13,906 €
Each (In a Box of 50)
Aantal stuks
9 - 7.62mm Connector - - - - Screw 12A 1 kV GMVSTBR 2.5/ 9-STF-7.62 - Tin
RS-stocknr. 195-7604
Fabrikantnummer1714880
FabrikantPhoenix Contact
9,616 €
Each (On a Reel of 560)
Aantal stuks
80 2 1.27mm Female Connector Surface Mount - - - Solder 1.4A 500 V FP 1.27/ 80-FH - Copper
RS-stocknr. 882-1262
Fabrikantnummer1835148
FabrikantPhoenix Contact
6,821 €
Each (In a Box of 50)
Aantal stuks
7 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBR 2.5/ 7-STF-5.08 - Tin
RS-stocknr. 881-9111
Fabrikantnummer1792177
FabrikantPhoenix Contact
16,544 €
Each (In a Box of 25)
Aantal stuks
9 - 7.5mm PCB Terminal Block Through Hole - - - Spring Cage 41A 1 kV PLH 5/ 9-7.5-ZF - -