PCB Headers

PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.



Why use PCB headers?


PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They're also easy to use. Simply solder a PCB header onto your board and you'll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.


PCB headers also make a great introduction to learner electronics since they're simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.



Types of PCB headers:


PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.



  • Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.

  • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.

  • Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.


...
Lees meer Lees minder

Filters

1 - 20 van 1692 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
RS-stocknr. 172-2453
FabrikantnummerDF23C-18DP-0.5V(92)
FabrikantHirose
0,274 €
Each (On a Reel of 2000)
Aantal stuks
DF23 0.5mm 18 2 Straight - - Shrouded Board to Board, Board to FPC Surface Mount - - Solder Copper Alloy
RS-stocknr. 724-1075
FabrikantnummerDF23C-18DP-0.5V(92)
FabrikantHirose
0,487 €
Each (In a Pack of 10)
Aantal stuks
DF23 0.5mm 18 2 Straight - - Shrouded Board to Board, Board to FPC Surface Mount - - Solder Copper Alloy
RS-stocknr. 166-5207
FabrikantnummerDF13A-8P-1.25H(21)
FabrikantHirose
0,32 €
Each (On a Reel of 1000)
Aantal stuks
DF13 1.25mm 8 1 Right Angle - - Shrouded Wire to Board Surface Mount - - Solder Copper Alloy
RS-stocknr. 779-3617
FabrikantnummerDF13A-8P-1.25H(21)
FabrikantHirose
0,628 €
Each (In a Pack of 5)
Aantal stuks
DF13 1.25mm 8 1 Right Angle - - Shrouded Wire to Board Surface Mount - - Solder Copper Alloy
RS-stocknr. 188-5712
FabrikantnummerDF13-8P-1.25DSA(75)
FabrikantHirose
0,347 €
Each (In a Tube of 41)
Aantal stuks
DF13 1.25mm 8 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 188-6283
FabrikantnummerDF13-8P-1.25DSA(75)
FabrikantHirose
0,457 €
Each (In a Pack of 11)
Aantal stuks
DF13 1.25mm 8 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 111-3907
FabrikantnummerDF33C-12DP-3.3DSA(24)
FabrikantHirose
0,447 €
Each (In a Pack of 10)
Aantal stuks
DF33C 3.3mm 12 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 873-5161
FabrikantnummerDF65-4P-1.7V(21)
FabrikantHirose
0,517 €
Each (In a Pack of 10)
Aantal stuks
DF65 1.7mm 4 1 Straight - - Shrouded Wire to Board Surface Mount - - Solder Brass
RS-stocknr. 166-4919
FabrikantnummerDF65-4P-1.7V(21)
FabrikantHirose
0,306 €
Each (On a Reel of 4000)
Aantal stuks
DF65 1.7mm 4 1 Straight - - Shrouded Wire to Board Surface Mount - - Solder Brass
RS-stocknr. 234-698
FabrikantnummerDF12(5.0)-50DP-0.5V(86)
FabrikantHirose
1,498 €
Each (In a Pack of 5)
Aantal stuks
DF12 0.5mm 50 2 Straight - - Shrouded Board to Board Surface Mount - - Solder Copper Alloy
RS-stocknr. 106-6291
FabrikantnummerDF12(5.0)-50DP-0.5V(86)
FabrikantHirose
0,784 €
Each (On a Reel of 1000)
Aantal stuks
DF12 0.5mm 50 2 Straight - - Shrouded Board to Board Surface Mount - - Solder Copper Alloy
RS-stocknr. 779-3544
FabrikantnummerDF13-8P-1.25DSA(50)
FabrikantHirose
0,738 €
Each (In a Pack of 5)
Aantal stuks
DF13 1.25mm 8 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 688-8944
FabrikantnummerDF11-12DP-2DS(24)
FabrikantHirose
0,491 €
Each (In a Pack of 10)
Aantal stuks
DF11 2.0mm 12 2 Right Angle - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Brass
RS-stocknr. 166-0758
FabrikantnummerDF50A-5P-1V(51)
FabrikantHirose
0,252 €
Each (On a Reel of 1000)
Aantal stuks
DF50A 1.0mm 5 1 Straight - - Shrouded Wire to Board Surface Mount - - Solder Brass
RS-stocknr. 873-5388
FabrikantnummerDF50A-5P-1V(51)
FabrikantHirose
0,385 €
Each (In a Pack of 10)
Aantal stuks
DF50A 1.0mm 5 1 Straight - - Shrouded Wire to Board Surface Mount - - Solder Brass
RS-stocknr. 700-8395
FabrikantnummerDF3A-3P-2DSA
FabrikantHirose
0,134 €
Each (In a Pack of 10)
Aantal stuks
DF3 2.0mm 3 1 Straight - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 106-6312
FabrikantnummerDF11-10DP-2DS(24)
FabrikantHirose
0,48 €
Each (In a Tube of 40)
Aantal stuks
DF11 2.0mm 10 2 Right Angle - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 172-2530
FabrikantnummerFX8-60P-SV1(91)
FabrikantHirose
1,856 €
Each (In a Tube of 21)
Aantal stuks
FunctionMAX FX8 0.6mm 60 2 Straight - - Shrouded Board to Board Surface Mount - - Solder Phosphor Bronze
RS-stocknr. 688-8941
FabrikantnummerDF11-10DP-2DS(24)
FabrikantHirose
0,508 €
Each (In a Pack of 10)
Aantal stuks
DF11 2.0mm 10 2 Right Angle - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Brass
RS-stocknr. 503-7928
FabrikantnummerDF13-6P-1.25DSA
FabrikantHirose
0,546 €
Each (In a Bag of 10)
Aantal stuks
DF13 1.25mm 6 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy