PCB Headers

PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.



Why use PCB headers?


PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They're also easy to use. Simply solder a PCB header onto your board and you'll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.


PCB headers also make a great introduction to learner electronics since they're simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.



Types of PCB headers:


PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.



  • Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.

  • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.

  • Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.


...
Lees meer Lees minder

Filters

1 - 20 van 90 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
RS-stocknr. 179-1063
FabrikantnummerAXT426124
FabrikantPanasonic
2,46 €
Each
Aantal stuks
P4S 0.4mm 26 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-1084
FabrikantnummerAXE640124
FabrikantPanasonic
2,53 €
Each
Aantal stuks
A4S 0.4mm 40 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0111
FabrikantnummerAXK6S50647YG
FabrikantPanasonic
1,509 €
Each (On a Reel of 500)
Aantal stuks
P5KS 0.5mm 50 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0867
FabrikantnummerAXE612124
FabrikantPanasonic
0,862 €
Each (In a Pack of 5)
Aantal stuks
A4S 0.4mm 12 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0891
FabrikantnummerAXK6S70447YG
FabrikantPanasonic
2,56 €
Each
Aantal stuks
P5KS 0.5mm 70 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0112
FabrikantnummerAXK6S60447YG
FabrikantPanasonic
1,955 €
Each (On a Reel of 500)
Aantal stuks
P5KS 0.5mm 60 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0137
FabrikantnummerAXG224224
FabrikantPanasonic
2,024 €
Each (On a Reel of 500)
Aantal stuks
S35 0.35mm 24 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0131
FabrikantnummerAXG210144
FabrikantPanasonic
0,575 €
Each (On a Reel of 500)
Aantal stuks
S35 0.35mm 10 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0076
FabrikantnummerAXE628124
FabrikantPanasonic
1,099 €
Each (On a Reel of 500)
Aantal stuks
A4S 0.4mm 28 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0885
FabrikantnummerAXE614124
FabrikantPanasonic
1,578 €
Each (In a Pack of 5)
Aantal stuks
A4S 0.4mm 14 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0974
FabrikantnummerAXE628124
FabrikantPanasonic
1,48 €
Each
Aantal stuks
A4S 0.4mm 28 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0101
FabrikantnummerAXK6S20647YG
FabrikantPanasonic
0,829 €
Each (On a Reel of 500)
Aantal stuks
P5KS 0.5mm 20 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-1183
FabrikantnummerAXE680124
FabrikantPanasonic
3,43 €
Each
Aantal stuks
A4S 0.4mm 80 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0907
FabrikantnummerAXG230144
FabrikantPanasonic
1,65 €
Each
Aantal stuks
S35 0.35mm 30 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0132
FabrikantnummerAXG212144
FabrikantPanasonic
0,898 €
Each (On a Reel of 500)
Aantal stuks
S35 0.35mm 12 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0926
FabrikantnummerAXK6S80447YG
FabrikantPanasonic
2,75 €
Each
Aantal stuks
P5KS 0.5mm 80 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0887
FabrikantnummerAXG224224
FabrikantPanasonic
2,01 €
Each
Aantal stuks
S35 0.35mm 24 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0102
FabrikantnummerAXK6S24447YG
FabrikantPanasonic
1,133 €
Each (On a Reel of 500)
Aantal stuks
P5KS 0.5mm 24 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0986
FabrikantnummerAXG210144
FabrikantPanasonic
0,694 €
Each (In a Pack of 5)
Aantal stuks
S35 0.35mm 10 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0072
FabrikantnummerAXE616124
FabrikantPanasonic
0,656 €
Each (On a Reel of 500)
Aantal stuks
A4S 0.4mm 16 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy