PCB Headers

PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.



Why use PCB headers?


PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They're also easy to use. Simply solder a PCB header onto your board and you'll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.


PCB headers also make a great introduction to learner electronics since they're simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.



Types of PCB headers:


PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.



  • Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.

  • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.

  • Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.


...
Lees meer Lees minder

Filters

1 - 20 van 2985 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
RS-stocknr. 189-6240
Fabrikantnummer1755778
FabrikantPhoenix Contact
1,706 €
Each (In a Pack of 5)
Aantal stuks
MSTBVA 2.5/ 6-G-5.08 5.08mm 6 1 Straight - - Shrouded Wire to Board - - - Solder -
RS-stocknr. 189-6199
Fabrikantnummer1755736
FabrikantPhoenix Contact
0,57 €
Each (In a Pack of 5)
Aantal stuks
MSTBVA 2.5/ 2-G-5.08 5.08mm 2 1 Straight - - Shrouded Wire to Board - - - Solder -
RS-stocknr. 189-6212
Fabrikantnummer1755749
FabrikantPhoenix Contact
0,91 €
Each (In a Pack of 5)
Aantal stuks
MSTBVA 2.5/ 3-G-5.08 5.08mm 3 1 Straight - - Shrouded Wire to Board - - - Solder -
RS-stocknr. 189-6600
Fabrikantnummer1758021
FabrikantPhoenix Contact
0,918 €
Each (In a Pack of 5)
Aantal stuks
MSTBV 2.5/ 3-G-5.08 5.08mm 3 1 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 220-4894
Fabrikantnummer1803507
FabrikantPhoenix Contact
3,564 €
Each (In a Pack of 5)
Aantal stuks
MCV 1.5/10-G-3.81 3.81mm 10 1 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 493-2686
Fabrikantnummer1804700
FabrikantPhoenix Contact
6,476 €
Each (In a Pack of 5)
Aantal stuks
PCV 4/ 4-G-7.62 7.62mm 4 1 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 220-4737
Fabrikantnummer1803277
FabrikantPhoenix Contact
0,738 €
Each (In a Pack of 5)
Aantal stuks
MC 1.5/ 2-G-3.81 3.81mm 2 1 Right Angle - - Shrouded Wire to Board - - - Solder -
RS-stocknr. 220-4822
Fabrikantnummer1803426
FabrikantPhoenix Contact
0,616 €
Each (In a Pack of 5)
Aantal stuks
MCV 1.5/ 2-G-3.81 3.81mm 2 1 Straight - - Shrouded Wire to Board - - - Solder -
RS-stocknr. 357-9600
Fabrikantnummer1881574
FabrikantPhoenix Contact
1,636 €
Each (In a Pack of 5)
Aantal stuks
MCV 0.5/ 4-G-2.5 2.5mm 4 1 Straight - - Shrouded Wire to Board - - - Solder -
RS-stocknr. 220-4973
Fabrikantnummer1766233
FabrikantPhoenix Contact
1,156 €
Each (In a Pack of 5)
Aantal stuks
GMSTBA 2.5/ 2-G-7.62 7.62mm 2 1 Right Angle - - Shrouded Wire to Board - - - Solder -
RS-stocknr. 189-6155
Fabrikantnummer1757284
FabrikantPhoenix Contact
1,656 €
Each (In a Pack of 5)
Aantal stuks
MSTBA 2.5/ 6-G-5.08 5.08mm 6 1 Right Angle - - Shrouded Wire to Board - - - Solder -
RS-stocknr. 189-6127
Fabrikantnummer1757268
FabrikantPhoenix Contact
1,242 €
Each (In a Pack of 5)
Aantal stuks
MSTBA 2.5/ 4-G-5.08 5.08mm 4 1 Right Angle - - Shrouded Wire to Board - - - Solder -
RS-stocknr. 189-6105
Fabrikantnummer1757242
FabrikantPhoenix Contact
0,546 €
Each (In a Pack of 5)
Aantal stuks
MSTBA 2.5/ 2-G-5.08 5.08mm 2 1 Right Angle - - Shrouded Wire to Board - - - Solder -
RS-stocknr. 853-8966
Fabrikantnummer1789397
FabrikantPhoenix Contact
1,686 €
Each (In a Box of 470)
Aantal stuks
MC 1.5/ 2-GF-3.5 P20 THRR32 3.5mm 2 1 - - - Shrouded Wire to Board - - - Solder Tin
RS-stocknr. 220-4872
Fabrikantnummer1803468
FabrikantPhoenix Contact
2,12 €
Each (In a Pack of 5)
Aantal stuks
MCV 1.5/ 6-G-3.81 3.81mm 6 1 Straight - - Shrouded Wire to Board - - - Solder -
RS-stocknr. 493-2585
Fabrikantnummer1881639
FabrikantPhoenix Contact
3,532 €
Each (In a Pack of 5)
Aantal stuks
COMBICON MCV 2.5mm 10 1 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 493-2579
Fabrikantnummer1881613
FabrikantPhoenix Contact
3,118 €
Each (In a Pack of 5)
Aantal stuks
MCV 0.5/ 8-G-2.5 2.5mm 8 1 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 220-4888
Fabrikantnummer1803484
FabrikantPhoenix Contact
2,64 €
Each (In a Pack of 5)
Aantal stuks
MCV 1.5/ 8-G-3.81 3.81mm 8 1 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 548-7171
Fabrikantnummer1933189
FabrikantPhoenix Contact
0,143 €
Each (In a Pack of 10)
Aantal stuks
PST 1.3/ 2-5.0 5.0mm 2 1 Straight - - Unshrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 189-6228
Fabrikantnummer1755752
FabrikantPhoenix Contact
1,23 €
Each (In a Pack of 5)
Aantal stuks
MSTBVA 2.5/ 4-G-5.08 5.08mm 4 1 Straight - - Shrouded Wire to Board - - - Solder -