PCB Headers

PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.



Why use PCB headers?


PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They're also easy to use. Simply solder a PCB header onto your board and you'll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.


PCB headers also make a great introduction to learner electronics since they're simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.



Types of PCB headers:


PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.



  • Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.

  • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.

  • Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.


...
Lees meer Lees minder

Filters

1 - 20 van 168 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
Nieuw
RS-stocknr. 206-9530
FabrikantnummerMHDAS2M008YCE11
FabrikantAmphenol Socapex
113,733 €
Each (In a Tray of 50)
Aantal stuks
MHDAS 1.27mm 8 2 Right Angle - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9571
FabrikantnummerMHDAS2M020YDE10
FabrikantAmphenol Socapex
81,003 €
Each (In a Tray of 50)
Aantal stuks
MHDAS 1.27mm 20 2 Straight - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9531
FabrikantnummerMHDAS2M008YCE11
FabrikantAmphenol Socapex
136,48 €
Each
Aantal stuks
MHDAS 1.27mm 8 2 Right Angle - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9572
FabrikantnummerMHDAS2M020YDE10
FabrikantAmphenol Socapex
97,20 €
Each
Aantal stuks
MHDAS 1.27mm 20 2 Straight - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9640
FabrikantnummerMHDAS2M050YDE60
FabrikantAmphenol Socapex
104,44 €
Each (In a Tray of 50)
Aantal stuks
MHDAS 1.27mm 50 2 Straight - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9542
FabrikantnummerMHDAS2M016AE01
FabrikantAmphenol Socapex
95,785 €
Each (In a Tray of 50)
Aantal stuks
MHDAS 1.27mm 16 2 Straight - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9582
FabrikantnummerMHDAS2M026YCE11
FabrikantAmphenol Socapex
127,836 €
Each (In a Tray of 50)
Aantal stuks
MHDAS 1.27mm 26 2 Right Angle - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9588
FabrikantnummerMHDAS2M026YCE61
FabrikantAmphenol Socapex
153,41 €
Each
Aantal stuks
MHDAS 1.27mm 26 2 Right Angle - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9608
FabrikantnummerMHDAS2M030YDE60
FabrikantAmphenol Socapex
88,815 €
Each (In a Tray of 50)
Aantal stuks
MHDAS 1.27mm 30 2 Straight - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9651
FabrikantnummerMHDAS2M060YCE51
FabrikantAmphenol Socapex
176,86 €
Each
Aantal stuks
MHDAS 1.27mm 60 2 Right Angle - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9565
FabrikantnummerMHDAS2M020YCE11
FabrikantAmphenol Socapex
123,108 €
Each (In a Tray of 50)
Aantal stuks
MHDAS 1.27mm 20 2 Right Angle - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9641
FabrikantnummerMHDAS2M050YDE60
FabrikantAmphenol Socapex
125,33 €
Each
Aantal stuks
MHDAS 1.27mm 50 2 Straight - - Shrouded - - - - - -
Nieuw
RS-stocknr. 208-5023
FabrikantnummerHDASE041YD-000LF
FabrikantAmphenol Socapex
65,28 €
Each
Aantal stuks
HDAS 1.905mm 41 3 Straight - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9543
FabrikantnummerMHDAS2M016AE01
FabrikantAmphenol Socapex
114,94 €
Each
Aantal stuks
MHDAS 1.27mm 16 2 Straight - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9583
FabrikantnummerMHDAS2M026YCE11
FabrikantAmphenol Socapex
153,41 €
Each
Aantal stuks
MHDAS 1.27mm 26 2 Right Angle - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9537
FabrikantnummerMHDAS2M008YDE10
FabrikantAmphenol Socapex
71,628 €
Each (In a Tray of 50)
Aantal stuks
MHDAS 1.27mm 8 2 Straight - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9532
FabrikantnummerMHDAS2M008YCE51
FabrikantAmphenol Socapex
108,563 €
Each (In a Tray of 50)
Aantal stuks
MHDAS 1.27mm 8 2 Right Angle - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9573
FabrikantnummerMHDAS2M020YDE60
FabrikantAmphenol Socapex
81,003 €
Each (In a Tray of 50)
Aantal stuks
MHDAS 1.27mm 20 2 Straight - - Shrouded - - - - - -
Nieuw
RS-stocknr. 208-5033
FabrikantnummerHDASF020YC-000
FabrikantAmphenol Socapex
97,45 €
Each
Aantal stuks
HDAS 1.905mm 20 3 Right Angle - - Shrouded - - - - - -
Nieuw
RS-stocknr. 208-5031
FabrikantnummerHDASE253YD-000LF
FabrikantAmphenol Socapex
315,19 €
Each
Aantal stuks
HDAS 1.905mm 253 4 Straight - - Shrouded - - - - - -