IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Lees meer Lees minder

Filters

1 - 20 van 45 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS-stocknr. 674-1108
FabrikantnummerAWP 26-7240-T
FabrikantASSMANN WSW
0,60 €
Each (In a Pack of 5)
Aantal stuks
26 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AWP -55°C +105°C 250 V ac Brass
RS-stocknr. 113-5953
FabrikantnummerAWHC 20-0111-T
FabrikantASSMANN WSW
2,081 €
Each (In a Tray of 70)
Aantal stuks
20 2 Male 2.54mm Cable Mount Right Angle - 1A Gold, Nickel, Tin AWHC -40°C +105°C 250 V ac Brass
RS-stocknr. 674-1306
FabrikantnummerAWLP 20/3,2-T
FabrikantASSMANN WSW
0,73 €
Each (In a Pack of 5)
Aantal stuks
20 2 Female 2.54mm Cable Mount Straight - 3A Nickel, Tin AWLP -40°C +105°C 250 V ac Brass
RS-stocknr. 674-1211
FabrikantnummerAWHC 20-0111-T
FabrikantASSMANN WSW
3,39 €
Each
Aantal stuks
20 2 Male 2.54mm Cable Mount Right Angle - 1A Gold, Nickel, Tin AWHC -40°C +105°C 250 V ac Brass
RS-stocknr. 674-0915
FabrikantnummerA-DFF 09LPIII/Z-UNC
FabrikantASSMANN WSW
2,08 €
Each
Aantal stuks
9 2 Female 2.54mm Cable Mount Straight IDC 1A Gold, Nickel, Tin A-D -55°C +105°C 250 V ac Brass
RS-stocknr. 674-1101
FabrikantnummerAWP 16-7240-T
FabrikantASSMANN WSW
0,636 €
Each (In a Pack of 5)
Aantal stuks
16 2 Female 2.54mm Cable Mount Right Angle IDC 3A Gold, Nickel AWP -40°C +105°C 250 V ac Brass
RS-stocknr. 674-1104
FabrikantnummerAWP 20-7240-T
FabrikantASSMANN WSW
0,522 €
Each (In a Pack of 5)
Aantal stuks
20 2 Female 2.54mm Cable Mount Right Angle IDC 3A Gold, Nickel AWP -40°C +105°C 250 V ac Brass
RS-stocknr. 674-1097
FabrikantnummerAWP 10-7240-T
FabrikantASSMANN WSW
0,474 €
Each (In a Pack of 5)
Aantal stuks
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AWP -55°C +105°C 250 V ac Brass
RS-stocknr. 113-5930
FabrikantnummerA-DSF 37LPIII/Z
FabrikantASSMANN WSW
2,90 €
Each (In a Tray of 32)
Aantal stuks
37 2 Male 2.54mm Cable Mount Straight IDC 1A Gold, Nickel, Tin A-D -55°C +105°C 250 V ac Brass
RS-stocknr. 113-5960
FabrikantnummerAWHW 26G-0202-T
FabrikantASSMANN WSW
0,512 €
Each (In a Tray of 120)
Aantal stuks
26 2 Male 2.54mm Through Hole Straight Solder 3A Gold, Nickel AWHW -40.0°C 105.0°C 250.0 V ac Brass
RS-stocknr. 113-5952
FabrikantnummerAWHC 14-0111-T
FabrikantASSMANN WSW
1,737 €
Each (In a Tray of 90)
Aantal stuks
14 2 Male 2.54mm Cable Mount Right Angle - 1A Gold, Nickel, Tin AWHC -40°C +105°C 250 V ac Brass
RS-stocknr. 674-1249
FabrikantnummerAWHW 26G-0202-T
FabrikantASSMANN WSW
1,034 €
Each (In a Pack of 5)
Aantal stuks
26 2 Male 2.54mm Through Hole Straight Solder 3A Gold, Nickel AWHW -40.0°C 105.0°C 250.0 V ac Brass
RS-stocknr. 674-1209
FabrikantnummerAWHC 14-0111-T
FabrikantASSMANN WSW
2,57 €
Each
Aantal stuks
14 2 Male 2.54mm Cable Mount Right Angle - 1A Gold, Nickel, Tin AWHC -40°C +105°C 250 V ac Brass
RS-stocknr. 674-0912
FabrikantnummerA-DSF 37LPIII/Z
FabrikantASSMANN WSW
3,79 €
Each
Aantal stuks
37 2 Male 2.54mm Cable Mount Straight IDC 1A Gold, Nickel, Tin A-D -55°C +105°C 250 V ac Brass
RS-stocknr. 674-0921
FabrikantnummerA-DSF 09LPIII/Z-UNC
FabrikantASSMANN WSW
2,00 €
Each
Aantal stuks
9 2 Male 2.54mm Cable Mount Straight IDC 1A Gold, Nickel, Tin A-D -55°C +105°C 250 V ac Brass
RS-stocknr. 674-1205
FabrikantnummerAWHC 10-0111-T
FabrikantASSMANN WSW
2,98 €
Each
Aantal stuks
10 2 Male 2.54mm Cable Mount Right Angle - 1A Gold, Nickel, Tin AWHC -40°C +105°C 250 V ac Brass
RS-stocknr. 674-1224
FabrikantnummerAWHC 34-0111-T
FabrikantASSMANN WSW
3,68 €
Each
Aantal stuks
34 2 Male 2.54mm Cable Mount Right Angle - 1A Gold, Nickel, Tin AWHC -40°C +105°C 250 V ac Brass
RS-stocknr. 674-0919
FabrikantnummerA-DFF 25LPIII/Z-UNC
FabrikantASSMANN WSW
2,52 €
Each
Aantal stuks
25 2 Female 2.54mm Cable Mount Straight IDC 1A Gold, Nickel, Tin A-D -55°C +105°C 250 V ac Brass
RS-stocknr. 674-1110
FabrikantnummerAWP 40-7240-T
FabrikantASSMANN WSW
0,738 €
Each (In a Pack of 5)
Aantal stuks
40 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AWP -55°C +105°C 250 V ac Brass
RS-stocknr. 113-5956
FabrikantnummerAWHC 34-0111-T
FabrikantASSMANN WSW
2,063 €
Each (In a Tray of 50)
Aantal stuks
34 2 Male 2.54mm Cable Mount Right Angle - 1A Gold, Nickel, Tin AWHC -40°C +105°C 250 V ac Brass