IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Lees meer Lees minder

Filters

1 - 20 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS-stocknr. 202-6922
FabrikantnummerXG4A-1631
FabrikantOmron
1,32 €
Each
Aantal stuks
16 2 Male 22.86mm Through Hole - - 3A Gold over Nickel XG4A - - - -
RS-stocknr. 202-6923
FabrikantnummerXG4A-1434
FabrikantOmron
1,46 €
Each
Aantal stuks
14 2 Male 22.86mm Through Hole - - 3A Gold over Nickel XG4A - - - -
RS-stocknr. 202-6924
FabrikantnummerXG4A-1431
FabrikantOmron
1,30 €
Each
Aantal stuks
14 2 Male 22.86mm Through Hole - - 3A Gold over Nickel XG4A - - - -
RS-stocknr. 202-6926
FabrikantnummerXG4A-1034
FabrikantOmron
1,19 €
Each
Aantal stuks
10 2 Male 22.86mm Through Hole - - 3A Gold over Nickel XG4A - - - -
RS-stocknr. 202-6913
FabrikantnummerXG4A-3431
FabrikantOmron
1,95 €
Each
Aantal stuks
34 2 Male 22.86mm Through Hole - - 3A Gold over Nickel XG4A - - - -
RS-stocknr. 202-6915
FabrikantnummerXG4A-3031
FabrikantOmron
2,08 €
Each
Aantal stuks
30 2 Male 22.86mm Through Hole - - 3A Gold over Nickel XG4A - - - -
RS-stocknr. 202-6905
FabrikantnummerXG4A-6031
FabrikantOmron
3,27 €
Each
Aantal stuks
60 2 Male 22.86mm Through Hole - - 3A Gold over Nickel XG4A - - - -
RS-stocknr. 202-6899
FabrikantnummerXG4A-6434
FabrikantOmron
4,44 €
Each
Aantal stuks
64 2 Male 22.86mm Through Hole - - 3A Gold over Nickel XG4A - - - -
RS-stocknr. 202-6897
FabrikantnummerXG4A-6474
FabrikantOmron
5,15 €
Each
Aantal stuks
64 2 Male 22.86mm Through Hole - - 3A Gold over Nickel XG4A - - - -
RS-stocknr. 202-6927
FabrikantnummerXG4A-1031
FabrikantOmron
1,19 €
Each
Aantal stuks
10 2 Male 22.86mm Through Hole - - 3A Gold over Nickel XG4A - - - -
RS-stocknr. 202-6911
FabrikantnummerXG4A-4031
FabrikantOmron
2,87 €
Each
Aantal stuks
40 2 Male 22.86mm Through Hole - - 3A Gold over Nickel XG4A - - - -
RS-stocknr. 202-6912
FabrikantnummerXG4A-3434
FabrikantOmron
2,16 €
Each
Aantal stuks
34 2 Male 22.86mm Through Hole - - 3A Gold over Nickel XG4A - - - -
RS-stocknr. 202-6910
FabrikantnummerXG4A-4034
FabrikantOmron
2,15 €
Each
Aantal stuks
40 2 Male 22.86mm Through Hole - - 3A Gold over Nickel XG4A - - - -
RS-stocknr. 202-6909
FabrikantnummerXG4A-5031
FabrikantOmron
3,41 €
Each
Aantal stuks
50 2 Male 22.86mm Through Hole - - 3A Gold over Nickel XG4A - - - -
RS-stocknr. 202-6900
FabrikantnummerXG4A-6431
FabrikantOmron
4,44 €
Each
Aantal stuks
64 2 Male 22.86mm Through Hole - - 3A Gold over Nickel XG4A - - - -
RS-stocknr. 202-6904
FabrikantnummerXG4A-6034
FabrikantOmron
3,84 €
Each
Aantal stuks
60 2 Male 22.86mm Through Hole - - 3A Gold over Nickel XG4A - - - -
RS-stocknr. 202-6898
FabrikantnummerXG4A-6471
FabrikantOmron
5,15 €
Each
Aantal stuks
64 2 Male 22.86mm Through Hole - - 3A Gold over Nickel XG4A - - - -
RS-stocknr. 202-6916
FabrikantnummerXG4A-2634
FabrikantOmron
1,90 €
Each
Aantal stuks
26 2 Male 22.86mm Through Hole - - 3A Gold over Nickel XG4A - - - -
RS-stocknr. 202-6918
FabrikantnummerXG4A-2034
FabrikantOmron
1,67 €
Each
Aantal stuks
20 2 Male 22.86mm Through Hole - - 3A Gold over Nickel XG4A - - - -
RS-stocknr. 202-6921
FabrikantnummerXG4A-1634
FabrikantOmron
1,50 €
Each
Aantal stuks
16 2 Male 22.86mm Through Hole - - 3A Gold over Nickel XG4A - - - -