Crimp Contacts

Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.


Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.


How are crimp contacts used?

Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. 


Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.


Where are crimp contacts used?

Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.


What are crimp contacts made from?

Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.


What is contact gender?

Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.


...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 740-6880
Fabrikantnummer02050002513
FabrikantHARTING
0,67 €
Each
Aantal stuks
Female Har-bus 64 Connector Housing har-bus 64 0.09mm² 0.5mm² Crimp - 28AWG Copper Alloy 20AWG - 20mΩ -55°C +125°C
RS-stocknr. 693-5646
Fabrikantnummer09185069002
FabrikantHARTING
0,243 €
Each (In a Pack of 10)
Aantal stuks
- SEK Series - - - - - - - - - - - -
RS-stocknr. 923-4962
Fabrikantnummer09185069002
FabrikantHARTING
0,195 €
Each (In a Box of 100)
Aantal stuks
- SEK Series - - - - - - - - - - - -
RS-stocknr. 426-3615
Fabrikantnummer09180009906
FabrikantHARTING
0,12 €
Each (In a Bag of 50)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 693-5230
Fabrikantnummer09185509002
FabrikantHARTING
0,396 €
Each (In a Pack of 10)
Aantal stuks
- Female Connector - - - - - - - - - - - -
RS-stocknr. 787-4704
Fabrikantnummer09185249002
FabrikantHARTING
0,244 €
Each (In a Pack of 5)
Aantal stuks
- IDC Connector - - - - - - - - - - - -
RS-stocknr. 693-5220
Fabrikantnummer09185169002
FabrikantHARTING
0,271 €
Each (In a Pack of 10)
Aantal stuks
- Female Connector - - - - - - - - - - - -
RS-stocknr. 693-5224
Fabrikantnummer09185209002
FabrikantHARTING
0,271 €
Each (In a Pack of 10)
Aantal stuks
- Female Connector - - - - - - - - - - - -
RS-stocknr. 923-4820
Fabrikantnummer09185109002
FabrikantHARTING
0,177 €
Each (In a Box of 100)
Aantal stuks
- Female Connector - - - - - - - - - - - -
RS-stocknr. 693-5227
Fabrikantnummer09185109002
FabrikantHARTING
0,222 €
Each (In a Pack of 10)
Aantal stuks
- Female Connector - - - - - - - - - - - -
RS-stocknr. 843-5984
Fabrikantnummer09185269002
FabrikantHARTING
0,23 €
Each (In a Pack of 100)
Aantal stuks
- SEK Series - - - - - - - - - - - -
RS-stocknr. 693-5233
Fabrikantnummer09185349002
FabrikantHARTING
0,334 €
Each (In a Pack of 10)
Aantal stuks
- Female Connector - - - - - - - - - - - -
RS-stocknr. 693-5249
Fabrikantnummer09185609002
FabrikantHARTING
0,465 €
Each (In a Pack of 10)
Aantal stuks
- Female Connector - - - - - - - - - - - -
RS-stocknr. 843-5993
Fabrikantnummer09185649002
FabrikantHARTING
0,504 €
Each (In a Pack of 50)
Aantal stuks
- SEK Series - - - - - - - - - - - -
RS-stocknr. 693-5236
Fabrikantnummer09185409002
FabrikantHARTING
0,324 €
Each (In a Pack of 10)
Aantal stuks
- Female Connector - - - - - - - - - - - -