Crimp Contacts

Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.


Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.


How are crimp contacts used?

Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. 


Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.


Where are crimp contacts used?

Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.


What are crimp contacts made from?

Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.


What is contact gender?

Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.


...
Lees meer Lees minder

Filters

1 - 20 van 102 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 170-8805
Fabrikantnummer76347-301LF
FabrikantAmphenol ICC
0,051 €
Each (On a Reel of 15000)
Aantal stuks
Female Board to Board Connectors DUBOX - - Crimp Gold 30AWG Phosphor Bronze 22AWG - 15mΩ -40°C +125°C
RS-stocknr. 673-7685
Fabrikantnummer76347-301LF
FabrikantAmphenol ICC
0,09 €
Each (In a Pack of 100)
Aantal stuks
Female Board to Board Connectors DUBOX - - Crimp Gold 30AWG Phosphor Bronze 22AWG - 15mΩ -40°C +125°C
RS-stocknr. 170-8716
Fabrikantnummer47711-001LF
FabrikantAmphenol ICC
0,238 €
Each (In a Pack of 1000)
Aantal stuks
Female Mini-Latch Connector Housing Mini-PV - - Crimp Gold 32AWG Brass 28AWG - - - -
RS-stocknr. 771-0127
Fabrikantnummer47711-001LF
FabrikantAmphenol ICC
0,351 €
Each (In a Pack of 10)
Aantal stuks
Female Mini-Latch Connector Housing Mini-PV - - Crimp Gold 32AWG Brass 28AWG - - - -
RS-stocknr. 252-412
Fabrikantnummer76347-303LF
FabrikantAmphenol ICC
0,172 €
Each (On a Reel of 500)
Aantal stuks
Female Board to Board Connectors DUBOX - - Crimp Gold 30AWG Phosphor Bronze 22AWG - 15mΩ -40°C +125°C
RS-stocknr. 860-2017
Fabrikantnummer76347-311LF
FabrikantAmphenol ICC
0,097 €
Each (In a Pack of 100)
Aantal stuks
Female Board to Board Connectors DUBOX - - Crimp Gold 22AWG Phosphor Bronze 20AWG - 15MΩ -40°C +125°C
RS-stocknr. 170-8707
Fabrikantnummer76357-401LF
FabrikantAmphenol ICC
0,096 €
Each (In a Pack of 1000)
Aantal stuks
Female Board to Board Connectors DUBOX - - Crimp Tin 30AWG Phosphor Bronze 22AWG - 15mΩ -40°C +125°C
RS-stocknr. 252-529
Fabrikantnummer76357-401LF
FabrikantAmphenol ICC
0,116 €
Each (In a Pack of 100)
Aantal stuks
Female Board to Board Connectors DUBOX - - Crimp Tin 30AWG Phosphor Bronze 22AWG - 15mΩ -40°C +125°C
RS-stocknr. 182-2911
Fabrikantnummer10044403-101LF
FabrikantAmphenol ICC
0,085 €
Each (On a Reel of 20000)
Aantal stuks
Female Wire to Board Connectors Minitek - - Crimp Gold 24AWG Phosphor Bronze 22AWG 10044403 20mΩ -40°C +105°C
RS-stocknr. 182-3061
Fabrikantnummer10044403-101LF
FabrikantAmphenol ICC
0,085 €
Each (In a Pack of 20)
Aantal stuks
Female Wire to Board Connectors Minitek - - Crimp Gold 24AWG Phosphor Bronze 22AWG 10044403 20mΩ -40°C +105°C
RS-stocknr. 170-8706
Fabrikantnummer76357-301LF
FabrikantAmphenol ICC
0,117 €
Each (In a Pack of 1000)
Aantal stuks
Female Board to Board Connectors DUBOX - - Crimp Gold 30AWG Phosphor Bronze 22AWG - 15mΩ -40°C +125°C
RS-stocknr. 182-3018
Fabrikantnummer47565-002LF
FabrikantAmphenol ICC
0,237 €
Each (In a Pack of 20)
Aantal stuks
Female Wire to Board Connectors - - - - - - - - - 15mΩ - -
RS-stocknr. 771-0136
Fabrikantnummer47745-001LF
FabrikantAmphenol ICC
0,281 €
Each (In a Pack of 10)
Aantal stuks
Female Mini-Latch Connector Housing Mini-PV - - Crimp Gold 26AWG Brass 22AWG - - - -
RS-stocknr. 170-8717
Fabrikantnummer47745-001LF
FabrikantAmphenol ICC
0,19 €
Each (In a Pack of 1000)
Aantal stuks
Female Mini-Latch Connector Housing Mini-PV - - Crimp Gold 26AWG Brass 22AWG - - - -
RS-stocknr. 252-428
Fabrikantnummer76357-301LF
FabrikantAmphenol ICC
0,14 €
Each (In a Pack of 100)
Aantal stuks
Female Board to Board Connectors DUBOX - - Crimp Gold 30AWG Phosphor Bronze 22AWG - 15mΩ -40°C +125°C
RS-stocknr. 182-2908
Fabrikantnummer47565-002LF
FabrikantAmphenol ICC
0,126 €
Each (On a Reel of 10000)
Aantal stuks
Female Wire to Board Connectors Mini-PV - - Crimp Gold 26AWG Copper Alloy 22AWG 47565 15MΩ -65°C +125°C
RS-stocknr. 863-2879
Fabrikantnummer48237-000LF
FabrikantAmphenol ICC
0,127 €
Each (In a Pack of 10000)
Aantal stuks
Female Mini-Latch Connector Housing Mini-PV - - Crimp Gold 32AWG Copper Alloy 28AWG - 15MΩ -65°C +125°C
RS-stocknr. 181-9692
Fabrikantnummer10146583-02LF
FabrikantAmphenol ICC
0,033 €
Each (In a Pack of 50)
Aantal stuks
Female - Minitek - - Solder Tin 22AWG Copper Alloy 20AWG 10146583 10mΩ -40°C +105°C
RS-stocknr. 192-8007
Fabrikantnummer10146583-02LF
FabrikantAmphenol ICC
0,046 €
Each (In a Tray of 6000)
Aantal stuks
- Minitek Power 2.5mm Series Connector MINITEK PWR - - Crimp Tin 22AWG Copper Alloy 20AWG 10146583 10mΩ -40°C +105°C
RS-stocknr. 137-1006
Fabrikantnummer47745-002LF
FabrikantAmphenol ICC
0,38 €
Each (In a Pack of 5)
Aantal stuks
Female Mini-Latch Connector Housing Mini-PV - - - Gold 26AWG - 22AWG - - - -