RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Lees meer Lees minder

Filters

1 - 20 van 61 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS-stocknr. 771-4854
Fabrikantnummer09451511520
FabrikantHARTING
12,85 €
Each
Aantal stuks
Male Cat6a Cable Mount - 8C Modular Plug UTP Straight IP20 11.3mm 13.97mm 52.6mm HARTING RJ Industrial� -
RS-stocknr. 623-5987
Fabrikantnummer09452451102
FabrikantHARTING
15,27 €
Each
Aantal stuks
Female to Female Cat5 Through Hole 2 8 RJ45 Shielded Right Angle - 32.3mm - 60.7mm HARTING PushPull -
RS-stocknr. 714-8553
Fabrikantnummer09451451560
FabrikantHARTING
26,98 €
Each
Aantal stuks
Male Cat6 - - 8 RJ45 Shielded - IP65, IP67 20.15mm 20mm 62mm HARTING PushPull -
RS-stocknr. 862-5641
Fabrikantnummer09455511100
FabrikantHARTING
3,20 €
Each
Aantal stuks
Female Cat5 Surface Mount - 8 Jack - Right Angle IP20 18.5mm 18.85mm 11.75mm HARTING RJ Industrial -
RS-stocknr. 741-8196
Fabrikantnummer09455450021
FabrikantHARTING
9,80 €
Each
Aantal stuks
Female - Panel Mount - - Socket - - IP65, IP67 16.2mm 32.3mm - HARTING PushPull -
RS-stocknr. 843-6501
Fabrikantnummer09452151561
FabrikantHARTING
45,09 €
Each
Aantal stuks
Female Cat6 Panel Mount - 8 RJ45 - Straight IP65, IP67 59.3mm 33.6mm 36.5mm HAN 3A -
RS-stocknr. 714-8544
Fabrikantnummer09451511560
FabrikantHARTING
19,62 €
Each
Aantal stuks
Male Cat6 Cable Mount - 8 RJ45 Shielded Straight IP20 16.11mm 13.7mm 57mm HARTING RJ Industrial� Nickel
RS-stocknr. 765-9019
Fabrikantnummer09452151560
FabrikantHARTING
30,33 €
Each
Aantal stuks
Female Cat6 Panel Mount - 8P Modular Socket - Straight IP20, IP65, IP67 40.3mm 33.6mm 36.5mm Han 3A RJ45 -
RS-stocknr. 666-3887
Fabrikantnummer09452251108
FabrikantHARTING
38,19 €
Each
Aantal stuks
Female - - - - - - Right Angle - 40mm - - Han 3A RJ45 -
RS-stocknr. 765-9107
Fabrikantnummer09455511530
FabrikantHARTING
9,94 €
Each
Aantal stuks
Female - Through Hole - 8C Modular Socket - Right Angle IP20 11.75mm 15.75mm 15.75mm HARTING RJ Industrial� Phosphor Bronze
RS-stocknr. 465-9713
Fabrikantnummer09451151100
FabrikantHARTING
32,43 €
Each
Aantal stuks
Female Cat5 - - 4 RJ45 Shielded - IP65, IP67 - - - RJ Industrial -
RS-stocknr. 843-6505
Fabrikantnummer09452001560
FabrikantHARTING
24,54 €
Each
Aantal stuks
Female Cat6 Panel Mount - 8 RJ45 - Straight IP65, IP67 21.2mm 21.5mm 36.3mm HAN 3A -
RS-stocknr. 765-9078
Fabrikantnummer09451511120
FabrikantHARTING
16,85 €
Each
Aantal stuks
Male Cat5 Cable Mount - 4P4C Modular Plug - Straight IP20 16.11mm 13.7mm 57mm HARTING RJ Industrial� -
RS-stocknr. 765-9113
Fabrikantnummer09455511122
FabrikantHARTING
3,53 €
Each
Aantal stuks
Female Cat5 Through Hole - 8C x 2 Ports Modular Socket - Right Angle IP20 13.8mm 31.12mm 21.27mm HARTING RJ Industrial� Phosphor Bronze
RS-stocknr. 465-9678
Fabrikantnummer09451511100
FabrikantHARTING
11,72 €
Each
Aantal stuks
Male Cat5 Cable Mount 1 4 RJ45 Shielded Straight - 13.97mm - 52.6mm HARTING RJ Industrial� -
RS-stocknr. 741-8209
Fabrikantnummer09455511102
FabrikantHARTING
3,20 €
Each
Aantal stuks
Female Cat5 Through Hole - - Socket - Right Angle IP65, IP67 11.75mm 15.74mm 18.65mm HARTING RJ Industrial� -
RS-stocknr. 178-6073
Fabrikantnummer09452812560
FabrikantHARTING
2,81 €
Each
Aantal stuks
Female Cat6a PCB Mount 1 10P10C Jack - Angled IP20 8.8mm 9.4mm 11.65mm HARTING ix Industrial Copper Alloy
RS-stocknr. 862-5644
Fabrikantnummer09455511103
FabrikantHARTING
3,20 €
Each
Aantal stuks
Female Cat5 Through Hole - 8 Jack - Straight IP20 16.15mm 13.6mm 16.3mm HARTING RJ Industrial Phosphor Bronze
RS-stocknr. 765-9016
Fabrikantnummer09452251560
FabrikantHARTING
27,26 €
Each
Aantal stuks
Female Cat6 Panel Mount - 8P Modular Socket - Straight IP20, IP65, IP67 40.3mm 35.3mm 36.5mm Han 3A RJ45 -
RS-stocknr. 136-8806
Fabrikantnummer09452151761
FabrikantHARTING
39,42 €
Each
Aantal stuks
Female Cat6 Panel Mount 16 16 RJ45 Shielded Straight IP65, IP67 57.2mm 42mm 40mm RJ45 Hybrid Copper Alloy