RJ14 Connectors

The RJ14 is a Registered Jack (RJ) Connector that typically has six positions and four contacts. Like all RJ connectors, the RJ14 connector is used in telecommunications, and is a standardized interface for connecting voice and data equipment, such as telephones and modems. Specifically, the RJ14 is ideal for when there are two telephone lines leading to a single phone unit. As it can accommodate wiring for two RJ connections, it is not uncommon to have an RJ14 wire separate into two different JR11 connections. ApplicationsRJ14 connectors are used when RJ14 wiring is used in office, commercial or domestic set ups, where multiple phones may be needed to connect to a single line.Features and Benefits Standardized modular contact Able to accommodate wiring for multiple units

...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Ways Mounting Type Orientation Contact Material Contact Plating LAN Category Shield Type Length Width Depth Connector Type Series Series Number
RS-stocknr. 820-8283
Fabrikantnummer5555140-2
FabrikantTE Connectivity
1,35 €
Each
Aantal stuks
Female 6P PCB Mount Right Angle Phosphor Bronze Gold Cat3 STP 12.57mm 15.88mm 18.54mm Modular Jack 5555140 -
RS-stocknr. 115-7949
Fabrikantnummer520249-2
FabrikantTE Connectivity
1,351 €
Each (In a Pack of 10)
Aantal stuks
Female 4P/4C Through Hole Right Angle Phosphor Bronze Gold over Nickel Cat3 UTP 15.88mm 18.3mm 20.83mm Modular Jack - -
RS-stocknr. 615-4276
Fabrikantnummer5520258-2
FabrikantTE Connectivity
1,16 €
Each (In a Pack of 5)
Aantal stuks
Female 6P/4C Through Hole Straight Phosphor Bronze Gold over Nickel Cat3 UTP 16.13mm 13.59mm 16.64mm Modular Jack - -
RS-stocknr. 164-9434
Fabrikantnummer520249-2
FabrikantTE Connectivity
0,956 €
Each (In a Bag of 2816)
Aantal stuks
Female 4P/4C Through Hole Right Angle Phosphor Bronze Gold over Nickel Cat3 UTP 15.88mm 18.3mm 20.83mm Modular Jack - -
RS-stocknr. 293-0363
Fabrikantnummer0-216564-2
FabrikantTE Connectivity
1,081 €
Each (In a Pack of 10)
Aantal stuks
Female 6P/4C Through Hole Straight Phosphor Bronze Gold Cat3 UTP 16.4mm 13.5mm 15.8mm Modular Jack - -
RS-stocknr. 164-3371
Fabrikantnummer5555154-2
FabrikantTE Connectivity
0,788 €
Each (In a Bag of 2432)
Aantal stuks
Female 6P4C Through Hole Right Angle Phosphor Bronze Gold over Nickel Cat3 STP 18.54mm 12.57mm 14.2mm Modular Jack - -
RS-stocknr. 164-5300
Fabrikantnummer5555979-1
FabrikantTE Connectivity
0,784 €
Each (In a Bag of 704)
Aantal stuks
Female 6P PCB Mount Right Angle Phosphor Bronze Gold Cat3 Unshielded 16.13mm 13.59mm 20.96mm Modular Jack 5555979 -
RS-stocknr. 820-8261
Fabrikantnummer5555979-1
FabrikantTE Connectivity
1,20 €
Each
Aantal stuks
Female 6P PCB Mount Right Angle Phosphor Bronze Gold Cat3 Unshielded 16.13mm 13.59mm 20.96mm Modular Jack 5555979 -
RS-stocknr. 615-4248
Fabrikantnummer1-1705950-2
FabrikantTE Connectivity
0,674 €
Each (In a Pack of 5)
Aantal stuks
Female 6P/4C Through Hole Right Angle Phosphor Bronze Gold over Nickel - - 18.1mm 11.5mm 13.2mm Modular Jack 1705950 1-1705950-2
RS-stocknr. 164-9442
Fabrikantnummer5520258-2
FabrikantTE Connectivity
0,903 €
Each (In a Bag of 144)
Aantal stuks
Female 6P/4C Through Hole Straight Phosphor Bronze Gold over Nickel Cat3 UTP 16.13mm 13.59mm 16.64mm Modular Jack - -
RS-stocknr. 163-9381
Fabrikantnummer1-1705950-2
FabrikantTE Connectivity
0,371 €
Each (In a Tray of 1440)
Aantal stuks
Female 6P/4C Through Hole Right Angle Phosphor Bronze Gold over Nickel - - 18.1mm 11.5mm 13.2mm Modular Jack 1705950 1-1705950-2
RS-stocknr. 164-5298
Fabrikantnummer5555163-2
FabrikantTE Connectivity
0,779 €
Each (In a Bag of 608)
Aantal stuks
Female 6P PCB Mount Right Angle Phosphor Bronze Gold Cat3 Unshielded 12.57mm 15.88mm 18.29mm Modular Jack 5555163 -
RS-stocknr. 168-0256
Fabrikantnummer0-216564-2
FabrikantTE Connectivity
0,77 €
Each (On a Reel of 1000)
Aantal stuks
Female 6P/4C Through Hole Straight Phosphor Bronze Gold Cat3 UTP 16.4mm 13.5mm 15.8mm Modular Jack - -
RS-stocknr. 820-8259
Fabrikantnummer5555163-2
FabrikantTE Connectivity
1,21 €
Each
Aantal stuks
Female 6P PCB Mount Right Angle Phosphor Bronze Gold Cat3 Unshielded 12.57mm 15.88mm 18.29mm Modular Jack 5555163 -
RS-stocknr. 782-7641
Fabrikantnummer5520425-2
FabrikantTE Connectivity
1,42 €
Each
Aantal stuks
Female 6P/4C Through Hole Straight Phosphor Bronze Gold over Nickel Cat3 - 16.01mm 16.51mm 13.59mm Modular Jack 5520425 5520425-1
RS-stocknr. 787-1676
Fabrikantnummer5555154-2
FabrikantTE Connectivity
1,10 €
Each
Aantal stuks
Female 6P4C Through Hole Right Angle Phosphor Bronze Gold over Nickel Cat3 STP 18.54mm 12.57mm 14.2mm Modular Jack - -
RS-stocknr. 782-7635
Fabrikantnummer5555165-2
FabrikantTE Connectivity
0,784 €
Each (In a Pack of 5)
Aantal stuks
Female 6P/4C Through Hole Right Angle Phosphor Bronze Gold over Nickel Cat3 - 18.29mm 12.7mm 13.41mm Modular Jack 5555165 5555165-2