RJ14 Connectors

The RJ14 is a Registered Jack (RJ) Connector that typically has six positions and four contacts. Like all RJ connectors, the RJ14 connector is used in telecommunications, and is a standardized interface for connecting voice and data equipment, such as telephones and modems. Specifically, the RJ14 is ideal for when there are two telephone lines leading to a single phone unit. As it can accommodate wiring for two RJ connections, it is not uncommon to have an RJ14 wire separate into two different JR11 connections. ApplicationsRJ14 connectors are used when RJ14 wiring is used in office, commercial or domestic set ups, where multiple phones may be needed to connect to a single line.Features and Benefits Standardized modular contact Able to accommodate wiring for multiple units

...
Lees meer Lees minder

Filters

1 - 20 van 25 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Ways Mounting Type Orientation Contact Material Contact Plating LAN Category Shield Type Length Width Depth Connector Type Series Series Number
RS-stocknr. 293-0363
Fabrikantnummer0-216564-2
FabrikantTE Connectivity
1,081 €
Each (In a Pack of 10)
Aantal stuks
Female 6P/4C Through Hole Straight Phosphor Bronze Gold Cat3 UTP 16.4mm 13.5mm 15.8mm Modular Jack - -
RS-stocknr. 818-3308
Fabrikantnummer615004144121
FabrikantWurth Elektronik
0,63 €
Each
Aantal stuks
Female 6P/4C Through Hole Straight Copper Alloy Gold - Unshielded 16.38mm 16.48mm 15.7mm Modular Jack WR-MJ 615004
RS-stocknr. 442-707
Fabrikantnummer940-SP-3046R
FabrikantBel-Stewart
0,185 €
Each (In a Pack of 10)
Aantal stuks
Male 6P/4C Cable Mount Straight Phosphor Bronze Gold Cat3 UTP 9.65mm 10.06mm 13.33mm Modular Plug - -
RS-stocknr. 615-4248
Fabrikantnummer1-1705950-2
FabrikantTE Connectivity
0,674 €
Each (In a Pack of 5)
Aantal stuks
Female 6P/4C Through Hole Right Angle Phosphor Bronze Gold over Nickel - - 18.1mm 11.5mm 13.2mm Modular Jack 1705950 1-1705950-2
RS-stocknr. 115-7949
Fabrikantnummer520249-2
FabrikantTE Connectivity
1,45 €
Each (In a Pack of 10)
Aantal stuks
Female 4P/4C Through Hole Right Angle Phosphor Bronze Gold over Nickel Cat3 UTP 15.88mm 18.3mm 20.83mm Modular Jack - -
RS-stocknr. 820-8259
Fabrikantnummer5555163-2
FabrikantTE Connectivity
1,21 €
Each
Aantal stuks
Female 6P PCB Mount Right Angle Phosphor Bronze Gold Cat3 Unshielded 12.57mm 15.88mm 18.29mm Modular Jack 5555163 -
RS-stocknr. 168-0256
Fabrikantnummer0-216564-2
FabrikantTE Connectivity
0,77 €
Each (On a Reel of 1000)
Aantal stuks
Female 6P/4C Through Hole Straight Phosphor Bronze Gold Cat3 UTP 16.4mm 13.5mm 15.8mm Modular Jack - -
RS-stocknr. 172-5207
Fabrikantnummer615004141121
FabrikantWurth Elektronik
0,701 €
Each (In a Tray of 182)
Aantal stuks
Female 6P/4C Through Hole Right Angle Copper Alloy Gold - Unshielded 11.65mm 13.2mm 18mm Modular Jack WR-MJ 615004
RS-stocknr. 163-9381
Fabrikantnummer1-1705950-2
FabrikantTE Connectivity
0,371 €
Each (In a Tray of 1440)
Aantal stuks
Female 6P/4C Through Hole Right Angle Phosphor Bronze Gold over Nickel - - 18.1mm 11.5mm 13.2mm Modular Jack 1705950 1-1705950-2
RS-stocknr. 437-121
FabrikantnummerSS-6446-NF
FabrikantBel-Stewart
0,67 €
Each
Aantal stuks
Female 6P/4C Through Hole Right Angle Copper Alloy Gold Cat3 UTP 13.64mm 13.18mm 20.7mm Modular Jack - -
RS-stocknr. 164-5300
Fabrikantnummer5555979-1
FabrikantTE Connectivity
0,784 €
Each (In a Bag of 704)
Aantal stuks
Female 6P PCB Mount Right Angle Phosphor Bronze Gold Cat3 Unshielded 16.13mm 13.59mm 20.96mm Modular Jack 5555979 -
RS-stocknr. 615-4276
Fabrikantnummer5520258-2
FabrikantTE Connectivity
1,30 €
Each (In a Pack of 5)
Aantal stuks
Female 6P/4C Through Hole Straight Phosphor Bronze Gold over Nickel Cat3 UTP 16.13mm 13.59mm 16.64mm Modular Jack - -
RS-stocknr. 144-4423
Fabrikantnummer940-SP-3046
FabrikantBel-Stewart
0,216 €
Each (In a Pack of 10)
Aantal stuks
Male 6P/4C Cable Mount Straight Phosphor Bronze Gold Cat3 UTP 9.65mm 10.06mm 14.6mm Modular Plug - -
RS-stocknr. 172-5208
Fabrikantnummer615004144121
FabrikantWurth Elektronik
0,604 €
Each (In a Tray of 168)
Aantal stuks
Female 6P/4C Through Hole Straight Copper Alloy Gold - Unshielded 16.38mm 16.48mm 15.7mm Modular Jack WR-MJ 615004
RS-stocknr. 782-7635
Fabrikantnummer5555165-2
FabrikantTE Connectivity
0,784 €
Each (In a Pack of 5)
Aantal stuks
Female 6P/4C Through Hole Right Angle Phosphor Bronze Gold over Nickel Cat3 - 18.29mm 12.7mm 13.41mm Modular Jack 5555165 5555165-2
RS-stocknr. 164-3371
Fabrikantnummer5555154-2
FabrikantTE Connectivity
0,775 €
Each (In a Bag of 2432)
Aantal stuks
Female 6P4C Through Hole Right Angle Phosphor Bronze Gold over Nickel Cat3 STP 18.54mm 12.57mm 14.2mm Modular Jack - -
RS-stocknr. 782-7641
Fabrikantnummer5520425-2
FabrikantTE Connectivity
1,42 €
Each
Aantal stuks
Female 6P/4C Through Hole Straight Phosphor Bronze Gold over Nickel Cat3 - 16.01mm 16.51mm 13.59mm Modular Jack 5520425 5520425-1
RS-stocknr. 818-3291
Fabrikantnummer615004141121
FabrikantWurth Elektronik
0,85 €
Each
Aantal stuks
Female 6P/4C Through Hole Right Angle Copper Alloy Gold - Unshielded 11.65mm 13.2mm 18mm Modular Jack WR-MJ 615004
RS-stocknr. 820-8261
Fabrikantnummer5555979-1
FabrikantTE Connectivity
1,20 €
Each
Aantal stuks
Female 6P PCB Mount Right Angle Phosphor Bronze Gold Cat3 Unshielded 16.13mm 13.59mm 20.96mm Modular Jack 5555979 -
RS-stocknr. 164-5298
Fabrikantnummer5555163-2
FabrikantTE Connectivity
0,779 €
Each (In a Bag of 608)
Aantal stuks
Female 6P PCB Mount Right Angle Phosphor Bronze Gold Cat3 Unshielded 12.57mm 15.88mm 18.29mm Modular Jack 5555163 -
Related Products
6 Pole Cat 3 single port right angle ...
Description:
6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding ...
A range of Wurth RJ Mod Jacks including ...
Description:
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality. 818-3324 ...
6 Pole Cat 3 single port right angle ...
Description:
6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding ...
PCB connector, Angled, Solder termination, Rated current: 1.5A, ...
Description:
PCB connector, Angled, Solder termination, Rated current: 1.5A, LCP, Black, Contacts: 8, + 2x GND, Copper alloy, Au over Ni. Ethernet-Data jack suitable for industryCompact and robust design360° shieldingCategory of transmission Cat. 6A5000 mating cycles70 % reduced size compared to ...