RJ11 Connectors

RJ11 connectors, or Registered Jack Connectors, are connectors which are standardised for telecommunication network interfaces. They work with audio and data devices and allow them to communicate with service providers.What are male and female RJ11 connectors?RJ11 connectors are available in male or female genders. Male RJ11 connectors are paired with wires which are attached to contacts on the connector. The connector piece will slot into a socket on the device, for example a telephone. This socket is the female RJ11 connector.What are they used for?The RJ11 connector is used for plugging in telephone handsets to wall receptacles, and is commonly used for this purpose in many countries around the world. RJ11 connectors are also use with modems.Our range of RJ11 connectors include plugs and sockets for modular and pcb mounting, and are available either unshielded or shielded. There are even ATEX versions available for hazardous environments.

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Ways Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Hazardous Area Certification Series Series Number
RS-stocknr. 820-8227
Fabrikantnummer216000-2
FabrikantTE Connectivity
2,46 €
Each
Aantal stuks
Female 6 Cable Mount Straight Phosphor Bronze Gold Unshielded 6.5mm 22mm 22mm Modular Jack - DEC Connect -
RS-stocknr. 164-2337
Fabrikantnummer5569984-2
FabrikantTE Connectivity
0,793 €
Each (In a Bag of 2816)
Aantal stuks
Female 2 PCB Mount Straight Phosphor Bronze Gold Unshielded 16.51mm 13.59mm 16.01mm Modular Jack - 5569984 -
RS-stocknr. 164-4198
Fabrikantnummer5555165-5
FabrikantTE Connectivity
0,472 €
Each (In a Bag of 2816)
Aantal stuks
Female 6P2C Through Hole Right Angle Phosphor Bronze Gold over Nickel UTP 18.29mm 12.7mm 13.41mm Modular Jack - - -
RS-stocknr. 820-8356
Fabrikantnummer5520250-1
FabrikantTE Connectivity
1,30 €
Each
Aantal stuks
Female 6P2C PCB Mount Right Angle Phosphor Bronze Gold Unshielded 16.13mm 15.88mm 20.96mm Modular Jack - 5520250 -
RS-stocknr. 787-1632
Fabrikantnummer5555165-5
FabrikantTE Connectivity
0,92 €
Each
Aantal stuks
Female 6P2C Through Hole Right Angle Phosphor Bronze Gold over Nickel UTP 18.29mm 12.7mm 13.41mm Modular Jack - - -
Nieuw
RS-stocknr. 191-8338
Fabrikantnummer216000-2
FabrikantTE Connectivity
1,772 €
Each (In a Tray of 480)
Aantal stuks
Female 6 Cable Mount Straight Phosphor Bronze Gold Unshielded 18.1mm 22mm 22mm - - - -
RS-stocknr. 820-8322
Fabrikantnummer5569984-2
FabrikantTE Connectivity
1,25 €
Each
Aantal stuks
Female 2 PCB Mount Straight Phosphor Bronze Gold Unshielded 16.51mm 13.59mm 16.01mm Modular Jack - 5569984 -
Nieuw
RS-stocknr. 192-0035
Fabrikantnummer1658610-2
FabrikantTE Connectivity
434,06 €
Each (In a Tube of 40)
Aantal stuks
Female 25 Cable Mount - Phosphor Bronze Gold, Nickel, Tin Shielded 2.09in 0.73in 0.49in Receptacle - Amplimite HDF 1658610
Nieuw
RS-stocknr. 192-0294
Fabrikantnummer1658610-2
FabrikantTE Connectivity
12,50 €
Each
Aantal stuks
Female 25 Cable Mount - Phosphor Bronze Gold, Nickel, Tin Shielded 2.09in 0.73in 0.49in Receptacle - Amplimite HDF 1658610
RS-stocknr. 164-2315
Fabrikantnummer5520250-1
FabrikantTE Connectivity
0,725 €
Each (In a Bag of 2432)
Aantal stuks
Female 6P2C PCB Mount Right Angle Phosphor Bronze Gold Unshielded 16.13mm 15.88mm 20.96mm Modular Jack - 5520250 -