RJ Socket Modules & Blanks

RJ (registered jack) socket modules are devices used to act as a jack for different types of connectors, so that they can connect to the registered jack. Registered jacks are a standardised connection most often used in connecting cables to the back of a computer.

What are RJ socket modules used for?

RJ socket modules are designed to allow cables to connect to a registered jack. For example, you might need cat5 cabling to connect to the standardised connection, so you would utilise a socket module.

Types of RJ socket modules

The main way RJ socket modules differ is in the type of cable they are designed to work with, for example cat5, cat6 or cat7. You can find socket modules with a very specific design, depending on their direction, orientation and shield type, as well as being of varying colours and sizes.

Faceplates can also be considered a type of socket module, as can floorboxes and data com models.


...
Lees meer Lees minder

Filters

1 - 20 van 137 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type LAN Category Interface Type Orientation Shield Type Blank Size Colour Length Width Depth Series Series Number
RS-stocknr. 875-5638
Fabrikantnummer09350120331
FabrikantHARTING
6,57 €
Each
Aantal stuks
RJ45 Housing Cat6EA RJ45 Socket Straight - Full Black 22.2mm 42mm 33mm Han 0935012
RS-stocknr. 875-5632
Fabrikantnummer09350120311
FabrikantHARTING
16,78 €
Each
Aantal stuks
RJ45 Housing Cat6EA RJ45 Socket Straight - Full - 42mm 22.2mm 33mm Han 0935012
RS-stocknr. 287-2734
FabrikantnummerJ00060A0069
FabrikantTelegartner
41,75 €
Each
Aantal stuks
Connector Module Cat7 RJ45 Straight STP, UTP - Black 37.2mm 84.2mm 20.1mm - -
RS-stocknr. 364-4372
FabrikantnummerSPE190693
FabrikantDecelect Forgos
8,24 €
Each
Aantal stuks
Socket Cat5 RJ45 Straight FTP - - 45mm 45mm - - -
RS-stocknr. 700-1114
Fabrikantnummer0 765 46
FabrikantLegrand
27,20 €
Each
Aantal stuks
Socket Cat6 RJ45 Straight FTP Full White - - - Mosaic -
RS-stocknr. 198-337
Fabrikantnummer42.1B.011.A0032
9,16 €
Each
Aantal stuks
Socket Cat5e RJ45 Straight UTP - White 38.5mm 25mm - PowerCat MOD-SNAP -
RS-stocknr. 843-8838
Fabrikantnummer39500020117
FabrikantHARTING
133,90 €
Each
Aantal stuks
Data Module Cat5e D-sub, RJ45, USB Straight Shielded - White 87.5mm 50.7mm 59.9mm HAN Port 3950
RS-stocknr. 700-1110
Fabrikantnummer0 765 42
FabrikantLegrand
26,02 €
Each
Aantal stuks
Socket Cat5e RJ45 Straight FTP Full White - - - Mosaic -
RS-stocknr. 848-5484
FabrikantnummerCJ5E88TGR
FabrikantPanduit
8,36 €
Each
Aantal stuks
Jack Cat5e RJ45 Straight UTP - Red 38.15mm 15.87mm 18.06mm CJ -
RS-stocknr. 848-5541
FabrikantnummerNK688MBU
FabrikantPanduit
7,21 €
Each
Aantal stuks
Jack Cat6 RJ45 Straight UTP - Blue 29.5mm 16.38mm 22.86mm NK -
RS-stocknr. 652-6895
Fabrikantnummer1689844
FabrikantPhoenix Contact
7,02 €
Each
Aantal stuks
- - - - - - - 36mm - 36mm - -
RS-stocknr. 387-7617
Fabrikantnummer852-05012 A/S C5E MODULE STP
FabrikantHellermannTyton
9,39 €
Each
Aantal stuks
Datacom Module Cat5e RJ45 Straight STP - - 50mm 25mm - Alpha Snap -
RS-stocknr. 848-5465
FabrikantnummerCC688BL
FabrikantPanduit
19,81 €
Each
Aantal stuks
Coupler Module Cat6 RJ45 Straight - - Black 27.62mm 15.86mm 18.07mm CC -
RS-stocknr. 802-7586
Fabrikantnummer1652936
FabrikantPhoenix Contact
12,44 €
Each
Aantal stuks
Socket Cat5, Cat5e RJ45 Straight Shielded - - 23mm 42mm 17.3mm VS-08-BU-RJ45-5-F/PK -
RS-stocknr. 875-5581
Fabrikantnummer20825000001
FabrikantHARTING
9,86 €
Each
Aantal stuks
Keystone Module - RJ45 Straight - - - 15.6mm 16.25mm 41mm Ha-VIS preLink 2082500
RS-stocknr. 848-5490
FabrikantnummerCJ688TGGR-24
FabrikantPanduit
11,287 €
Each (In a Pack of 24)
Aantal stuks
Jack Cat6 RJ45 Straight UTP - Green 38.15mm 15.87mm 18.06mm CJ -
RS-stocknr. 875-5590
Fabrikantnummer20825000002
FabrikantHARTING
11,34 €
Each
Aantal stuks
Keystone Module Cat6a RJ45 Right Angle - - - 14.6mm 22.4mm 34.4mm Ha-VIS preLink 2082500
RS-stocknr. 768-5267
FabrikantnummerSP120101-04
30,75 €
Each
Aantal stuks
Wall Plate Kit Cat6 RJ45/IDC Angled UTP - White - - - PowerCat Euromod II -
RS-stocknr. 103-578
FabrikantnummerMMS-00015-02 SINGLE
11,03 €
Each
Aantal stuks
Socket Cat6 RJ45 Angled STP - White 38.5mm 25mm - PowerCat MOD-SNAP III -
RS-stocknr. 802-7441
Fabrikantnummer1404548
FabrikantPhoenix Contact
53,10 €
Each
Aantal stuks
Socket Cat6a RJ45 Right Angle Unshielded - Black - - - VS-BH-M12FSX-10G-RJ45/90 -
Related Products
UTP RJ45 socket modules to Category 6 (draft ...
Description:
UTP RJ45 socket modules to Category 6 (draft edition)110 style punchdown terminationsColour coded for wiring to both 568A and 568BAvailable in black or whiteFor Shuttered Modules & Faceplates see typ RS 446-6870 & 446-6842.
From Harting, this Han-Modular Switch US4 module has ...
Description:
From Harting, this Han-Modular Switch US4 module has Store and Forward and Cut Through switch technology. The Smart Han modular insert is non-blocking and has surge protection. • With 4 RJ45 Ports• Ethernet Switch Type: Fast Ethernet• DIN Rail Mount• ...
RJ45 Connection Box x 2Outlet angled at 45°Fully ...
Description:
RJ45 Connection Box x 2Outlet angled at 45°Fully shieldedCat. 5eBoxes in RAL 1013 (pearl white) and RAL 9010 (pure white), cover available in RAL 1013Connection with LSA+ terminals in accordance with EIA/TIA 568A.
IP67 Push Pull panel feed throughInternal cable manager ...
Description:
IP67 Push Pull panel feed throughInternal cable manager will avoid kinksTop or bottom cable entryTransmission in accordance with category 5 ISO/IEC 11 801:2002 and EN 50173-1Panel cut out 21 x 27 mmTemperature Rating: -40 to +70 °C.