RJ Patch Panels

RJ (registered jack) patch panels are used to organise multiple network connections into a limited space. In this way, they work on the same principal as other types of patch panel, but are specifically designed to work with RJ connectors, which are a standardised type of connections most often used in telecommunications.

How do RJ patch panels work?

RJ patch panels consist of a number of different ports to which cables can be connected. The different ports are usually labelled to make organisation clearer, and this also makes it easy for individual connections to be added or removed from the network patch.

Types of RJ patch panels

RJ patch panels can differ in the number of ports they hold, which affects how many different connections they can work with. This also impacts on the size of the patch panel. They may also be specifically designed to work with certain types of RJ connections, for example RJ21 or RJ45.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs LAN Category Number of Ports Interface Type Shield Type Rack Height Height Width Depth Colour Series Series Number
RS-stocknr. 409-1224
FabrikantnummerSPE190848
FabrikantDecelect Forgos
5,42 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 409-1022
FabrikantnummerSPE190830
FabrikantDecelect Forgos
49,55 €
Each
Aantal stuks
- 16 RJ45 - 1U 43.7mm 483mm - Black - -
RS-stocknr. 409-0990
FabrikantnummerSPE190827
FabrikantDecelect Forgos
140,47 €
Each
Aantal stuks
Cat5 16 RJ45 FTP 1U 43.7mm 483mm - Black - -