Ethernet Couplers

Ethernet couplers are devices used to connect ethernet cable connections from one type to another. There can be various reasons to use a coupler such as to extend network cabling, split a signal allowing for two cables to be connected to a single port or to allow for different network cable types to be connected.


Types of Ethernet Couplers


Mainly differing in how many ports they have. Couplers may have between one and six ports, allowing them to connect up to six cables at one time. They can also differ in their wiring configuration and there are many different types of couplers, from in-line connectors to junction boxes, depending on what you need to convert between.


They can be found in both shielded or unshielded forms and feature the standardized snap-in system to ensure that a reliable connection is made and kept. Couplers can be used with almost any cable types including Cat5, Cat5e, Cat6a, Cat7 and many more. Always ensure to check both connector A and connector B when buying an ethernet coupler to ensure you can make the exact connections you need and in the correct orientation when using a coupler to split a line. 


How does an ethernet coupler work?


Inline couplers typically feature two female connection sockets allowing for two male cables to join. These back to back female connectors simply line up allowing for the 8 cores of wire within the cable to almost seamlessly meet in the middle. 


Ethernet splitters work under a similar principle to inline however splitters typically have two or more female sockets on a single side of the coupler with a single connector B that is often a male plug. This single male plug enters the couplers housing and is then fed across all of the female sockets. This then allows for the signal to be split across the sockets to all cables connected. 


...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Interface Type LAN Category Number of Ports Shield Type Wiring Configuration Length Width Depth Diameter Extension Length Series Series Number Voltage Rating
RS-stocknr. 765-9034
Fabrikantnummer09454521560
FabrikantHARTING
20,62 €
Each
Aantal stuks
Coupler RJ45 Socket/RJ45 Socket Cat6 1 Shielded - - - 35.9mm - - - - -
RS-stocknr. 765-9084
Fabrikantnummer09454521504
FabrikantHARTING
37,93 €
Each
Aantal stuks
Coupler RJ45 Plug/RJ45 Socket Cat6 1 Shielded Straight Through 500mm - - 27.9mm - - - -
RS-stocknr. 875-5600
Fabrikantnummer20820010001
FabrikantHARTING
12,48 €
Each
Aantal stuks
HIFF Jack RJ45 - 1 - Crossed 15.6mm 13.15mm 41mm - - Ha-VIS preLink 2082001 -
RS-stocknr. 765-9031
Fabrikantnummer09455451560
FabrikantHARTING
19,28 €
Each
Aantal stuks
Coupler RJ45 Socket/RJ45 Socket Cat6 - Shielded - 13.25mm 15.7mm 34.5mm - - - - -
RS-stocknr. 765-9088
Fabrikantnummer09454521510
FabrikantHARTING
38,41 €
Each
Aantal stuks
Coupler RJ45 Plug/RJ45 Socket Cat6 - - Straight Through 1.5m - - - - - - -
RS-stocknr. 765-9097
Fabrikantnummer09454521513
FabrikantHARTING
43,78 €
Each
Aantal stuks
Coupler RJ45 Plug/RJ45 Socket Cat6 - - Straight Through 3m - - - - - - -
RS-stocknr. 875-5565
Fabrikantnummer09454521561
FabrikantHARTING
18,67 €
Each
Aantal stuks
Coupler RJ45 - 1 - - 35.9mm - - 27.9mm - Har-Port 0945452 -
RS-stocknr. 875-5604
Fabrikantnummer20820010002
FabrikantHARTING
12,54 €
Each
Aantal stuks
HIFF Jack RJ45 - 1 - Crossed 15.6mm 13.15mm 41mm - - Ha-VIS preLink 2082001 -
RS-stocknr. 875-5613
Fabrikantnummer20820000002
FabrikantHARTING
10,68 €
Each
Aantal stuks
HIFF Jack RJ45 - 1 - Crossed 15.6mm 13.15mm 41mm - - Ha-VIS preLink 2082000 -
RS-stocknr. 783-4055
Fabrikantnummer09140009966
FabrikantHARTING
2,20 €
Each
Aantal stuks
Adapter RJ45 Cat5e 8 - Straight Through 25.3mm 31.2mm 13mm - - - - -
RS-stocknr. 875-5641
Fabrikantnummer20821010010
FabrikantHARTING
18,28 €
Each
Aantal stuks
Plug RJ45 - 1 - Crossed 14.4mm 18.6mm 47.35mm - - Ha-VIS preLink 2082101 -
RS-stocknr. 875-5648
Fabrikantnummer20821040001
FabrikantHARTING
26,23 €
Each
Aantal stuks
Plug RJ45 Cat6a - STP - 22.5mm 30mm 71mm - - Ha-VIS preLink 2082104 -
RS-stocknr. 843-6429
Fabrikantnummer09452151107
FabrikantHARTING
54,53 €
Each
Aantal stuks
Coupler RJ45 Male Cat5 1 UTP Straight Through 40mm - 66.6mm - - HAN 3A RJ45 0945 -
RS-stocknr. 174-1786
Fabrikantnummer09454521509
FabrikantHARTING
38,55 €
Each
Aantal stuks
Port RJ45 RJ45 Plug/RJ45 Socket Cat6 1 Shielded Straight Through 1m - - 27.9mm - Har-Port - -
RS-stocknr. 875-5654
Fabrikantnummer20821010001
FabrikantHARTING
29,05 €
Each
Aantal stuks
Extender RJ45 - 1 - Crossed 15.6mm 13.15mm 65.7mm - - 2082 2082101 -
RS-stocknr. 623-6160
Fabrikantnummer09458151100
FabrikantHARTING
90,86 €
Each
Aantal stuks
Industrial Outlet - Cat5 - - - 105mm 105mm 40.5mm - - RJ Industrial - -
RS-stocknr. 498-2962
Fabrikantnummer09458451500
FabrikantHARTING
66,62 €
Each
Aantal stuks
RJ Industrial Outlet Push Pull - - - - - 173mm 69mm 90mm - - RJ Industrial - -
RS-stocknr. 875-5644
Fabrikantnummer20822040001
FabrikantHARTING
30,44 €
Each
Aantal stuks
Plug RJ45 Cat6a - STP - 22mm 26.2mm 69mm - - Ha-VIS preLink 2082204 -
RS-stocknr. 666-3896
Fabrikantnummer20793020922
FabrikantHARTING
158,36 €
Each
Aantal stuks
RJ45 Industrial Outlet - - - - - 125mm 139.3mm 57.5mm - - RJ Industrial - -