Ethernet Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Lees meer Lees minder

Filters

1341 - 1353 van 1353 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS-stocknr. 2508401928
Fabrikantnummer54402JE
FabrikantAmphenol
1,34 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508419051
FabrikantnummerRJF22B00
FabrikantAmphenol
37,09 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508419180
FabrikantnummerRJFRB7203100BTX
FabrikantAmphenol
68,92 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508758943
Fabrikantnummer30-9910
FabrikantGC Electronics
2,00 €
1 Pack of 10
Pack(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509623766
FabrikantnummerID550-000
FabrikantAmphenol
12,26 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508758965
Fabrikantnummer30-9914
FabrikantGC Electronics
2,21 €
1 Pack of 10
Pack(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509482149
FabrikantnummerRJ11F22G
FabrikantAmphenol
94,74 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508758959
Fabrikantnummer30-9910-100
FabrikantGC Electronics
6,62 €
1 Pack of 100
Pack(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509623895
FabrikantnummerFRJAE-448
FabrikantAmphenol
1,82 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2509623744
FabrikantnummerID750-000
FabrikantAmphenol
45,22 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508581030
FabrikantnummerRJSAE-5381-02
FabrikantAmphenol
6,32 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2509623867
FabrikantnummerFRJAE-468
FabrikantAmphenol
2,15 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508419168
FabrikantnummerRJF7SA1G
FabrikantAmphenol
87,92 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
Minimum of 1000 insertion cyclesUL 94-V0 PlasticPreloaded, formed ...
Description:
Minimum of 1000 insertion cyclesUL 94-V0 PlasticPreloaded, formed wire contacts offer superior mechanical and electrical performanceThrough hole jacks for PCB solderingDesigned for Category 6 patch panel and wall jack applicationsPatented design of contacts creates consistent performance for use in Category ...
A range of Wurth RJ Mod Jacks including ...
Description:
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality. 818-3324 ...
Brought to you by Bel-Stewart, these sockets are ...
Description:
Brought to you by Bel-Stewart, these sockets are treated with an environmental coating. This enables the sockets to be used in harsh environments while still protecting the contacts. It also acts as a lubricant and increases the product mating cycles ...
Cat6A Actassi RJ45 shielded jack connector with S-One ...
Description:
Cat6A Actassi RJ45 shielded jack connector with S-One footprint. This Cat6 RJ45 jack has an integrated one piece design, supports 1000BASE-T applications, PoE+ andVoIP (Voice IP) protocols and is compatible with F/UTP, S/FTP, SF/UTP, U/FTP and F/FTP LAN cable types. ...