Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The connectors are connected to each end of an Ethernet cable. The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.


Types of RJ Connectors



  • RJ11

  • RJ12

  • RJ22

  • RJ25

  • RJ45

  • RJ48

  • RJ50


Other types of Ethernet connectors


Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.


Frequently asked Questions


What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
Lees meer Lees minder

Filters

1 - 20 van 65 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
Nieuw
RS-stocknr. 217-3939
FabrikantnummerRJE392880400
FabrikantAmphenol
1,684 €
Each (In a Pack of 5)
Aantal stuks
- Female - PCB Mount 2 8P8C Modular Jack - - - - - - -
Nieuw
RS-stocknr. 217-3948
FabrikantnummerRJE398880400
FabrikantAmphenol
5,41 €
Each
Aantal stuks
- Female - PCB Mount 8 8P8C Modular Jack - - - - - - -
Nieuw
RS-stocknr. 217-3940
FabrikantnummerRJE392881400
FabrikantAmphenol
1,484 €
Each (In a Tray of 700)
Aantal stuks
- Female - PCB Mount 2 8P8C Modular Jack - - - - - - -
Nieuw
RS-stocknr. 217-3935
FabrikantnummerRJE231660413T
FabrikantAmphenol
0,944 €
Each (In a Pack of 5)
Aantal stuks
- Female - PCB Mount 1 6P6C Modular Jack - - - - - - -
Nieuw
RS-stocknr. 217-3977
FabrikantnummerRJE7218864A1
FabrikantAmphenol
4,93 €
Each
Aantal stuks
- Female Cat5e PCB Mount 1 8P8C Modular Jack - - - - - - -
Nieuw
RS-stocknr. 217-3949
FabrikantnummerRJE398881400
FabrikantAmphenol
5,893 €
Each (In a Tray of 200)
Aantal stuks
- Female - PCB Mount 8 8P8C Modular Jack - - - - - - -
Nieuw
RS-stocknr. 217-3956
FabrikantnummerRJE4E1881401
FabrikantAmphenol
10,81 €
Each
Aantal stuks
- Female Cat5e PCB Mount 8 8P8C Modular Jack - - - - - - -
Nieuw
RS-stocknr. 217-3941
FabrikantnummerRJE392881400
FabrikantAmphenol
2,375 €
Each (In a Pack of 2)
Aantal stuks
- Female - PCB Mount 2 8P8C Modular Jack - - - - - - -
Nieuw
RS-stocknr. 217-3936
FabrikantnummerRJE231880413T
FabrikantAmphenol
0,706 €
Each (On a Reel of 1400)
Aantal stuks
- Female - PCB Mount 1 8P8C Modular Jack - - - - - - -
Nieuw
RS-stocknr. 217-3945
FabrikantnummerRJE392886410
FabrikantAmphenol
1,859 €
Each (In a Tray of 700)
Aantal stuks
- Female - PCB Mount 2 8P8C Modular Jack - - - - - - -
Nieuw
RS-stocknr. 217-3959
FabrikantnummerRJE4E1881411
FabrikantAmphenol
11,73 €
Each
Aantal stuks
- Female Cat5e PCB Mount 8 8P8C Modular Jack - - - - - - -
Nieuw
RS-stocknr. 217-3962
FabrikantnummerRJE4E18814A1
FabrikantAmphenol
7,853 €
Each (In a Tray of 840)
Aantal stuks
- Female Cat5e PCB Mount 8 8P8C Modular Jack - - - - - - -
Nieuw
RS-stocknr. 217-3950
FabrikantnummerRJE398881400
FabrikantAmphenol
9,42 €
Each
Aantal stuks
- Female - PCB Mount 8 8P8C Modular Jack - - - - - - -
Nieuw
RS-stocknr. 217-3947
FabrikantnummerRJE398880400
FabrikantAmphenol
3,612 €
Each (In a Tray of 200)
Aantal stuks
- Female - PCB Mount 8 8P8C Modular Jack - - - - - - -
Nieuw
RS-stocknr. 217-3981
FabrikantnummerRJHSE5M80
FabrikantAmphenol
1,176 €
Each (In a Pack of 5)
Aantal stuks
- Female - PCB Mount 1 8P8C Modular Jack - - - - - - -
Nieuw
RS-stocknr. 217-3966
FabrikantnummerRJE4W4887411
FabrikantAmphenol
22,57 €
Each
Aantal stuks
- Female Cat5e PCB Mount 2 x 2 8P8C Modular Jack - - - - - - -
Nieuw
RS-stocknr. 217-3983
FabrikantnummerRJSGE4887411
FabrikantAmphenol
22,57 €
Each
Aantal stuks
- Female Cat5e PCB Mount 2 x 2 8P8C Modular Jack - - - - - - -
Nieuw
RS-stocknr. 217-3978
FabrikantnummerRJHSE5180
FabrikantAmphenol
0,787 €
Each (In a Tray of 1440)
Aantal stuks
- Female - PCB Mount 1 8P8C Modular Jack - - - - - - -
Nieuw
RS-stocknr. 217-3968
FabrikantnummerRJE4W4887441
FabrikantAmphenol
22,57 €
Each
Aantal stuks
- Female Cat5e PCB Mount 2 x 2 8P8C Modular Jack - - - - - - -
Nieuw
RS-stocknr. 217-3963
FabrikantnummerRJE4E18814A1
FabrikantAmphenol
12,57 €
Each
Aantal stuks
- Female Cat5e PCB Mount 8 8P8C Modular Jack - - - - - - -