Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The connectors are connected to each end of an Ethernet cable. The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.


Types of RJ Connectors



  • RJ11

  • RJ12

  • RJ22

  • RJ25

  • RJ45

  • RJ48

  • RJ50


Other types of Ethernet connectors


Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.


Frequently asked Questions


What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
Lees meer Lees minder

Filters

1 - 20 van 66 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS-stocknr. 771-4854
Fabrikantnummer09451511520
FabrikantHARTING
13,11 €
Each
Aantal stuks
RJ45 Connector Male Cat6a Cable Mount - 8C Modular Plug UTP Straight IP20 11.3mm - 13.97mm 52.6mm
RS-stocknr. 714-8553
Fabrikantnummer09451451560
FabrikantHARTING
26,98 €
Each
Aantal stuks
RJ45 Connector Male Cat6 - - 8 RJ45 Shielded - IP65, IP67 20.15mm - 20mm 62mm
RS-stocknr. 862-5641
Fabrikantnummer09455511100
FabrikantHARTING
3,15 €
Each
Aantal stuks
RJ45 Connector Female Cat5 Surface Mount - 8 Jack - Right Angle IP20 18.5mm - 18.85mm 11.75mm
RS-stocknr. 741-8196
Fabrikantnummer09455450021
FabrikantHARTING
10,20 €
Each
Aantal stuks
RJ45 Connector Female - Panel Mount - - Socket - - IP65, IP67 16.2mm - 32.3mm -
RS-stocknr. 843-6501
Fabrikantnummer09452151561
FabrikantHARTING
43,09 €
Each
Aantal stuks
RJ45 Connector Female Cat6 Panel Mount - 8 RJ45 - Straight IP65, IP67 59.3mm - 33.6mm 36.5mm
RS-stocknr. 714-8544
Fabrikantnummer09451511560
FabrikantHARTING
20,01 €
Each
Aantal stuks
RJ45 Connector Male Cat6 Cable Mount - 8 RJ45 Shielded Straight IP20 16.11mm - 13.7mm 57mm
RS-stocknr. 843-6505
Fabrikantnummer09452001560
FabrikantHARTING
23,47 €
Each
Aantal stuks
RJ45 Connector Female Cat6 Panel Mount - 8 RJ45 - Straight IP65, IP67 21.2mm - 21.5mm 36.3mm
RS-stocknr. 765-9078
Fabrikantnummer09451511120
FabrikantHARTING
17,19 €
Each
Aantal stuks
RJ45 Connector Male Cat5 Cable Mount - 4P4C Modular Plug - Straight IP20 16.11mm - 13.7mm 57mm
RS-stocknr. 666-3887
Fabrikantnummer09452251108
FabrikantHARTING
36,50 €
Each
Aantal stuks
RJ45 Connector Female - - - - - - Right Angle - 40mm - - -
RS-stocknr. 765-9113
Fabrikantnummer09455511122
FabrikantHARTING
3,45 €
Each
Aantal stuks
RJ45 Connector Female Cat5 Through Hole - 8C x 2 Ports Modular Socket - Right Angle IP20 13.8mm - 31.12mm 21.27mm
RS-stocknr. 875-5581
Fabrikantnummer20825000001
FabrikantHARTING
10,06 €
Each
Aantal stuks
RJ45 Connector - - - - - - - Straight - 15.6mm - 16.25mm 41mm
RS-stocknr. 465-9713
Fabrikantnummer09451151100
FabrikantHARTING
33,08 €
Each
Aantal stuks
RJ45 Connector Female Cat5 - - 4 RJ45 Shielded - IP65, IP67 - - - -
RS-stocknr. 875-5590
Fabrikantnummer20825000002
FabrikantHARTING
11,19 €
Each
Aantal stuks
RJ45 Connector - Cat6a - - - - - Right Angle - 14.6mm - 22.4mm 34.4mm
RS-stocknr. 465-9678
Fabrikantnummer09451511100
FabrikantHARTING
13,20 €
Each
Aantal stuks
RJ45 Connector Male Cat5 Cable Mount 1 4 RJ45 Shielded Straight - 13.97mm - - 52.6mm
RS-stocknr. 765-9019
Fabrikantnummer09452151560
FabrikantHARTING
30,53 €
Each
Aantal stuks
RJ45 Connector Female Cat6 Panel Mount - 8P Modular Socket - Straight IP20, IP65, IP67 40.3mm - 33.6mm 36.5mm
RS-stocknr. 173-7754
Fabrikantnummer20825000002
FabrikantHARTING
10,175 €
Each (In a Pack of 24)
Aantal stuks
RJ45 Connector - Cat6a - - - - - Right Angle - 14.6mm - 22.4mm 34.4mm
RS-stocknr. 178-4192
Fabrikantnummer09451819000XL
FabrikantHARTING
7,35 €
Each
Aantal stuks
RJ45 Connector Male - Plug-In Mount 1 10P10C Plug - Straight IP20 17.5mm - 9.2mm 28.6mm
RS-stocknr. 178-4193
Fabrikantnummer09451819001XL
FabrikantHARTING
11,23 €
Each
Aantal stuks
RJ45 Connector Male - Plug-In Mount 1 10P10C Plug - Straight IP20 17.5mm - 9.2mm 28.6mm
RS-stocknr. 862-5644
Fabrikantnummer09455511103
FabrikantHARTING
3,15 €
Each
Aantal stuks
RJ45 Connector Female Cat5 Through Hole - 8 Jack - Straight IP20 16.15mm - 13.6mm 16.3mm
RS-stocknr. 178-4194
Fabrikantnummer09452819000
FabrikantHARTING
2,174 €
Each (On a Reel of 400)
Aantal stuks
RJ45 Connector Female - PCB Mount 1 10P10C Jack - Angled IP20 8.8mm - 9.4mm 11.65mm