SIMM Sockets

SIMM (Single In Line Memory Module) sockets are computer memory expansion holders that connect memory modules to circuit boards. These sockets have single row pins which connect to the system board vertically or at predetermined angles. The sockets are easily inserted or extracted because they are not soldered onto the circuit board.

SIMM sockets have positive polarisation to prevent the memory modules from being inserted incorrectly. Contacts (pins) on the SIMM sockets have anti-overstress features and are resistant to high temperatures.

What are SIMM sockets used for?

The main benefits of using SIMM sockets are their space-saving capabilities and simple installation mechanisms, making them suitable for smaller circuit board designs used by electronic hobbyists. SIMM sockets are legacy components, mainly used in older module computers, PCBs and motherboards

Types of SIMM sockets

SIMM sockets come in various sizes and are distinguished by the number of pin slots:

  • 30-pin SIMM sockets are shorter than standard sockets and can be used in legacy type laptops.
  • 64- and 72-pin SIMM sockets are used in desktop motherboards because they can hold larger memory modules.

...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Contact Material Contact Plating Number of Contacts Pin Type Pitch Mounting Type Termination Method Housing Material Latching Maximum Contact Resistance Current Rating Voltage Rating
RS-stocknr. 378-9453
FabrikantnummerWS3172SMLRC
FabrikantWinslow
2,38 €
Each
Aantal stuks
Female Straight Phosphor Bronze Tin over Nickel 72 Stamped 2.54mm - - Liquid Crystal Polymer Yes - 1A -
RS-stocknr. 378-9447
FabrikantnummerWS3172SMRRC
FabrikantWinslow
2,38 €
Each
Aantal stuks
Female Straight Phosphor Bronze Tin over Nickel 72 Stamped 2.54mm - - Liquid Crystal Polymer Yes - 1A -
RS-stocknr. 182-3004
Fabrikantnummer7111S1615A01LF
FabrikantAmphenol FCI
1,166 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 182-2929
Fabrikantnummer7111S1615A01LF
FabrikantAmphenol FCI
0,755 €
Each (On a Reel of 500)
Aantal stuks
- - Copper Alloy - 6 - 2.54mm Surface Mount Solder Thermoplastic - 100MΩ 1A 1 kV
RS-stocknr. 718-4736
Fabrikantnummer5822030-3
FabrikantTE Connectivity
3,67 €
Each
Aantal stuks
Female Straight Phosphor Bronze Tin 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS-stocknr. 378-9419
FabrikantnummerWS3130SMRRC
FabrikantWinslow
2,29 €
Each
Aantal stuks
Female Straight Phosphor Bronze Tin over Nickel 30 Stamped 2.54mm - - Liquid Crystal Polymer Yes - 1A -
RS-stocknr. 718-4701
Fabrikantnummer7-5382487-2
FabrikantTE Connectivity
13,59 €
Each
Aantal stuks
Female Right Angle Phosphor Bronze Gold over Nickel 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS-stocknr. 718-4739
Fabrikantnummer5822021-5
FabrikantTE Connectivity
6,66 €
Each
Aantal stuks
Female Straight Phosphor Bronze Tin over Nickel 80 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS-stocknr. 164-0073
Fabrikantnummer5822021-4
FabrikantTE Connectivity
3,049 €
Each (In a Box of 315)
Aantal stuks
Female Straight Phosphor Bronze Tin over Nickel 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS-stocknr. 745-5047
Fabrikantnummer5821997-3
FabrikantTE Connectivity
9,59 €
Each
Aantal stuks
Female Straight Phosphor Bronze Gold 72 - 1.27mm Through Hole Solder Liquid Crystal Polymer Yes - - -
RS-stocknr. 164-4213
Fabrikantnummer5821997-3
FabrikantTE Connectivity
7,097 €
Each (In a Box of 315)
Aantal stuks
Female Straight Phosphor Bronze Gold 72 - 1.27mm Through Hole Solder Liquid Crystal Polymer Yes - - -
RS-stocknr. 165-0673
Fabrikantnummer5822134-3
FabrikantTE Connectivity
4,399 €
Each (In a Box of 182)
Aantal stuks
Female - Phosphor Bronze Tin over Nickel 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS-stocknr. 681-2307
Fabrikantnummer5822134-3
FabrikantTE Connectivity
5,74 €
Each
Aantal stuks
Female - Phosphor Bronze Tin over Nickel 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS-stocknr. 717-6696
Fabrikantnummer5822032-4
FabrikantTE Connectivity
7,93 €
Each
Aantal stuks
Female Straight Phosphor Bronze Gold 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS-stocknr. 165-0988
Fabrikantnummer5822032-4
FabrikantTE Connectivity
5,703 €
Each (In a Box of 315)
Aantal stuks
Female Straight Phosphor Bronze Gold 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS-stocknr. 681-2304
Fabrikantnummer5822021-4
FabrikantTE Connectivity
4,49 €
Each
Aantal stuks
Female Straight Phosphor Bronze Tin over Nickel 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS-stocknr. 135-8525
Fabrikantnummer5822021-5
FabrikantTE Connectivity
4,718 €
Each (In a Box of 315)
Aantal stuks
Female Straight Phosphor Bronze Tin over Nickel 80 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS-stocknr. 745-5738
Fabrikantnummer7-5382486-2
FabrikantTE Connectivity
10,72 €
Each
Aantal stuks
Female Right Angle Phosphor Bronze Tin 72 - 1.27mm Through Hole Solder Liquid Crystal Polymer Yes - - -
Related Products
W30600 Series Level 3 wire wrap DIL IC ...
Description:
W30600 Series Level 3 wire wrap DIL IC sockets with an open frame housing. These DIL IC sockets have screw machined (turned) half hard brass outer pins with a beryllium copper contact. The contact is gold plated and the outer ...
3M 4800 series stamped and formed DIP sockets ...
Description:
3M 4800 series stamped and formed DIP sockets are a dual leaf PCB socket that offer high compression contacts to provide highly reliable termination. Side and End StackablePolyester Glass Filled Marking Insulation Material.
This range is available as 3.3 V DRAM ...
Description:
This range is available as 3.3 V DRAM long latch type.All sockets are fitted with polarisation pins to avoid incorrect connector insertion.Contacts are designed with an anti-overstress feature for long contact service life.
’Adaptics’ of the same specification as the dual ...
Description:
’Adaptics’ of the same specification as the dual in line package to PLCC versions, which enable PLCCs to be converted to Dual in line package format of 0.1in. pitch and 0.6in. row spacing. Development costs may be reduced by avoiding ...