SIL Sockets

SIL (Single In Line) sockets are the enclosures that hold IC (Integrated Circuit) packages such as memory chips or resistors on a PCB (Printed Circuit Board). The socket has a housing and a single line of contacts (connecting pins) attached to the PCB via through-hole mounting.


What are SIL sockets used for?

SIL sockets are commonly used in circuit boards with short lead pins, like servers or desktop computers. These sockets are helpful in cases where the IC packages cannot be soldered directly onto the PCBs.

SIL sockets are used to house multi-headed power packages like heat sinking tabs or audio amplifiers. They are typically found in PCBs with memory modules, and are used in smaller applications like resistor arrays and diodes. The sockets can also be used in larger components like oscillators and timers.

Types of SIL Sockets

There are many SIL socket options available with different sizes and purpose attributes. These sockets have either horizontal or vertical connection orientations, which refer to the location where the sockets connect to the PCB.

SIL sockets are further categorised by dimensions, voltage and current carrying capacities (ratings), as well as by mounting types.


...
Lees meer Lees minder

Filters

1 - 20 van 133 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Contact Material Contact Plating Orientation Pitch Termination Method Mounting Type Housing Material Current Rating Voltage Rating Dimensions Depth Length Maximum Operating Temperature
RS-stocknr. 702-0626
Fabrikantnummer831-87-007-10-001101
FabrikantPreci-Dip
0,522 €
Each (In a Pack of 5)
Aantal stuks
7 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 14 x 2.2 x 4.2mm 4.2mm 14mm +125°C
RS-stocknr. 164-8794
Fabrikantnummer1-1814655-5
FabrikantTE Connectivity
1,275 €
Each (In a Box of 1000)
Aantal stuks
20 Beryllium Copper Gold Straight 2.54mm Solder Through Hole PET 1A - 50.8 x 4.4 x 2.54mm 2.54mm 50.8mm +125°C
RS-stocknr. 681-1320
Fabrikantnummer1-1814655-5
FabrikantTE Connectivity
1,724 €
Each (In a Pack of 5)
Aantal stuks
20 Beryllium Copper Gold Straight 2.54mm Solder Through Hole PET 1A - 50.8 x 4.4 x 2.54mm 2.54mm 50.8mm +125°C
RS-stocknr. 702-2814
Fabrikantnummer801-87-012-10-001101
FabrikantPreci-Dip
0,882 €
Each (In a Pack of 5)
Aantal stuks
12 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 30.48 x 2.54 x 7mm 7mm 30.48mm +125°C
RS-stocknr. 702-2776
Fabrikantnummer801-87-006-10-001101
FabrikantPreci-Dip
0,51 €
Each (In a Pack of 5)
Aantal stuks
6 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 15.24 x 2.54 x 7mm 7mm 15.24mm +125°C
RS-stocknr. 702-0616
Fabrikantnummer831-87-005-10-001101
FabrikantPreci-Dip
0,296 €
Each (In a Pack of 5)
Aantal stuks
5 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 10 x 2.2 x 4.2mm 4.2mm 10mm +125°C
RS-stocknr. 702-0663
Fabrikantnummer831-87-012-10-001101
FabrikantPreci-Dip
0,682 €
Each (In a Pack of 5)
Aantal stuks
12 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 24 x 2.2 x 4.2mm 4.2mm 24mm +125°C
RS-stocknr. 702-2987
Fabrikantnummer310-87-107-01-640101
FabrikantPreci-Dip
0,54 €
Each (In a Pack of 5)
Aantal stuks
7 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 17.78 x 2.54 x 4.2mm 4.2mm 17.78mm +125°C
RS-stocknr. 909-4215
FabrikantnummerD01-9973242
FabrikantHARWIN
2,028 €
Each (In a Pack of 5)
Aantal stuks
32 Beryllium Copper Gold over Nickel Vertical 2.54mm Solder Through Hole PCT 1A - 81.28 x 2.54 x 4.2mm 4.2mm 81.28mm +125°C
RS-stocknr. 680-1559
Fabrikantnummer2-1571994-0
FabrikantTE Connectivity
5,748 €
Each (In a Pack of 5)
Aantal stuks
20 Beryllium Copper Gold over Nickel Straight 2.54mm Solder Through Hole PET 3A - 50.8 x 4.57 x 2.54mm 2.54mm 50.8mm -
RS-stocknr. 702-2789
Fabrikantnummer801-87-008-10-001101
FabrikantPreci-Dip
0,666 €
Each (In a Pack of 5)
Aantal stuks
8 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 20.32 x 2.54 x 7mm 7mm 20.32mm +125°C
RS-stocknr. 702-0641
Fabrikantnummer831-87-009-10-001101
FabrikantPreci-Dip
0,682 €
Each (In a Pack of 5)
Aantal stuks
9 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 18 x 2.2 x 4.2mm 4.2mm 18mm +125°C
RS-stocknr. 702-0648
Fabrikantnummer831-87-010-10-001101
FabrikantPreci-Dip
0,784 €
Each (In a Pack of 5)
Aantal stuks
10 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 20 x 2.2 x 4.2mm 4.2mm 20mm +125°C
RS-stocknr. 163-9959
Fabrikantnummer2-1571994-0
FabrikantTE Connectivity
5,225 €
Each (In a Tube of 24)
Aantal stuks
20 Beryllium Copper Gold over Nickel Straight 2.54mm Solder Through Hole PET 3A - 50.8 x 4.57 x 2.54mm 2.54mm 50.8mm -
RS-stocknr. 702-2751
Fabrikantnummer801-87-004-10-001101
FabrikantPreci-Dip
0,382 €
Each (In a Pack of 5)
Aantal stuks
4 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 10.16 x 2.54 x 7mm 7mm 10.16mm +125°C
RS-stocknr. 681-1326
Fabrikantnummer1-1814655-1
FabrikantTE Connectivity
1,612 €
Each (In a Pack of 5)
Aantal stuks
16 Beryllium Copper Gold Straight 2.54mm Solder Through Hole PET 1A - 40.64 x 4.4 x 2.54mm 2.54mm 40.64mm +125°C
RS-stocknr. 702-4820
Fabrikantnummer310-87-109-41-105191
FabrikantPreci-Dip
1,588 €
Each (In a Pack of 5)
Aantal stuks
9 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Surface Mount Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 22.86 x 2.54 x 2.95mm 2.95mm 22.86mm +125°C
RS-stocknr. 909-4234
FabrikantnummerD2899-42
FabrikantHARWIN
1,216 €
Each (In a Pack of 5)
Aantal stuks
2 Beryllium Copper Gold over Nickel Vertical 5.08mm Solder Through Hole PCT 1.5A - 7.62 x 2.64 x 3mm 3mm 7.62mm +125°C
RS-stocknr. 702-3075
Fabrikantnummer851-87-012-10-001101
FabrikantPreci-Dip
1,51 €
Each (In a Pack of 5)
Aantal stuks
12 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Through Hole Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 15.65 x 2.2 x 4.1mm 4.1mm 15.65mm +125°C
RS-stocknr. 702-3047
Fabrikantnummer851-87-003-10-001101
FabrikantPreci-Dip
0,47 €
Each (In a Pack of 5)
Aantal stuks
3 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Through Hole Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 4.22 x 2.2 x 4.1mm 4.1mm 4.22mm +125°C
Related Products
W30600 Series Level 3 wire wrap DIL IC ...
Description:
W30600 Series Level 3 wire wrap DIL IC sockets with an open frame housing. These DIL IC sockets have screw machined (turned) half hard brass outer pins with a beryllium copper contact. The contact is gold plated and the outer ...
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series ...
Description:
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and ...
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series ...
Description:
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and ...
A standard PLCC socket with phosphor bronze contacts, ...
Description:
A standard PLCC socket with phosphor bronze contacts, on an Adaptic style base, into which the tin over nickel plated brass wire wrap pins are inserted. The pins are 13mm long, allowing three wraps. Voltage rating: 100Vac rms/150VdcInsulation resistance 1000MΩTypical ...