PLCC Sockets

Plastic leaded chip carriers (PLCCs) are used in surface-mount technology where electronic circuits are produced, and components need to be mounted or placed directly onto a printed circuit board (PCB). The chip carrier is placed in a PLCC socket, which is either surface-mounted or features through-hole technology. A specialised tool called a PLCC extractor is needed to remove the chip carrier from the PLCC socket.

What are PLCC sockets used for?

PLCC sockets are used in surface-mount device (SMD) and surface-mount technology (SMT) applications. PLCC sockets made of heavy gauge copper alloy are compatible in high shock / high vibration applications. PLCC sockets made of rolled-leaf copper are useful in low-cost computer applications.

Types of PLCC sockets

The two primary categories of PLCC sockets are:

  • Surface-mount PLCC sockets, which are used in devices sensitive to heat from the reflow process. These allow for component replacement without redesigning or reworking the entire PCB.
  • Through-hole technology PLCC sockets are necessary when a device requires stand-alone programming with flash drives or memory devices. These are also beneficial for prototyping activities where wire wrapping is required.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Contact Material Pitch Contact Plating Mounting Type Termination Method Current Rating Voltage Rating Housing Material Height Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 211-219
Fabrikantnummer8444-11B1-RK-TP
Fabrikant3M
1,063 €
Each (In a Tube of 25)
Aantal stuks
Female 44 Straight Copper Alloy 1.27mm Tin over Nickel Through Hole Solder - - PET 8mm +105°C -40°C
RS-stocknr. 615-5437
Fabrikantnummer8432-21B1-RK-TP
Fabrikant3M
1,043 €
Each (In a Tube of 29)
Aantal stuks
Female 32 Straight Copper Alloy 1.27mm Tin over Nickel Surface Mount Solder - - PPS 4.6mm +105°C -40°C
RS-stocknr. 827-1493
Fabrikantnummer8484-21A1-RK-TP
Fabrikant3M
1,174 €
Each (In a Pack of 1584)
Aantal stuks
Female 84 Straight Copper Alloy 1.27mm Tin over Nickel Surface Mount Solder - - Glass-Filled PPS 4.6mm +105°C -40°C
RS-stocknr. 827-1496
Fabrikantnummer8452-21A1-RK-TP
Fabrikant3M
0,902 €
Each (In a Pack of 1104)
Aantal stuks
Female 52 Straight Copper Alloy 1.27mm Tin over Nickel Surface Mount Solder - - Glass-Filled PPS 4.6mm +105°C -40°C
RS-stocknr. 827-1499
Fabrikantnummer8468-21A1-RK-TP
Fabrikant3M
1,082 €
Each (In a Pack of 1520)
Aantal stuks
Female 68 Straight Copper Alloy 1.27mm Tin over Nickel Surface Mount Solder - - Glass-Filled PPS 4.6mm +105°C -40°C
RS-stocknr. 211-174
Fabrikantnummer8484-11B1-RK-TP
Fabrikant3M
1,425 €
Each (In a Tube of 16)
Aantal stuks
Female 84 Straight Copper Alloy 1.27mm Tin over Nickel Through Hole Solder - - PET 8mm +105°C -40°C