Discrete Sockets

Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited.

How do discrete sockets work?

Discrete sockets are useful because you don't need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place.

Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention.

Features and benefit of discrete sockets

Discrete sockets are designed to meet severe environmental conditions. They're beneficial because they:

  • are resistant to vibration and shock
  • have a wide operating temperature range
  • are durable and long lasting
  • are strong, commonly made from brass or copper

...
Lees meer Lees minder

Filters

1 - 20 van 77 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Minimum Wire Size mm² Maximum Wire Size mm² Series Minimum Wire Size AWG Wire Size Length Maximum Wire Size AWG Number of Rows Pitch Body Orientation Contact Material Contact Plating Current Rating
RS-stocknr. 164-2990
Fabrikantnummer61291-1
FabrikantTE Connectivity
0,029 €
Each (On a Reel of 7000)
Aantal stuks
Female - - - - 22 → 18 AWG - - 1 - Straight Phosphor Bronze Tin -
RS-stocknr. 164-2268
Fabrikantnummer50865-2
FabrikantTE Connectivity
0,30 €
Each (In a Bag of 2000)
Aantal stuks
Female - - 4 Series - 20 → 18 AWG 6.6mm - 1 - Straight Beryllium Copper Gold 7.5A
RS-stocknr. 821-8827
Fabrikantnummer2-5332095-4
FabrikantTE Connectivity
0,65 €
Each
Aantal stuks
Female - - 1 Series - 28 → 25 AWG 4.52mm - 1 - Straight Beryllium Copper Gold over Nickel 5A
Nieuw
RS-stocknr. 191-7944
Fabrikantnummer147444-1
FabrikantTE Connectivity
0,571 €
Each (In a Pack of 10)
Aantal stuks
Female - - 147444 - - 5.84mm - 1 - Straight Beryllium Copper Gold 5A
RS-stocknr. 821-8947
Fabrikantnummer6-5330808-5
FabrikantTE Connectivity
0,58 €
Each
Aantal stuks
Female - - 1 Series - 28 → 25 AWG 3.61mm - 1 - Straight Beryllium Copper Gold 5A
RS-stocknr. 164-2265
Fabrikantnummer5050864-6
FabrikantTE Connectivity
0,255 €
Each (In a Bag of 2000)
Aantal stuks
Female - - 3 Series - 22 → 20 AWG 6.53mm - 1 - Straight Beryllium Copper Tin 6.5A
RS-stocknr. 164-2317
Fabrikantnummer5-5330808-6
FabrikantTE Connectivity
0,431 €
Each (In a Bag of 2000)
Aantal stuks
Female - - 1 Series - 28 → 25 AWG 3.61mm - 1 - Straight Beryllium Copper Gold over Nickel 5A
RS-stocknr. 821-8874
Fabrikantnummer50863-4
FabrikantTE Connectivity
0,72 €
Each
Aantal stuks
Female - - 2 Series - 28 → 22 AWG 6.6mm - 1 - Straight Beryllium Copper Gold over Nickel 5A
RS-stocknr. 680-1828
Fabrikantnummer5380598-2
FabrikantTE Connectivity
0,47 €
Each (In a Pack of 100)
Aantal stuks
Female - - Mini-Spring Series 5 - 19 → 25 AWG 6.65mm - - - Straight Beryllium Copper Gold -
RS-stocknr. 164-4154
Fabrikantnummer5050462-2
FabrikantTE Connectivity
0,284 €
Each (In a Bag of 2000)
Aantal stuks
Female - - 2 Series - 28 → 22 AWG 4.52mm - 1 - Straight Beryllium Copper Gold 5A
RS-stocknr. 718-5206
Fabrikantnummer5050865-5
FabrikantTE Connectivity
0,618 €
Each (In a Pack of 5)
Aantal stuks
Female - - Mini-Spring Series 5 - 18 → 20 AWG 6.6mm - - - Straight Beryllium Copper Gold -
RS-stocknr. 173-5274
Fabrikantnummer6-1437514-6
FabrikantTE Connectivity
0,118 €
Each (In a Pack of 50000)
Aantal stuks
Female - - Holtite - - 2.54mm - - - Straight Beryllium Copper Gold over Nickel 5A
RS-stocknr. 164-0782
Fabrikantnummer2-5050871-3
FabrikantTE Connectivity
0,314 €
Each (In a Bag of 2000)
Aantal stuks
Female - - Mini-Spring Series 5 - 14 → 16 AWG 7.32mm - - - Straight Beryllium Copper Gold -
RS-stocknr. 821-9117
Fabrikantnummer5-5330808-6
FabrikantTE Connectivity
0,77 €
Each
Aantal stuks
Female - - 1 Series - 28 → 25 AWG 3.61mm - 1 - Straight Beryllium Copper Gold over Nickel 5A
RS-stocknr. 909-7236
Fabrikantnummer1-5050871-9
FabrikantTE Connectivity
0,523 €
Each (In a Pack of 10)
Aantal stuks
Female - - 5 - 16 → 14 AWG 7.32mm - 1 - Straight Beryllium Copper Gold 7.5A
RS-stocknr. 821-8818
Fabrikantnummer5050863-5
FabrikantTE Connectivity
0,62 €
Each
Aantal stuks
Female - - 2 Series - 28 → 22 AWG 6.6mm - 1 - Straight Beryllium Copper Gold over Nickel 5A
RS-stocknr. 165-0897
Fabrikantnummer2-5331272-3
FabrikantTE Connectivity
0,221 €
Each (In a Bag of 2000)
Aantal stuks
Female - - Mini-Spring Series 3 - 25 AWG 3.51mm - - - Straight Beryllium Copper Gold -
RS-stocknr. 756-1038
Fabrikantnummer5050462-2
FabrikantTE Connectivity
0,598 €
Each (In a Pack of 5)
Aantal stuks
Female - - 2 Series - 28 → 22 AWG 4.52mm - 1 - Straight Beryllium Copper Gold 5A
RS-stocknr. 718-5192
Fabrikantnummer2-5050871-3
FabrikantTE Connectivity
0,656 €
Each (In a Pack of 5)
Aantal stuks
Female - - Mini-Spring Series 5 - 14 → 16 AWG 7.32mm - - - Straight Beryllium Copper Gold -
RS-stocknr. 821-8861
Fabrikantnummer2-5332070-5
FabrikantTE Connectivity
0,56 €
Each
Aantal stuks
Female - - 4 Series - 21 → 20 AWG 3.63mm - 1 - Straight Beryllium Copper Gold over Nickel 6.5A