Keying Plugs

Keyring plugs are handheld termination tools used to insert wires onto individual socket terminations in connectors.

Design and use of a keyring plug

Keyring plugs have a T-shaped handle on one end for ease of use. On the other end is a slotted blade. This slotted blade is used to insert the wire into the connector. The blade is specifically designed to fit into the connector slot to terminate the wire using the displacement terminating technique.

This technique requires inserting an unstripped wire into a slotted contact beam to form a reliable electrical connection between the conductor and contact.

Wire insertion technique using a keyring plug

  • First, place the connector on a flat surface to prevent possible rocking when inserting the wire.
  • Position wire over the contact in the connector and make sure the end of the wire does not extend over the shoulder of the connector.
  • Start the wire into contact with the finger.
  • Place appropriate tool on wire over contact so that the centerline of the tool matches the contact.
  • Holding the tool handle, apply a constant direct pressure until the wire is terminated with the contact.

...
Lees meer Lees minder

Filters

1 - 20 van 39 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Contact Size Series Length Width Height Diameter Colour Material Series Number
RS-stocknr. 718-8407
Fabrikantnummer650025-2
FabrikantTE Connectivity
0,392 €
Each (In a Pack of 5)
Aantal stuks
- - - 7.49mm 3.81mm 1.44mm - - - -
RS-stocknr. 129-5079
Fabrikantnummer59803-1
FabrikantTE Connectivity
30,04 €
Each
Aantal stuks
Female - MTA-100 7.11mm 1.02mm 2.67mm - - Copper Alloy, Nylon, PET, Phosphor Bronze -
RS-stocknr. 164-9460
Fabrikantnummer770377-1
FabrikantTE Connectivity
0,176 €
Each (In a Bag of 30000)
Aantal stuks
- - Mate-N-Lok 23.88mm 3.3mm - - White - -
RS-stocknr. 366-2027
Fabrikantnummer770377-1
FabrikantTE Connectivity
0,352 €
Each (In a Pack of 10)
Aantal stuks
- - Mate-N-Lok 23.88mm 3.3mm - - White - -
RS-stocknr. 164-0120
Fabrikantnummer86286-1
FabrikantTE Connectivity
0,157 €
Each (In a Box of 2000)
Aantal stuks
- - AMPMODU MOD II, AMPMODU MOD IV 6.73mm 2.28mm 1.9mm - - - -
RS-stocknr. 681-2644
Fabrikantnummer86286-1
FabrikantTE Connectivity
0,274 €
Each (In a Pack of 10)
Aantal stuks
- - AMPMODU MOD II, AMPMODU MOD IV 6.73mm 2.28mm 1.9mm - - - -
RS-stocknr. 509-2076
Fabrikantnummer87077-2
FabrikantTE Connectivity
0,171 €
Each (In a Pack of 50)
Aantal stuks
Male - MOD IV 15.2mm 1.72mm 2.11mm - Natural Nylon -
Nieuw
RS-stocknr. 189-5981
Fabrikantnummer640629-1
FabrikantTE Connectivity
0,051 €
Each (In a Bag of 40000)
Aantal stuks
Male - MTA 156 7.87mm 2.16mm 2.16mm - Natural Nylon 66 640629
Nieuw
RS-stocknr. 192-0015
Fabrikantnummer499712-1
FabrikantTE Connectivity
62,48 €
Each (In a Bag of 1000)
Aantal stuks
Male - AMP-LATCH 0.22in 0.07in 0.07in - Black Phosphor Bronze 499712
RS-stocknr. 712-2438
Fabrikantnummer641994-1
FabrikantTE Connectivity
0,059 €
Each (In a Pack of 20)
Aantal stuks
- - MTA-100 7.87mm 1.96mm 1.96mm - - - -
RS-stocknr. 164-7808
Fabrikantnummer641623-1
FabrikantTE Connectivity
0,076 €
Each (In a Box of 400)
Aantal stuks
Male - MTA-156 7.87mm - 3.18mm - Natural Nylon -
Nieuw
RS-stocknr. 192-0320
Fabrikantnummer499712-1
FabrikantTE Connectivity
5,59 €
Each (In a Pack of 50)
Aantal stuks
Male - AMP-LATCH 0.22in 0.07in 0.07in - Black Phosphor Bronze 499712
RS-stocknr. 795-0804
Fabrikantnummer100526-9
FabrikantTE Connectivity
0,662 €
Each (In a Pack of 5)
Aantal stuks
Female - 100526 9.9mm 10.6mm 6.1mm - Red Polyamide -
RS-stocknr. 720-0840
Fabrikantnummer87179-1
FabrikantTE Connectivity
0,216 €
Each (In a Pack of 5)
Aantal stuks
- - - 17.78mm 1.96mm - - - - -
RS-stocknr. 163-9886
Fabrikantnummer1-640415-1
FabrikantTE Connectivity
0,143 €
Each (In a Bag of 10000)
Aantal stuks
- - - 19.55mm - - 3.17mm - - -
RS-stocknr. 164-4157
Fabrikantnummer5-100525-4
FabrikantTE Connectivity
1,081 €
Each (In a Bag of 8000)
Aantal stuks
Male - - 8.9mm 10.8mm 6.5mm - Green Glass Fibre Reinforced Nylon -
RS-stocknr. 745-5741
Fabrikantnummer827107-1
FabrikantTE Connectivity
14,92 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 164-3901
Fabrikantnummer100525-3
FabrikantTE Connectivity
0,665 €
Each (In a Bag of 500)
Aantal stuks
Male - - - 2mm 2mm - Brown Glass Fibre Reinforced Nylon -
RS-stocknr. 680-2495
Fabrikantnummer1-640415-0
FabrikantTE Connectivity
0,304 €
Each (In a Pack of 10)
Aantal stuks
- - - 19.55mm - - 3.17mm - - -
RS-stocknr. 165-0489
Fabrikantnummer2-100526-0
FabrikantTE Connectivity
0,659 €
Each (In a Bag of 8000)
Aantal stuks
Female - - 9.9mm 10.6mm 6.1mm - Blue Lilac - -