Connector Retainers & Latches

Connector retainers are components that increase the mechanical strength of a connection by providing a latching force between the socket and the connector itself. Connector retainers are vital to ensuring that pins and electrical sockets will not come loose or disconnect as a result of mechanical stress or vibration.

When are connector retainers used?

Retainers can be part of either the socket itself or part of the chassis or enclosure that houses the socket. While their use is optional, they provide additional contact retention security, ensuring that all the components of a connector stay secure. Connector retainers are also used to prevent accidental disconnection of the two parts of the connector, making sure that the device works smoothly without any interruptions.

How do connector retainers work?

Connector retainers are available in several formats depending on the application, but fundamentally function by in some way gripping the connector and holding it to the socket, whether by a latching mechanism, screw-thread or soldered bond.


...
Lees meer Lees minder

Filters

61 - 80 van 235 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Number of Ways Series Series Number
RS-stocknr. 165-0890
Fabrikantnummer2-179472-2
FabrikantTE Connectivity
266,00 €
1 Bag of 1000
Bag(s)
Holder AMP CT Connector 22 - -
RS-stocknr. 827-3622
Fabrikantnummer3490-5
Fabrikant3M
0,911 €
Each (In a Pack of 100)
Aantal stuks
Pull Tab 0.1 in x 0.1 in WireMount Socket - 3490 -
RS-stocknr. 123-2559
Fabrikantnummer51143-0305
FabrikantMolex
0,124 €
Each (In a Bag of 3000)
Aantal stuks
Retainer 51142 Series 3 CP-6.5 51143
RS-stocknr. 164-2777
Fabrikantnummer1452388-1
FabrikantTE Connectivity
1.909,50 €
1 Box of 3000
Box(es)
Secondary Lock 154 Position Connector 96 - -
RS-stocknr. 182-0082
Fabrikantnummer172953-2001
FabrikantMolex
0,144 €
Each (In a Pack of 10)
Aantal stuks
- - - - -
RS-stocknr. 719-9683
Fabrikantnummer1452388-1
FabrikantTE Connectivity
0,456 €
Each (In a Pack of 5)
Aantal stuks
Secondary Lock 154 Position Connector 96 - -
RS-stocknr. 181-6859
Fabrikantnummer172709-0011
FabrikantMolex
103,45 €
1 Bag of 1100
Bag(s)
Retainer 172708 Mini-Fit TPA2 Housing, 172762 Mini-Fit TPA2 Housing, 172767 Mini-Fit TPA2 Housing, 200453 Mini-Fit TPA2 Housing, 200471 Mini-Fit TPA2 Housing, 200488 Mini-Fit TPA2 Housing 11 - 172709
RS-stocknr. 185-6988
FabrikantnummerHYVS-03V
FabrikantJST
0,096 €
Each (In a Pack of 50)
Aantal stuks
Retainer HYV Connectors 3 HYV -
RS-stocknr. 135-5577
Fabrikantnummer1-1969541-0
FabrikantTE Connectivity
0,095 €
Each (In a Bag of 25)
Aantal stuks
TPA Retainer Economy Power Connector 10 EP2.5 -
RS-stocknr. 172-2369
FabrikantnummerDF33C-2RS-3.3
FabrikantHirose
0,078 €
Each (In a Pack of 100)
Aantal stuks
Single Row Retainer Internal Power Source 2 EnerBee DF33C -
RS-stocknr. 164-3159
Fabrikantnummer1969443-2
FabrikantTE Connectivity
49,00 €
1 Bag of 1000
Bag(s)
TPA Retainer Economy Power Connector 2 EP2.5 -
RS-stocknr. 185-0391
FabrikantnummerDF1-4A1.33
FabrikantHirose
0,192 €
Each (In a Pack of 50)
Aantal stuks
Cable Protector DF1 Series Connectors 4 DF1 -
RS-stocknr. 150-4168
Fabrikantnummer504695-0407
FabrikantMolex
0,031 €
Each (In a Bag of 100)
Aantal stuks
TPA Retainer 504693 Connectors, 504694 Connectors, 505605 Connectors, 505606 Connectors 4 - 504695
RS-stocknr. 134-8063
Fabrikantnummer46708-3412
FabrikantMolex
0,979 €
Each (In a Bag of 200)
Aantal stuks
Terminal Position Assurance Retainer EXTreme Ten60Power High-Current Connector 16 EXTreme Ten60Power 46708
RS-stocknr. 122-5092
Fabrikantnummer105325-2003
FabrikantMolex
0,095 €
Each (In a Bag of 20)
Aantal stuks
TPA Retainer 105307 Nano-Fit™ TPA Receptacle Housing, 105308 Nano-Fit™ TPA Receptacle Housing 3 Nano-Fit 105325
RS-stocknr. 680-1806
Fabrikantnummer4-1437353-5
FabrikantTE Connectivity
4,77 €
Each
Aantal stuks
Card Guide - - - -
RS-stocknr. 392-2802
FabrikantnummerYLS-02V
FabrikantJST
0,247 €
Each (In a Pack of 10)
Aantal stuks
Retainer YL Connector Housing 2 YL YLS-02
RS-stocknr. 136-8864
Fabrikantnummer172953-0401
FabrikantMolex
0,078 €
Each (In a Bag of 50)
Aantal stuks
Terminal Position Assurance (TPA) Retainer Micro-Fit TPA Receptacle Housing Low Halogen 172952 4 Micro-Fit TPA 172953
RS-stocknr. 123-2580
Fabrikantnummer73838-0002
FabrikantMolex
0,099 €
Each (In a Box of 4000)
Aantal stuks
Crimp Housing SL Modular Connectors 2 SL 73838
RS-stocknr. 186-4796
Fabrikantnummer1393564-6
FabrikantTE Connectivity
0,129 €
Each (In a Bag of 1000)
Aantal stuks
- - - - 1393564
Related Products
Nano-Fit Terminal Position Assurance (TPA) retainers for use ...
Description:
Nano-Fit Terminal Position Assurance (TPA) retainers for use with Nano-Fit 105307 and 105308 series crimp housings. These TPA retainers ensure that the crimp terminals are fully seated in the Nano-Fit crimp housings and prevent terminal backout. In the event of ...
TPA (Terminal Position Assurance) for use with Grace ...
Description:
TPA (Terminal Position Assurance) for use with Grace Inertia 2.5 Mark II TPA plug housings. The TPA ensures that the contacts are securely seated in the connector housing and help prevent contact back-out due to vibration shock or pulling forces. ...
EXTreme Ten60Power TPA (Terminal Position Assurance) for use ...
Description:
EXTreme Ten60Power TPA (Terminal Position Assurance) for use with the 172510 series and 172512 crimp receptacle housings. This TPA retainer ensures that the contacts are firmly inserted into the receptacle housing and prevents contact back-out due to vibration.
EXTreme Ten60Power TPA (Terminal Position Assurance) for use ...
Description:
EXTreme Ten60Power TPA (Terminal Position Assurance) for use with the 172510 series and 172512 crimp receptacle housings. This TPA retainer ensures that the contacts are firmly inserted into the receptacle housing and prevents contact back-out due to vibration.