DIN Connectors

DIN Connectors are an electrical connector that is identified by its DIN standard. DIN was created by the German national standards organisation and stands for Deutsches Institut fur Normung. As there are different variations of DIN connectors available, there are also a variety of DIN standards for these connectors such as DIN 41524 which is used for digital and audio signals.




How to identify DIN connectors?




DIN Connectors are identified by its round shape that encompasses a circular pattern of pins within the connector. These connector types are offered in both male and female types.





Where are DIN connectors used?




DIN connectors are widely used for equipment such as MIDI instruments, Computer keyboards, as well as other specialised equipment.




Another type of DIN connector is a Mini Din. These are smaller in size except the pins are arranged horizontally. These are used for S-video connections, PS2 mouse and keyboards.



Types of DIN Connectors




There are several DIN type connectors available such as;




  • 5-pin DIN Connectors - These connectors have an arrangement of 5 pins circular pattern and are widely used for older computer keyboards.

  • S-Video connectors - These have 4 pins arranged in 2 rows and a keying block so that it cannot be inserted incorrectly.

  • PS/2 connectors - These connection types have 6 pins and a keying block. This connector has become an industry standard for connecting mice and keyboards although was first used on PS2 consoles.

  • 8-pin Mini Din - These connectors have 3 pins at the top and bottom and 2 in the middle. They are commonly used on portable video devices and projectors.

  • Environmentally sealed connectors - These DIN type connectors have been designed for cable to cable, cable to board and cable to device applications. They are primarily used in harsh environments.

...
Lees meer Lees minder

Filters

1 - 20 van 101 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Mounting Type Connector Size Mating Type Termination Method Body Orientation Current Rating Voltage Rating IP Rating Shielded/Unshielded DIN Number Series Housing Material
RS-stocknr. 157-2641
FabrikantnummerC091-31D006-1002
19,64 €
Each
Aantal stuks
6 Female Cable Mount Standard Screw On Solder Straight 5A 300 V ac/dc - - - C 091 D -
RS-stocknr. 157-2461
FabrikantnummerC09131H0041002
12,95 €
Each
Aantal stuks
4 Male Cable Mount Standard Screw On Solder Straight 5A 300 V ac/dc IP67 - - C 091 D -
RS-stocknr. 696-1544
FabrikantnummerT3260-005
18,92 €
Each
Aantal stuks
3 Male Cable Mount - - Solder Right Angle 5A 300 V ac - - - C 091 A -
RS-stocknr. 157-2477
FabrikantnummerC09131H0051002
18,10 €
Each
Aantal stuks
5 Male Cable Mount Standard Screw On Solder Straight 5A 300 V ac/dc IP67 - - C 091 D -
RS-stocknr. 157-2499
FabrikantnummerC09131H0071002
17,54 €
Each
Aantal stuks
7 Male Cable Mount - Screw On Solder Straight 5A 300 V ac/dc IP67 - - C 091 D -
RS-stocknr. 486-088
FabrikantnummerT3260001
7,55 €
Each
Aantal stuks
3 Male Cable Mount - Screw Lock Solder Straight 4A 300 V IP40 Shielded DIN 41524 C 091 A -
RS-stocknr. 459-2430
FabrikantnummerC09131F1071002
19,74 €
Each
Aantal stuks
7 Female Cable Mount - - Solder Right Angle 5A 100 V ac/dc IP67 - - C 091 D -
RS-stocknr. 157-2657
FabrikantnummerC091-31D007-1002
15,58 €
Each
Aantal stuks
7 Female Cable Mount Standard Screw On Solder Straight 5A 300 V ac/dc IP67 - - C 091 D -
RS-stocknr. 157-2629
FabrikantnummerC09131D0051002
17,36 €
Each
Aantal stuks
5 Female Cable Mount Standard Screw On Solder Straight 5A 300 V ac/dc IP67 - - C 091 D -
RS-stocknr. 157-2691
FabrikantnummerC091-31W004-1002
6,43 €
Each
Aantal stuks
4 Male Panel Mount - - Solder Straight 5A 300 V ac/dc IP67 - - C 091 D -
RS-stocknr. 827-9866
FabrikantnummerC091 31D012 202 4 U
16,81 €
Each
Aantal stuks
12 Female Cable Mount - Screw Coupling Solder Straight 3A 32 V IP68 Shielded DIN EN 61076-2-106 C 091 D+ Die Cast Zinc
RS-stocknr. 157-2455
FabrikantnummerC09131H0031002
15,09 €
Each
Aantal stuks
3 Male Cable Mount - Screw On Solder Straight 5A 300 V ac/dc IP67 - - C 091 D -
RS-stocknr. 157-2534
FabrikantnummerC091-31N004-1002
7,38 €
Each
Aantal stuks
4 Female Panel Mount Standard Screw On Solder Straight 5A 300 V ac/dc IP67 - - C 091 D -
RS-stocknr. 284-1566
FabrikantnummerT3278-501
8,36 €
Each
Aantal stuks
3 Female Cable Mount - - Solder Straight 5A 300 V ac - - - C 091 B -
RS-stocknr. 486-139
FabrikantnummerT 3363 010
8,07 €
Each
Aantal stuks
5 Female Panel Mount - Screw Lock Solder Straight 4A 100 V IP40 Shielded DIN 41524 C 091 A -
RS-stocknr. 157-2613
FabrikantnummerC09131D0041002
13,85 €
Each
Aantal stuks
4 Female Cable Mount - Screw On Solder Straight 5A 300 V ac/dc IP67 - - C 091 D -
RS-stocknr. 486-117
FabrikantnummerT3360010
10,37 €
Each
Aantal stuks
5 Male Cable Mount - Screw Lock Solder Straight 4A 100 V IP40 Shielded DIN 41524 C 091 A -
RS-stocknr. 827-9897
FabrikantnummerC091 31H012 202 4 U
30,04 €
Each
Aantal stuks
12 Male Cable Mount - Screw Coupling Solder Straight 3A 32 V IP68 Shielded DIN EN 61076-2-106 C 091 D+ Die Cast Zinc
RS-stocknr. 486-101
FabrikantnummerT3263000
5,30 €
Each
Aantal stuks
3 Female Panel Mount - Screw Lock Solder Straight 4A 300 V IP40 Shielded DIN 41524 C 091 A -
RS-stocknr. 157-2506
FabrikantnummerC09131H0081002
19,58 €
Each
Aantal stuks
8 Male Cable Mount - Screw On Solder Straight 5A 100 V ac/dc IP67 - - C 091 D -