Circular Connector Seals

Circular connector seals are a component of circular connectors that form the environmental seal within the connector interface. Such seals are formed of a resilient, typically compressible material such as rubber or plastic and are mounted either within the connector between the mating surfaces, or between the connector and the cable as cable entry shields to prevent contaminants migrating along the cable towards the connector.

What are circular connector seals used for?

Circular connector seals are designed to withstand exposure to extreme temperatures, moisture and harsh engine compartment fluids and chemicals. Connector seals are necessary for a wide range of applications, in particular those that require sealed plugs, receptacles and power connectors.

Applications of circular connector seals

Circular connectors seals are used in a various applications, such as coolant manifolds, air intakes and fuel systems to provide environmental shielding. They are a vital part of any wiring system exposed to industrial or outdoor environments, as they provide a robust, durable seal with excellent electrical insulation.


...
Lees meer Lees minder

Filters

1 - 20 van 31 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Seal Type Shell Size For Use With Length Diameter IP Rating Series Contact Size Maximum Operating Temperature Minimum Operating Temperature CAD Drawing Type
RS-stocknr. 164-8684
Fabrikantnummer81665-2
FabrikantTE Connectivity
0,776 €
Each (In a Bag of 100)
Aantal stuks
Seal 17 CPC Receptacle with Square Flange 38.1mm - - - - - - - -
RS-stocknr. 360-2766
Fabrikantnummer81665-2
FabrikantTE Connectivity
1,18 €
Each
Aantal stuks
Seal 17 CPC Receptacle with Square Flange 38.1mm - - - - - - 3D CAD Model -
RS-stocknr. 190-4017
Fabrikantnummer213900-1
FabrikantTE Connectivity
8,074 €
Each (In a Bag of 100)
Aantal stuks
- 17 - - - - CPC - - - - -
RS-stocknr. 360-2441
Fabrikantnummer213900-1
FabrikantTE Connectivity
9,83 €
Each
Aantal stuks
- 17 - - - - CPC - - - - -
RS-stocknr. 221-1369
Fabrikantnummer206403-2
FabrikantTE Connectivity
1,138 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - 3D CAD Model Wire Seal
RS-stocknr. 163-8683
Fabrikantnummer206403-2
FabrikantTE Connectivity
724,36 €
1 Bag of 1000
Bag(s)
- - - - - - - - - - - -
RS-stocknr. 709-9739
Fabrikantnummer1546907-1
FabrikantTE Connectivity
14,15 €
Each
Aantal stuks
- 9 Industrial Ethernet Products 52.02mm 33.78mm IP67 CPC Series 45 Ethernet - +105°C -55°C - -
RS-stocknr. 190-4057
Fabrikantnummer796075-1
FabrikantTE Connectivity
1,166 €
Each (In a Pack of 576)
Aantal stuks
- - CPC Connector 11.5mm 3.7mm - - - +125°C -50°C - -
RS-stocknr. 745-6028
Fabrikantnummer207299-4
FabrikantTE Connectivity
5,51 €
Each
Aantal stuks
Flange 23 CPC Connector, Plug 44.45mm - - - - - - - -
RS-stocknr. 164-1689
Fabrikantnummer81665-4
FabrikantTE Connectivity
642,97 €
1 Box of 1000
Box(es)
Seal - - 34.92mm - - - - - - - -
RS-stocknr. 669-3232
Fabrikantnummer213810-1
FabrikantTE Connectivity
3,06 €
Each
Aantal stuks
- - - 8.26mm 22.35mm - - - - - - -
RS-stocknr. 135-4981
Fabrikantnummer54011-1
FabrikantTE Connectivity
10,071 €
Each (In a Box of 50)
Aantal stuks
Seal 17 CPC Connector 63.5mm - - - - - - - -
RS-stocknr. 718-2770
Fabrikantnummer207299-3
FabrikantTE Connectivity
11,50 €
Each
Aantal stuks
Flange - - 36.45mm - - - - - - - -
RS-stocknr. 718-2812
Fabrikantnummer207299-2
FabrikantTE Connectivity
6,44 €
Each
Aantal stuks
Flange - - 32.51mm - - - - - - - -
RS-stocknr. 170-9420
Fabrikantnummer81665-5
FabrikantTE Connectivity
1.622,36 €
1 Box of 1000
Box(es)
Seal 23 AMP Circular Plastic and Metal Shell Connectors 47.62mm - - - - - - - -
RS-stocknr. 161-4332
Fabrikantnummer54010-1
FabrikantTE Connectivity
9,067 €
Each (In a Box of 50)
Aantal stuks
Seal 11 CPC Connectors 63.5mm 15.88mm - - - - - - -
RS-stocknr. 164-0735
Fabrikantnummer184140-1
FabrikantTE Connectivity
0,032 €
Each (In a Bag of 40000)
Aantal stuks
Seal - - 7.45mm 4.8mm - - - - - - -
RS-stocknr. 717-4331
Fabrikantnummer184140-1
FabrikantTE Connectivity
0,088 €
Each (In a Pack of 10)
Aantal stuks
Seal - - 7.45mm 4.8mm - - - - - - -
RS-stocknr. 190-3177
Fabrikantnummer1445420-1
FabrikantTE Connectivity
14.325,33 €
1 Box of 5000
Box(es)
Seal - - - - - - - - - - -
RS-stocknr. 362-4429
Fabrikantnummer81665-3
FabrikantTE Connectivity
1,88 €
Each
Aantal stuks
Seal 11 CPC Receptacle with Square Flange 30.17mm - - - - - - 3D CAD Model -