Circular Connector Dust Caps

Circular connector dust caps are to provide environmental protection for circular connectors in both threaded and bayonet versions. Originally designed to meet military standards, they are used with rugged connectors in harsh environments.


Adding a circular connecter dust cap you your connectors can help you achieve an IP rating standard that might be crucial to achieve a safety standard for your circular connector. Dustcaps will help prevent the ingress of water, dust, sand and dirt get into your connector.



What are circular connector dust caps used for?


Circular connector dust caps protect and plug connectors and other wire harness components from physical damage. The cap works as a seal against particles, moisture and other possible contaminants.



Types of circular connector dust caps:



  • Fibre dust caps: Fibre dust caps include a fibre cord. The fibre cord can be used to secure the cap and connector to ensure safety.

  • Connector dust caps with chains: Dustcaps with chains can be used in harsher environments, thanks to the plating of the cord.

  • Port dust caps: Threaded onto connector adapters to provide protection from outside elements such as harsh weather conditions.

  • TPE: TPE (thermoplastic elastomer) material that is both durable and solid and can be used in both harsh and non-harsh environments for versatility.



IP Ratings:


An IP (ingress protection) rating is the rating backed by standard IEC 60529 to tell you how waterproof/dust-proof a component is. IP ratings are made up from two letters (IP) and two numbers. The numbers refer to different levels of protection, as seen below.


The first number relates to how protected against solids the item is while the second number is how protected it'll be against liquids.



  • IP66 - Fully dust tight with the ability to handle powerful water jets up close. (Not submersible).

  • IP67 - Fully dust tight again, however, has the ability to withstand immersion up to 1m.

  • IP68 - Dust tight and can be submerged up to 1m+.

  • IP69 & IP69K - Completly dust tight and can be submerged for long amounts of time in 1m+ depths. IP69K can handle hot pressures and steams.


...
Lees meer Lees minder

Filters

1 - 20 van 52 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Shell Size Military Standard Series IP Rating Panel Mount Fitting Material Cord Included Finish Colour Series Number For Use With Accessory Type Interface Type
RS-stocknr. 690-3992
FabrikantnummerC016 00U000 010 12
6,97 €
Each
Aantal stuks
Socket - - Eco-Mate IP65 - Nylon Yes - Black - - - -
RS-stocknr. 298-2623
Fabrikantnummer97-60-10P
8,59 €
Each
Aantal stuks
Socket 10P MIL-DTL-5015 97 IP66 No Aluminium Yes Olive Drab Cadmium Black 9760 - - -
RS-stocknr. 190-2500
Fabrikantnummer97-60-10P
8,001 €
Each (In a Bag of 160)
Aantal stuks
Socket 10P MIL-DTL-5015 97 IP66 No Aluminium Yes Olive Drab Cadmium Black 9760 - - -
RS-stocknr. 514-9071
FabrikantnummerT6483-200
8,54 €
Each
Aantal stuks
Female - - - IP67 - - - - - - - - -
RS-stocknr. 452-085
FabrikantnummerT6482-000
5,84 €
Each
Aantal stuks
Male - - - - - - - - - - - - -
RS-stocknr. 690-3999
FabrikantnummerC016 00U000 000 12
6,95 €
Each
Aantal stuks
Socket - - Eco-Mate IP65 - Nylon Yes - Black - - - -
RS-stocknr. 690-4009
FabrikantnummerC016 00V000 010 12
5,29 €
Each
Aantal stuks
Plug - - Eco-Mate IP65 - Nylon Yes - Black - - - -
RS-stocknr. 298-2645
Fabrikantnummer97-60-14P
12,58 €
Each
Aantal stuks
Female 14P MIL-DTL-5015 97 IP66 No Aluminium Yes Olive Drab Cadmium Black 9760 - - -
RS-stocknr. 190-2501
Fabrikantnummer97-60-14P
10,866 €
Each (In a Bag of 120)
Aantal stuks
Female 14P MIL-DTL-5015 97 IP66 No Aluminium Yes Olive Drab Cadmium Black 9760 - - -
RS-stocknr. 329-9281
FabrikantnummerC016-00U000-0102
6,99 €
Each
Aantal stuks
Plug 2 - C 16-3 - No Plastic Yes - Black - - - -
RS-stocknr. 190-2507
Fabrikantnummer97-60-10
8,218 €
Each (In a Bag of 20)
Aantal stuks
Plug 10 MIL-DTL-5015 97 IP66 No Aluminium Yes Olive Drab Cadmium Black 9760 - - -
RS-stocknr. 190-2508
Fabrikantnummer97-60-14
5,029 €
Each (In a Bag of 120)
Aantal stuks
Male 14 MIL-DTL-5015 97 IP66 No Aluminium Yes Olive Drab Cadmium Black 9760 - - -
RS-stocknr. 190-2511
Fabrikantnummer97-60-20
10,961 €
Each (In a Bag of 100)
Aantal stuks
Socket 20 MIL-DTL-5015 97 IP66 No Aluminium Yes Olive Drab Cadmium Black 9760 - - -
RS-stocknr. 174-1552
FabrikantnummerAHDC04-24-PMT
6,448 €
Each (In a Pack of 200)
Aantal stuks
Plug 24 - AHD IP67 Yes - Yes Black Black - - - -
RS-stocknr. 240-8513
FabrikantnummerC016-00V000-0201
11,37 €
Each
Aantal stuks
Socket 1 - C 16-3 - No Plastic Yes - Black - - - -
RS-stocknr. 195-0722
FabrikantnummerAHDC34-24
15,04 €
Each (In a Box of 50)
Aantal stuks
- 24 - Duramate AHDM IP67 Yes Aluminium Alloy Yes Nickel - AHDC34 - - -
RS-stocknr. 240-8529
FabrikantnummerC016-00U000-0002
8,61 €
Each
Aantal stuks
Plug 2 - C 16-3 - No Plastic Yes - Black - - - -
RS-stocknr. 298-2768
Fabrikantnummer97-60-24
12,40 €
Each
Aantal stuks
Plug 24 MIL-DTL-5015 97 IP66 No Aluminium Yes Olive Drab Cadmium Black 9760 - - -
RS-stocknr. 240-8507
FabrikantnummerC016-00U000-0201
8,02 €
Each
Aantal stuks
Plug 1 - C 16-3 - No Plastic Yes - Black - - - -
RS-stocknr. 195-0721
FabrikantnummerAHDC34-18
18,02 €
Each
Aantal stuks
- 18 - Duramate AHDM IP67 Yes Aluminium Alloy Yes Nickel - AHDC34 - - -