Circular Connector Adapters

Circular connector adapters are electrical connectors that interface between or to different standards of circular connector. Circular connectors are a general category of electrical connection that consist of multi-pin connectors within a circular housing. Circular connector adapters are an robust method of interfacing between different wiring standards that is easy to connect and disconnect. They can also be easily weatherproofed and offer a rugged construction for many different applications.

What are circular connector adapters used for?


Circular connector adapters can be used for data transfer, electrical signal transmissions or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry mixed signal types. These types of multi-pin connectors are used for simultaneous power and signal transmission.


Types of circular connectors


Mil-SPEC connectors: are built in accordance with military specifications. They have a rugged design that protects them from the elements, allowing them to be used in aerospace and military applications.


DIN connectors: are round with notches and a metal skirt that makes sure the pins are correctly lined up and in the correct orientation. They are commonly used in high-frequency applications.


...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs End 1 End 1 Number of Contacts End 1 Number of Ports End 1 Gender End 2 End 1 Size End 2 Number of Contacts End 2 Number of Ports End 2 Gender End 2 Size Current Rating IP Rating Series Voltage Rating
RS-stocknr. 721-1412
Fabrikantnummer1519752
FabrikantPhoenix Contact
19,13 €
Each
Aantal stuks
M12 3 1 Male 3 Pin Female M8 (1) M12 3 1 Female M8 4A IP65, IP67 - 60 V
RS-stocknr. 721-1399
Fabrikantnummer1683549
FabrikantPhoenix Contact
27,39 €
Each
Aantal stuks
M12 3 1 Male 3 Pin Female M8 (2) M12 6 2 Female M8 4A IP65, IP67 - 60 V
RS-stocknr. 721-1395
Fabrikantnummer1523984
FabrikantPhoenix Contact
26,81 €
Each
Aantal stuks
M12 4 1 Male 3 Pin Female M8 (2) M12 6 2 Female M8 4A IP65, IP67 - 60 V
RS-stocknr. 802-6993
Fabrikantnummer1683468
FabrikantPhoenix Contact
30,13 €
Each
Aantal stuks
- - - - - - - - - - 4A IP65, IP67 SAC 60 V
RS-stocknr. 161-7247
Fabrikantnummer1683468
FabrikantPhoenix Contact
27,394 €
Each (In a Box of 5)
Aantal stuks
- - - - - - - - - - 4A IP65, IP67 - 60 V
RS-stocknr. 721-1392
Fabrikantnummer1696222
FabrikantPhoenix Contact
27,31 €
Each
Aantal stuks
M8 3 1 Male 3 Pin Female M8 (2) M8 6 2 Female M8 4A IP65, IP67 - 60 V
RS-stocknr. 721-1383
Fabrikantnummer1696183
FabrikantPhoenix Contact
27,31 €
Each
Aantal stuks
M8 4 1 Male 3 Pin Female M8 (2) M8 6 2 Female M8 4A IP65, IP67 - 30 V
RS-stocknr. 721-1402
Fabrikantnummer1523968
FabrikantPhoenix Contact
27,61 €
Each
Aantal stuks
M12 5 1 Male 5 Pin Female M12 (2) M12 10 2 Female M12 4A IP65, IP68, IP69K - 60 V
RS-stocknr. 187-5827
Fabrikantnummer1411165
FabrikantPhoenix Contact
5,20 €
Each (In a Bag of 5)
Aantal stuks
- - - - - - - - - - - IP66, IP68, IP69 - -
RS-stocknr. 721-1406
Fabrikantnummer1546068
FabrikantPhoenix Contact
25,95 €
Each
Aantal stuks
M12 5 1 Male 5 Pin Female M12 (2) M12 5 2 Female M12 4A IP65, IP68, IP69K - 60 V
RS-stocknr. 290-1393
Fabrikantnummer1670248
FabrikantPhoenix Contact
15,69 €
Each
Aantal stuks
M8 3 1 - - - - - - - - - - -
RS-stocknr. 721-1409
Fabrikantnummer1523971
FabrikantPhoenix Contact
26,73 €
Each
Aantal stuks
M12 5 1 Male 5 Pin Female M12 (2) M12 2 8 Female M12 4A IP65, IP68, IP69K - 60 V
RS-stocknr. 721-1421
Fabrikantnummer1519765
FabrikantPhoenix Contact
18,57 €
Each
Aantal stuks
M12 4 1 Male 4 Pin Female M8 (1) M12 4 1 Female M8 4A IP65, IP67 - 30 V
RS-stocknr. 721-1418
Fabrikantnummer1519736
FabrikantPhoenix Contact
18,71 €
Each
Aantal stuks
M8 4 1 Male 4 Pin Female M12 (1) M8 4 1 Female M12 4A IP65, IP67 - 30 V
RS-stocknr. 721-1415
Fabrikantnummer1519749
FabrikantPhoenix Contact
18,57 €
Each
Aantal stuks
M8 3 1 Male 3 Pin Female M12 (1) M8 3 1 Female M12 4A IP65, IP67 - 60 V