Backplane Connectors

Backplane connectors are electrical parts used to connect several printed circuit boards (PCBs) together within a computer system. Each pin on every backplane connector is linked to the same relative pin of all the other connectors to form a computer bus transceiver. Backplane connectors provide stable electrical connections between the components and the printed circuit boards.

What are backplane connectors used for?

Backplane connectors are used in PCBs for computerised devices. Wire-wrapped connectors are typically used in minicomputers and high-reliability applications in the manufacturing industry. Backplane connectors function as safety parts in heavier components like video cards and peripheral devices to ensure these do not damage the PCB or become disconnected.

Types of backplane connectors

There are three types of backplane connector:

  • Butterfly backplane connectors are used in boards with switchless designs, to lower data latency and overall system cost.
  • Active backplane connectors are standard in boards that contain a bus control and motherboard circuitry but no complex processor components.
  • Passive backplane connectors are universal in boards with buses and drivers that need to transmit data and interface with the operating system.

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Backplane Connector Type Gender Number of Contacts Number of Columns Number of Rows Body Orientation Housing Material Pitch Contact Material Mounting Type Contact Plating Current Rating Voltage Rating Termination Method
RS-stocknr. 295-3495
Fabrikantnummer086-0032-000
FabrikantITT Cannon
14,19 €
Each
Aantal stuks
- Female 60 - - Straight Thermoplastic - Beryllium Copper - Gold 5A 1.2 kV ac -
RS-stocknr. 341-9025
FabrikantnummerDL1
FabrikantITT Cannon
66,32 €
Each
Aantal stuks
- - 156 - - Straight Metal - - - - 5A - -
RS-stocknr. 341-8943
Fabrikantnummer127050-0220
FabrikantITT Cannon
96,57 €
Each
Aantal stuks
- Male 60 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -
RS-stocknr. 129-6094
FabrikantnummerDL3-60P
FabrikantITT Cannon
60,65 €
Each
Aantal stuks
- Male 60 - - Straight Thermoplastic 2.54mm Copper Alloy - Gold over Nickel 5A - -
RS-stocknr. 341-8965
Fabrikantnummer127050-0204
FabrikantITT Cannon
100,95 €
Each
Aantal stuks
- Male 156 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -
RS-stocknr. 341-8987
Fabrikantnummer127050-0216
FabrikantITT Cannon
57,82 €
Each
Aantal stuks
- Female 96 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -
RS-stocknr. 341-8959
Fabrikantnummer127050-0212
FabrikantITT Cannon
123,37 €
Each
Aantal stuks
- Male 96 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -
RS-stocknr. 341-8993
Fabrikantnummer127050-0208
FabrikantITT Cannon
77,09 €
Each
Aantal stuks
- Female 156 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -
RS-stocknr. 295-3530
Fabrikantnummer127050-0045
FabrikantITT Cannon
188,79 €
Each
Aantal stuks
- Female 360 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -
RS-stocknr. 341-8971
Fabrikantnummer127050-0224
FabrikantITT Cannon
58,80 €
Each
Aantal stuks
- Female 60 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -
RS-stocknr. 295-3502
Fabrikantnummer127050-0109
FabrikantITT Cannon
184,34 €
Each
Aantal stuks
- Male 260 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -
RS-stocknr. 295-3524
Fabrikantnummer127050-0034
FabrikantITT Cannon
516,60 €
Each
Aantal stuks
- Male 360 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -
RS-stocknr. 295-3518
Fabrikantnummer127050-0110
FabrikantITT Cannon
92,88 €
Each
Aantal stuks
- Female 260 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -