HDMI Connectors

HDMI connectors are key in almost any audio/visual system. Short for High-Definition Multimedia Interface, HDMI cables and connectors are a means of transferring high definition and high-speed signals from a device to a peripheral. The most common uses of HDMI cables can be found in TV systems connecting set-top boxes to a television providing both visual and audio signal. These cables are used via HDMI connectors built into both the set-top box and the television.


Types of HDMI Connector


Available in three main forms suitable for a range of applications:


Standard Type A


The most commonly used version of HDMI. By far the most recognisable of HDMI connector types to most people and are found on almost all brands of modern TV, computer monitor, gaming console and set-top boxes. HDMI type A male connector measures 13.9mm × 4.45mm.


Mini Type C


A smaller and slimmed-down version of type A and are very commonly found on a wide range of smaller and more portable types of equipment. Type C connections can often be found on digital cameras, camcorders, computer tablets as well as on sat nav systems. Type C Mini HDMI plugs measure 10.42mm × 2.42mm.


Micro Type D


the smallest of the three main HDMI connector forms, the Micro D form retains the same 19-pin configuration however in a slightly different layout due to the constraints of the smaller form. Type D micro HDMI connectors measure just 5.83mm × 2.20mm and can be found in many modern mobile phones.


HDMI connectors are also available in a range of mounting styles and body orientations. Both of these factors are key when purchasing to ensure the most suitable connector for the application.


Many HDMI components found in everyday applications feature gold plated connectors to ensure for the highest quality connection allowing for high-quality signal transfer for systems such as Blu-ray players as well as when being used in display ports for the highest resolution viewing.


...
Lees meer Lees minder

Filters

41 - 60 van 81 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Size Contact Material Contact Plating Body Orientation Termination Method Current Rating Voltage Rating Housing Material Colour Maximum Operating Temperature Minimum Operating Temperature Series
RS-stocknr. 727-6318
Fabrikantnummer46765-2001
FabrikantMolex
2,11 €
Each
Aantal stuks
Female 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C HDMI
RS-stocknr. 201-0412
Fabrikantnummer2086581002
FabrikantMolex
98,02 €
1 Tray of 60
Tray(s)
Female 19 Type A Brass Gold Right Angle - - 40 V - - - - -
RS-stocknr. 178-9519
Fabrikantnummer46765-0301
FabrikantMolex
1,81 €
Each (In a Pack of 5)
Aantal stuks
Male 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Liquid Crystal Polymer - +85°C -30°C -
RS-stocknr. 201-0418
Fabrikantnummer2086581061
FabrikantMolex
452,27 €
1 Reel of 350
Reel(s)
Female 19 Type A Brass Gold Right Angle - - 40 V - - - - -
RS-stocknr. 185-9882
Fabrikantnummer2129320-3
FabrikantTE Connectivity
2,36 €
Each (On a Tape of 5)
Aantal stuks
Female 20 - Copper Alloy Gold Right Angle Through Hole 500mA 40 V ac Thermoplastic Black +85°C -40°C -
RS-stocknr. 201-0434
Fabrikantnummer476591100
FabrikantMolex
2,636 €
Each (In a Pack of 5)
Aantal stuks
Female 19 Type A Brass Gold Vertical - - 40 V - - - - -
Nieuw
RS-stocknr. 208-8633
FabrikantnummerHDMR-19-01-S-SM-TR
FabrikantSamtec
3,438 €
Each (On a Reel of 250)
Aantal stuks
Receptacle 19 Standard Copper Alloy Gold Right Angle - - 40 VAC - - - - -
RS-stocknr. 201-0411
Fabrikantnummer2086581001
FabrikantMolex
2,288 €
Each (In a Pack of 5)
Aantal stuks
Female 19 Type A Brass Gold Right Angle - - 40 V - - - - -
RS-stocknr. 201-0433
Fabrikantnummer476591100
FabrikantMolex
303,95 €
1 Reel of 200
Reel(s)
Female 19 Type A Brass Gold Vertical - - 40 V - - - - -
RS-stocknr. 201-0429
Fabrikantnummer2086588121
FabrikantMolex
2,332 €
Each (In a Pack of 5)
Aantal stuks
Female 19 Type A Brass Gold Right Angle - - 40 V - - - - -
RS-stocknr. 178-9440
Fabrikantnummer47151-1061
FabrikantMolex
1,268 €
Each (In a Pack of 5)
Aantal stuks
Male 19 - Copper Alloy Gold Right Angle Solder 500mA 40 V dc Thermoplastic - +85°C -20°C -
RS-stocknr. 182-2113
Fabrikantnummer10029449-111RLF
FabrikantAmphenol ICC
1.431,81 €
1 Reel of 3200
Reel(s)
Female 19 Type A Phosphor Bronze Gold Right Angle Surface Mount 500mA 40 V ac Thermoplastic Black +85°C -20°C -
RS-stocknr. 818-3285
Fabrikantnummer685119135725
FabrikantWurth Elektronik
3,42 €
Each
Aantal stuks
Female 19 Standard Phosphor Bronze Gold Right Angle Solder 500mA 40 V Brass Tin Plated Black +85°C -25°C HDMI
RS-stocknr. 185-9265
Fabrikantnummer2129320-3
FabrikantTE Connectivity
1,567 €
Each (On a Reel of 400)
Aantal stuks
Female 20 - Copper Alloy Gold Right Angle Through Hole 500mA 40 V ac Thermoplastic Black +85°C -40°C -
RS-stocknr. 167-6399
Fabrikantnummer46765-2001
FabrikantMolex
7.754,67 €
1 Reel of 4000
Reel(s)
Female 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C HDMI
RS-stocknr. 192-0375
Fabrikantnummer1888811-1
FabrikantTE Connectivity
6,22 €
Each
Aantal stuks
Female 38 Standard Copper Alloy Gold over Palladium Nickel Right Angle Solder 500mA - Thermoplastic - +105°C -55°C -
RS-stocknr. 201-0424
Fabrikantnummer2086581101
FabrikantMolex
2,198 €
Each (In a Pack of 5)
Aantal stuks
Female 19 Type A Brass Gold Vertical - - 40 V - - - - -
RS-stocknr. 186-4897
Fabrikantnummer2013978-1
FabrikantTE Connectivity
2,38 €
Each (On a Tape of 5)
Aantal stuks
Female 19 Miniature Copper Alloy Gold Right Angle Solder 500mA - Thermoplastic Black +70°C -25°C -
Nieuw
RS-stocknr. 208-8634
FabrikantnummerHDMR-19-01-S-SM-TR
FabrikantSamtec
4,505 €
Each (On a Tape of 2)
Aantal stuks
Receptacle 19 Standard Copper Alloy Gold Right Angle - - 40 VAC - - - - -
RS-stocknr. 201-0421
Fabrikantnummer2086581081
FabrikantMolex
427,52 €
1 Reel of 350
Reel(s)
Female 19 Type A Brass Gold Right Angle - - 40 V - - - - -