AV Adapters

AV adapters, also known as Audio and Video adapters, enable a connection between two or more hardware components or devices, that have incompatible connectors. AV connectors and interfaces are designed for connecting audio and visual equipment specifically. Using an adapter allows you to connect your audio and video components using your existing cables, instead of buying new equipment, which can save time and money.

AV adapters feature connectors such as HDMI, DVI and Displayport. Each end of the adapter will house a connector. This will be a male plug or a female socket, depending on the functionality. An adapter with female HDMI connectors on both ends, for example, can be used to combine two HDMI Cables. While a female to male socket may be used to convert one connection type to another, e.g. a DVI to VGA adapter.

Where are AV adapters used?

AV adapters are commonly used with audio and video devices. This means that they can process both sound and visual signals. There is a range of connectors to suit different applications and devices:

  • DVI (Digital Visual Interface) is a video display interface used to connect to/from a graphics card or computer monitor. This is a hybrid connector for both analogue and digital signals.
  • VGA (Video Graphics Array) is used to connect your computer video output to other equipment for video signals only.
  • HDMI (High-Definition Multimedia Interface) is a popular audio video interface. It connects to compatible TVs, computers, display monitors, cameras and projectors. It can support both video and audio.
  • Stereo adapters, sometimes called phone connectors or headphone jacks, are used for converting the size or gender of the jack. For example, 3.5 mm to 6.35 mm and male to female.

Types of AV adapters:

Adapters can come in a compact housing or on a cable. There are two types of AV adapter, digital and analogue. For example, HDMI and DVI are digital, while VGA and stereo are analogue. Combinations include:

  • Female Stereo to Male Stereo
  • Male DVI-D to Female DVI-D
  • Male HDMI to Female HDMI
  • Female HDMI to DisplayPort
  • Male DVI to Female HDMI
  • Female RCA to Male mono
  • Male RCA to Female BNC
  • Male VGA to Female Phono
  • Female RCA to Female RCA

More about DVI Adapters

There are 3 types of DVI adapter; DVI-A (analogue), DVI-D (digital) and DVI-I (analogue and digital). There are also single link and dual link variants of these. DVI connectors are a more modern alternative to VGA. Therefore a DVI-A to VGA adapter will allow you to connect to an older, but perfectly functioning, VGA monitor.

More about HDMI Adapters

HDMI is a popular connection as it transfers both high definition audio and visual signals. HDMI Ports are really common in TVs, displays and gaming consoles. They are found in homes, workplaces, schools and retail. HDMI adapters enable connection between a HDMI device, such as a computer, and another connector, such as a VGA display.


...
Lees meer Lees minder

Filters

61 - 80 van 86 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Converts From Type Converts To Type Converts From Gender Length Converts To Gender End 1 Number of Connectors End 2 Number of Connectors Body Orientation Contact Material Contact Plating Housing Material Colour Current Rating
RS-stocknr. 448-323
FabrikantnummerNA2MP
FabrikantNeutrik
8,79 €
Each
Aantal stuks
Audio 1/4 in Mono XLR Male - Male - 3 Straight Brass Silver over Nickel Zinc - -
RS-stocknr. 768-4141
FabrikantnummerCLB-H19M-D25FX2-1FT
10,03 €
Each
Aantal stuks
Audio HDMI DVI-D Male - Female 1 2 Straight - - - - -
RS-stocknr. 448-294
FabrikantnummerNA3MJ
FabrikantNeutrik
11,26 €
Each
Aantal stuks
Audio 1/4 in Stereo XLR Female - Male - 3 Straight Brass Silver Nylon - -
RS-stocknr. 448-351
FabrikantnummerNA2MPMF
FabrikantNeutrik
10,12 €
Each
Aantal stuks
Audio - RCA Male - Female - 3 Straight - - - - -
RS-stocknr. 395-1030
FabrikantnummerNA2MBNC
FabrikantNeutrik
13,58 €
Each
Aantal stuks
Audio - XLR Female - Male - 3 Straight - - - - -
RS-stocknr. 448-367
FabrikantnummerNA2FPMM
FabrikantNeutrik
10,33 €
Each
Aantal stuks
Audio - RCA Female - Male - 3 Straight - - - - -
RS-stocknr. 448-339
FabrikantnummerNA3FP
FabrikantNeutrik
12,87 €
Each
Aantal stuks
Audio 1/4 in Stereo XLR Male - Female - 3 Straight Brass, Bronze Silver over Nickel Zinc - -
RS-stocknr. 176-5763
FabrikantnummerHDACFM
FabrikantStartech
9,24 €
Each
Aantal stuks
HDMI HDMI Mini HDMI Female 35mm Male - - - - - - - -
RS-stocknr. 176-5692
FabrikantnummerHDMIDVIFM
FabrikantStartech
10,29 €
Each
Aantal stuks
- HDMI DVI-D Female 50mm Male - - - - - - - -
RS-stocknr. 144-8651
Fabrikantnummer12.03.3162-10
FabrikantRoline
32,89 €
Each
Aantal stuks
HDMI DisplayPort HDMI Male - Female - - - - - - - -
RS-stocknr. 176-5765
FabrikantnummerHDMIDVIMF
FabrikantStartech
10,29 €
Each
Aantal stuks
HDMI HDMI DVI-D Male 50mm Female - - - - - - - -
RS-stocknr. 144-8646
Fabrikantnummer12.03.3161-5
FabrikantRoline
37,29 €
Each
Aantal stuks
HDMI Mini DisplayPort - Male 150mm Female - - - - - - - -
RS-stocknr. 395-1103
FabrikantnummerNYS237
FabrikantNeutrik
1,85 €
Each
Aantal stuks
Audio 1/4 in Mono 1/4 in Mono Male - Male 1 1 Straight - - - - -
RS-stocknr. 395-1046
FabrikantnummerNA4LJX
FabrikantNeutrik
8,49 €
Each
Aantal stuks
Audio 1/4 in Mono - Male - Female 1 - Straight - - - Blue, Grey 30A
RS-stocknr. 505-5746
Fabrikantnummer2856993
FabrikantPhoenix Contact
26,96 €
Each
Aantal stuks
Audio - - - - - - - - - - - - -
RS-stocknr. 448-272
FabrikantnummerNA3MM
FabrikantNeutrik
8,65 €
Each
Aantal stuks
Audio - - Male - Male - 3 Straight Brass Silver Nylon - -
RS-stocknr. 144-8666
Fabrikantnummer12.03.3170-10
FabrikantRoline
32,89 €
Each
Aantal stuks
HDMI DisplayPort HDMI Male - Female - - - - - - - -
RS-stocknr. 705-1572
FabrikantnummerS5F3M
FabrikantSwitchcraft
31,40 €
Each
Aantal stuks
Audio - - Female - Male - 3 Straight Copper Alloy Silver Thermoplastic - -
RS-stocknr. 705-1569
FabrikantnummerS3FM
FabrikantSwitchcraft
20,95 €
Each
Aantal stuks
Audio XLR XLR Female - Male 1 1 Straight - - - - -
RS-stocknr. 467-138
FabrikantSwitchcraft
18,50 €
Each
Aantal stuks
Audio XLR XLR Male - Male 1 1 Straight - - Polymer - -
Related Products
In-line and jack adaptors for use with ’X’ ...
Description:
In-line and jack adaptors for use with ’X’ series or plastic XLR connectors. The X-Jack has internal flying leads connected to the stereo jack plug end but unconnected to the X-plug end which may be wired to individual requirements. Both ...
This HDMI to VGA converter is compatible with ...
Description:
This HDMI to VGA converter is compatible with all standard VGA sockets. Featuring a male HDMI and a female VGA socket, with gold plated connectors to resist corrosion, providing durability and improve signal transmission. The adapter features a built in ...
From RS PRO, this HDMI to DVI-D adaptor ...
Description:
From RS PRO, this HDMI to DVI-D adaptor cable is ideal for connecting computers or media peripherals to monitors and televisions. The bi-directional cable ensures a reliable feed from source to source, whether you need a customized personal office set-up ...
This Roline Mini DisplayPort to HDMI & VGA ...
Description:
This Roline Mini DisplayPort to HDMI & VGA Active converter is compatible with all standard Mini DisplayPort sockets. Featuring a mini male DisplayPort and female HDMI & VGA sockets, with nickel-plated connectors to resist corrosion, providing durability and improve signal ...