Automotive Connectors

Electrical connectors used in the automotive industry have to be tough and reliable. They are often placed in parts of an vehicle that are open to the elements, meaning they must be provide protection against dust ingress and moisture. They may also have a good degree of heat resistance. Due to the movement and vibrations within a vehicle, the connectors will often have secure locking systems built into the plug and socket to prevent unwanted disconnect.


Types of Automotive Connector



  • Terminals are used to provide connection to a PCB. Wire terminals eliminate the need for soldering.

  • Board-to-Board connectors connect two PCBs together.

  • Wire-to-wire connectors connect two wires which have already been terminated, for example a crimp termination with a Ring Terminal.

  • Connector housings are available to surround and protect connections between wires, connectors and PCBs. They provide protection from the elements or may feature a secondary locking mechanism.

  • General automotive connectors can be used in power and battery applications, for example with caravaning or cigarette lighters.


Where can I use Automotive Connectors?


Automotive connectors are available for a range of applications. This includes creating protective cable-to-cable connections, or providing multiple sockets from the single traditional cigarette lighter.


Our range of automotive connectors contains various connector kits to suit a broad range of requirements within the automotive industry, as well as relevant accessories such as insertion and extraction tools. This rugged range of automotive connectors can be used with most automotive wiring harnesses, including motorcycles, cars, caravans or any number of automotive applications with some more specific application needs such as in the motocross and boating industries.


...
Lees meer Lees minder

Filters

1 - 20 van 257 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Type Gender Number of Rows Current Rating Mounting Type Series Colour IP Rating Termination Method Diameter Height Width Depth
RS-stocknr. 904-8222
Fabrikantnummer33472-1206
FabrikantMolex
2,865 €
Each (In a Pack of 2)
Aantal stuks
12 Automotive connector housing Female 2 22A Wire Mount MX150 Black - Crimp - 24.9mm 32.75mm 37.65mm
RS-stocknr. 904-8130
Fabrikantnummer98817-1021
FabrikantMolex
0,262 €
Each (In a Pack of 25)
Aantal stuks
2 Automotive connector housing Female 1 10A Wire Mount NSCC Black - Crimp - 14.1mm 14.4mm 24.2mm
RS-stocknr. 723-9347
Fabrikantnummer64320-1311
FabrikantMolex
11,50 €
Each
Aantal stuks
48 Receptacle Female 4 12A Cable Mount CMC Black - - - 34.25mm 53.2mm 40.5mm
RS-stocknr. 723-9334
Fabrikantnummer36638-0002
FabrikantMolex
7,93 €
Each
Aantal stuks
48 Header Male 4 6A Through Hole CMC Black - Solder - 30.6mm 34.9mm 32mm
RS-stocknr. 870-0764
Fabrikantnummer93445-3101
FabrikantMolex
1,37 €
Each
Aantal stuks
4 Crimp Housing Male 2 13A Cable Mount ML-XT Black - Crimp - 20.17mm 18.9mm 32.4mm
RS-stocknr. 720-5726
Fabrikantnummer33472-1236
FabrikantMolex
1,114 €
Each (In a Pack of 5)
Aantal stuks
12 Automotive connector housing Female 2 - - MX150 Black - - - 24.8mm 32.65mm 36.95mm
RS-stocknr. 870-0733
Fabrikantnummer93444-1101
FabrikantMolex
0,914 €
Each (In a Pack of 5)
Aantal stuks
2 Crimp Housing Female 1 13A Cable Mount ML-XT Black - Crimp - 17.7mm 17.2mm 45.7mm
RS-stocknr. 918-2041
Fabrikantnummer34900-4126
FabrikantMolex
0,86 €
Each (In a Pack of 5)
Aantal stuks
4 Automotive Connector Female 1 13A - MXP120 Black - Crimp - 16.15mm 20mm 30.4mm
RS-stocknr. 190-3212
Fabrikantnummer93444-1101
FabrikantMolex
0,512 €
Each (In a Pack of 1000)
Aantal stuks
2 Crimp Housing Female 1 13A Cable Mount ML-XT Black - Crimp - 17.7mm 17.2mm 45.7mm
RS-stocknr. 884-2512
Fabrikantnummer34825-0240
FabrikantMolex
2,184 €
Each (In a Pack of 5)
Aantal stuks
24 PCB Header Male 2 4A Through Hole Mini50 Black - Solder - 12.17mm 34.63mm 19.33mm
RS-stocknr. 841-1821
Fabrikantnummer500762-0481
FabrikantMolex
8,12 €
Each
Aantal stuks
48 Header Male 4 6A Through Hole CMC Black - Solder - 27mm 69.9mm 49mm
RS-stocknr. 720-6236
Fabrikantnummer52117-0340
FabrikantMolex
2,21 €
Each
Aantal stuks
3 Automotive connector housing Female 1 3A Cable Mount Mizu-P25 - - - - - 9.7mm 15.7mm
RS-stocknr. 724-1340
Fabrikantnummer34691-0160
FabrikantMolex
0,53 €
Each
Aantal stuks
16 PCB Connector Male 2 10A Through Hole Stac64 Black - - - 22.05mm 28.96mm 31.89mm
RS-stocknr. 774-8153
Fabrikantnummer47745-0100
FabrikantMolex
10,37 €
Each
Aantal stuks
28 Header Male 4 21A - CMC Black - Solder - - - -
RS-stocknr. 884-2492
Fabrikantnummer34825-0160
FabrikantMolex
1,446 €
Each (In a Pack of 5)
Aantal stuks
16 PCB Header Male 2 4A Through Hole Mini50 Black - Solder - 12.17mm 26.63mm 19.33mm
RS-stocknr. 870-0755
Fabrikantnummer93444-3101
FabrikantMolex
1,39 €
Each
Aantal stuks
4 Crimp Housing Female 2 13A Cable Mount ML-XT Black - Crimp - 20.5mm 20.75mm 47.6mm
RS-stocknr. 841-1865
Fabrikantnummer64320-3319
FabrikantMolex
11,67 €
Each
Aantal stuks
48 Crimp Housing Female 4 6 A, 12 A Cable Mount CMC Brown - Crimp - 35.25mm 53.2mm 40.1mm
RS-stocknr. 918-2047
Fabrikantnummer34900-4125
FabrikantMolex
0,828 €
Each (In a Pack of 5)
Aantal stuks
4 Automotive Connector Female 1 13A - MXP120 Black - Crimp - 16.15mm 20mm 30.4mm
RS-stocknr. 774-8144
Fabrikantnummer64318-3011
FabrikantMolex
8,98 €
Each
Aantal stuks
28 Automotive Connector Female 3 21A Cable Mount CMC Black - Crimp - 40.1mm 42mm 40.8mm
RS-stocknr. 918-2013
Fabrikantnummer34900-2121
FabrikantMolex
0,584 €
Each (In a Pack of 5)
Aantal stuks
2 Automotive Connector Female 1 13A - MXP120 Black - Crimp - 16.15mm 16mm 30.4mm